200UDP1T1A1M2RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
PC MOUNTING E) (/m/o A CIRCUIT: DPDT L f @ 1:11;? @IEIE @EE A 1:! EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
200UDP1T1A1M2RE
2:1 2/12/2010 T250003 C
rc
1 1
PC MOUNTING
A 19141 New Release 6/15/10 rc
5.80
[.228 in]
2.54
[.100 in]
5.08
[.200 in]
2.54
[.100 in]
4.50
[.177 in]
7.00
[.276 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. STATIONARY CONTACTS: COPPER ALLOY W/ GOLD PLATING
5. MOVING CONTACT: COPPER ALLOY W/ GOLD PLATING
6. RATING: 0.4 VA max. @ 20V AC or DC max.
7. CONTACT RESISTANCE: <100 MILLI-OHM
8. MECHANICAL LIFE: 40,000 MAKE-AND-BREAK CYCLES
9. INSULATION RESISTANCE: 500 MEGA-OHM min.
10. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL
11. OPERATING TEMP.: -30C to 85C
12. DENOTES CRITICAL PARAMETER.
13. SEAL RATING: IP67
14. 2011/65/EU (ROHS) COMPLIANT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
2-1; 5-4 N/A 2-3; 5-6
5 2
63
CIRCUIT: DPDT
ON - ON
1
4
2.54
[.100 in]
5.08
[.200 in]
2.54
[.100 in]
.90
[.035 in]
6 PL
3
2
14
5
6
45
6
63
3
2
14
5
6
3.80
[.15 in]
7.40
[.291 in]
25
POS 1 POS 3
B19606 UPDATE PLATING NOTE 01/20/11 BMA
3.30
[.130 in]
C 22837 drawing update, add Term. length 5/4/17 MW
3.45
[.136 in]
.30
[.012 in]
.50
[.020 in]
1.70
[.067 in]

Products related to this Datasheet

SWITCH TOGGLE DPDT 0.4VA 20V