2322427 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mam-e:
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Dec 15, 2010
Extract from the online
catalog
VIP-3/SC/HD44SUB/F
Order No.: 2322427
The illustration shows a 44-position version with female insert
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2322427
VARIOFACE module, with screw connection and high density D-
Subminiature female connector, for mounting on NS 32 or NS 35/7.5,
no. of pos.: 44, width: 135 mm
Commercial data
GTIN (EAN) 4046356451727
sales group I501
Pack 1 pcs.
Customs tariff 85369010
Weight/Piece 0.2194 KG
Catalog page information Page 289 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
06/03/2009
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Nominal voltage UN125 V
Max. current carrying capacity per branch 1 A
Number of positions 44
Width 82.9 mm
I)“ “5
VIP-3/SC/HD44SUB/F Order No.: 2322427
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2322427
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Dec 15, 2010
Height 69 mm
Depth 62 mm
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Connection data
Connection 1 PCB connection
Connection in acc. with standard IEC / EN
Type of connection Screw connection
Number of positions 26
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Stripping length 8 mm
Screw thread M3
Connection 2 D-SUB connection
Type of connection Pluggable
Certificates / Approvals
Certification CUL, UL
CUL
Nominal voltage UN125 V
Nominal current IN1 A
AWG/kcmil 30-12
UL
Nominal voltage UN125 V
Nominal current IN1 A
AWG/kcmil 30-12
VIP-3/SC/HD44SUB/F Order No.: 2322427
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2322427
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Dec 15, 2010
Diagrams/Drawings
Circuit diagram
Schematic diagram
VIP-3/SC/HD44SUB/F Order No.: 2322427
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2322427
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Dec 15, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

INTERFACE MOD DSUB FMALE 44POS