PC722A Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
SLEEVE SHJNT WL’M NM 3W TEPWNM PC BOARD LAYOUT SCAJ, Z .230 Q50 076 REE P N E‘MFE‘; TO 0 088 RE MATENAP MOUVWNG :HJSHKG POUS‘NG PW, SPRWG M7 TERWVA S MSJLATORS SHE HAQDWAQE 3E5" C'VSUL DENOVES ‘W‘V‘CA D V[\S\CV TN 3 D"AM\’ D’S’R BES A D’S\G\ CC\S\D’W[D PRC‘W‘E‘ARY \N VATLH \EX VUT COPPE? AL.OV, K ‘CiEL jLATED 77997 9x99 11 I)“ 5:; s7: [\GMEU my stum} :ch30\ ' 2v SM CHCMHWEC AN} \SERLLJSL) ONEA commm AL ”Ms W; hum \LA won PUP/33L FLAT NEE? STEEL, N‘CVEL FLA ED r [commas 9555 u no umss OTHERW‘SE mew? mum W ILasw VN \ S‘O‘r'u‘N" ~ , - , r a Mmewmfi [ [»C “25353 98 .5 DA VAC [DECWJL i‘i‘ 9 mm W; M m m m M is“; W w xw no mm 95 as N no LL M's comm c ww N :05 r a : o ‘25 W f / , .L Bum m rm", w", 5 [v0 ‘ ‘37“ 3 3‘ 95 "P "J 3 mm mm: mm k mwm': in»: U? m mu wumomwws,w:,nwwa 7 w A mm mm a 2H: m (H m m m :u W243 ‘072‘793 , . : P ; > m ms <>\ n: wt :wmmt mm a: mm mm, m, w n AF , M WU w w “a? (W A \ “Q A H MEP JHX PC PEMJOVS Du A0 anL: JFANMG COPPER N (W, MME‘ 3\ATED TPERMOPMST C, PHACK CD3FEP AHOY‘ SHV‘ER P MED PHENOUC C 15 REE > C 6PEE JOCAREE f FL- [:3 S.LLVL SHLN SLLJJL C \ PCUH ) MHZ/W CAWCAM 3C77?A C?

Products related to this Datasheet

CONN POWER JACK SOLDER EYELET