‘IO | 9 a I 7 a | 5 I l I 3 z I ‘I OPTIONAL JACKS WITH JACKS WITHOUT NOTES RIBS RIBS RIBS I- NIATERIA IMATERIAL No. 5550775001 5550775002 :HOUSIN CP FIBER GLASS FILLED UL BAFVO COLOR BLACK. -TERNIINA PHOSPHOR BRONZE PLATING: BASE FINISH: NICKEL : ‘2 IO® CONTACT SURFACE FINISH: X7 GOLD. x OR GOLD FLASH OVER PALLADIUM NICKEL. EXCEEOS PRODUCT REOUIRENENTS BASED ON PSEBSSOWOOI \ \ -SHIELD: COPPER ALLOY PLATED WITH TIN :I:_—4'i may IB.OO 2: JACK FOR MATING WITH IEC 6060377 AND TIAF10957A 7 7 SHIELDED PLUGS (B5043 MOLEX SERIES). (9254+ @‘0-50 |5.24 @ 3- PRODUCT SPECIFICATION PS-85507-001 © 4: PACKAGING SPECIFICATION PK-95O22 ITRAY PACKAGING). ISM I2.35 5- EXCEEDS CATEGORY 5E PERFORMANCE. @ a, PC BOARD THICKNESS: I.57 ‘—'5-57—‘I I 7, MANUFACTURING LD. CAN BE MG. MxF OR MXI. — I 5. APPLICATION SPECIFICATION: AS—555I3-OOI I 97 LAST INSPECTON NUMBER 23 7|: 7 7 :l |: xxx 75552 :1 @32 I ® I I625 I130 I P.C.B. MOUNTING PATTERN ILSS I (vIew from componenT SI'de) I SCALE 2:I I I I II II_ III ‘ I III kI.27TYP QM” w H I 3_3@ I I ‘ I I I @230 $3.25 I I L I I I 2 HOLES ® .I #254 REF 0.45 -—I |.27 ® © 3.50 ® 3_59@ «6.40 5.594— “ 43 @ 8.59 ' EEVERAL TCLEMI‘CES BIKENSIyIsI-IE :an :ESIEK .«II: A HIIII] “I: LE I + g INLEA DI ELIFIEJI MM ONLY 4:1 METRIC @ {LZIEZPTIKEN : m». BY ME IIILE >) 3-5‘ E I TOP ENTRY HIGH SPEED ‘1' \ KEEP em 2 SHIELDED MODULAR JACK . ZONE 3 I: . THROUGH HOLE a CIRCUIT I2, v :II H.43 I; II III”, @ MOLEX INCORPORATED ‘2 35 5 mm No mm: \B. MI II. ' E SEE CHART 807855077501 I :F I ‘z 5‘15 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX ALL DIMENS‘ONS REFERENCE ONLY Q 4 INEORPORATED AND SHOULD NOT BE USED WITHouT WRITTEN PERMISSION ,P,ME,T m2 9 l B 7 6 5 4 a l 2 ‘I

Products related to this Datasheet

CONN MOD JACK 8P8C VERT SHIELDED