PP1 Series Spec Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A 4:) EOSWITCH” E M V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 1 / 10
TECHNICAL SPECIFICATIONS
PP1 Series
A 4:) EOSWITCH® '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 2 / 10
1.0 SCOPE
This specification describes the operating parameters, testing requirements, approvals, materials, and part
numbering for the PP1 Series including all suffixes.
2.0 CLASS
INTERLOCK PUSHBUTTON SWITCH, WITH DEFEAT: A pushbutton switch designed to disable an appliance
when the access door is opened while in operation. The defeat mechanism allows normal operation when the
access door is opened.
3.0 SERIES FEATURES
1 Pole, 2 Throw Functions
High Electrical Ratings
Panel Mounting
Optional Defeat Mechanism
Various Actuator and Terminal Styles
4.0 MODELS
4.1 PP1-1T7-xBx
Function: 1 Pole ON2-ON1-(ON2), With Defeat
Actuator: 17.8mm with Finger Ridge
Terminals: 4.8mm x 0.8mm Tab, Vertical
4.2 PP1-DT7-xBx
Function: 1 Pole ON2-ON1-(ON2), With Defeat
Actuator: 17.8mm with Finger Ridge
Terminals: 4.8mm x 0.8mm Tab, Horizontal
4.3 PP1-ET7-xBx
Function: 1 Pole ON2-ON1-(ON2), With Defeat
Actuator: 17.8mm with Finger Ridge
Terminals: 6.3mm x 0.8mm Tab, Horizontal
4.4 PP1-EB7-xAx
Function: 1 Pole ON-(ON), Without Defeat
Actuator: 21.7mm Straight
Terminals: 6.3mm x 0.8mm Tab, Horizontal
4.5 PP1-EB7-xDx
Function: 1 Pole ON-(ON), Without Defeat
Actuator: 11.4mm Short Cylinder
Terminals: 6.3mm x 0.8mm Tab, Horizontal
4.6 PP1-FB7-xDx
Function: 1 Pole ON-(ON), Without Defeat
Actuator: 11.4mm Short Cylinder
Terminals: 1 x 6.3mm x 0.8mm Tab, 2 x 4.8mm x 0.5mm Tab, Angled
5.0 SPECIFICATIONS
5.1 CONTACT RESISTANCE
Requirements: 30m Max.
5.2 INSULATION RESISTANCE
Requirements: 2M Min.
5.3 DIELECTRIC STRENGTH
Requirements: 1500V for 1 Minute
5.4 OPERATING FORCE
5.4.1 For PP1-1T7-xBx, PP1-DT7-xBx, and PP1-ET7-xBx Models
Requirements: 0.66±0.33lbf [0.3±0.15kgf]
A m 4? EOSWITCH® Emma www.3-switch.cum TT TY TT TT‘TT \ mx \ mx \ mx MH LH [w MU mu [w w m M
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 3 / 10
5.4.2 For PP1-EB7-xAx Models
Requirements: 0.66±0.33lbf [0.3±0.15kgf]
5.4.3 For PP1-EB7-xDx and PP1-FB7-xDx Models
Requirements: 1.10±0.44lbf [0.5±0.20kgf]
5.5 TRAVEL DISTANCE
5.5.1 For PP1-1T7-xBx, PP1-DT7-xBx, and PP1-ET7-xBx Models
Requirements:
Pull: 0.268±0.020” [5.7±0.5mm]
Operating: 0.047±0.020” [1.2±0.8mm]
Maximum Travel: 0.197±0.020” [5.0±0.5mm]
5.5.2 For PP1-EB7-xAx Models
Requirements:
Operating: 0.098±0.020” [3.0±0.8mm]
Maximum Travel: 0.370±0.020” [9.4±0.5mm]
5.5.3 For PP1-EB7-xDx and PP1-FB7-xDx Models
Requirements:
Operating: 0.098±0.020” [2.2±0.8mm]
Maximum Travel: 0.370±0.020” [9.4±0.5mm]
5.6 OPERATING LIFE
Conditions: According to ANSI / UL 1054.
Requirements: 6,000 Cycles
5.7 OPERATING TEMPERATURE RANGE
Conditions: According to ANSI / UL 1054.
Requirements: 0°C to 85°C
6.0 ELECTRICAL SCHEMATICS
6.1 FUNCTION B: 1 POLE ON-(ON)
6.2 FUNCTION T: 1 POLE ON2-ON1-(ON2)
7.0 MISCELLANEOUS
Refer to individual part number drawings for details per part number.
Specifications are subject to change without notice.
8.0 MOUNTING
8.1 SNAP-IN FRONT PANEL MOUNTING
This mounting style is designed to quickly and easily snap into a hole in a panel from the front side.
The recommended hole size is shown below, but this can vary depending on the panel thickness and
material. It is recommended to cut a test hole before final tooling.
A 4:) EOSWITCH®| '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 4 / 10
8.1.1 Recommended Panel Cutout
8.1.2 Maximum Panel Thickness
0.079” [2.0mm]
9.0 STANDARDS COMPLIANCE
9.1 ANSI / UL 1054
Component Approval for the United States
Agency: Underwriters Laboratories
File Number: E194579
CCN: WOYR2
Marking:
9.1.1 All Models, Except PP1-1T7-xBx and PP1-FB7-xDx
Ratings: 16A 125VAC 50-60Hz 1HP
12A 250VAC 50-60Hz 1HP
Endurance: 6K
Temperature: 85°C
Poles: 1
Throws: 2
Circuit Code: -/-
SPCOA: -
9.2 CAN / CSA C22.2 No. 55
Component Approval for the United States
Agency: Underwriters Laboratories
File Number: E194579
CCN: WOYR8
Marking:
9.2.1 All Models, Except PP1-1T7-xBx and PP1-FB7-xDx
Ratings: 16A 125VAC 50-60Hz 1HP
12A 250VAC 50-60Hz 1HP
Endurance: 6K
Temperature: 85°C
Poles: 1
Throws: 2
Circuit Code: -/-
SPCOA: -
9.3 2002/95/EC Restriction of Hazardous Substances (RoHS)
Hazardous Materials Compliance for Europe
Agency: Self Certified
A 4:) EOSWITCH® '3 V www.3-switch.cum RoHS COMPLIANT
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 5 / 10
Marking:
9.3.1 Substance Thresholds
By weight in homogenous materials:
Lead 0.1%
Mercury 0.1%
Hexavalent Chromium 0.1%
Polybrominated Biphenyls 0.1%
Polybrominated Diphenyl Ethers 0.1%
Cadmium 0.01%
9.3.2 Exemptions Claimed
None
INDUSTRIES '2 LAM '" 4:) EOSWITCH® A
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 6 / 10
10.0 MATERIALS
A 4:) EOSWITCH® '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 7 / 10
10.1 ACTUATOR B, FOR 3 POSITION
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.2 GREASE
Grease
RoHS Compliant
10.3 SPRING POST
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.4 ACTUATOR A, FOR 2 POSITION
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.5 ACTUATOR D, FOR 2 POSITION
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.6 ACTUATOR SPRING
Type: Steel (65Mn)
RoHS Compliant
10.7 BODY, BACK SIDE
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.8 BODY, FRONT SIDE
Type: Polyamide 6/6 (PA66)
RoHS Compliant
10.9 MARKING INK
Ink
RoHS Compliant
10.10 HOOK SPRING
Type: Stainless Steel (1Cr13)
RoHS Compliant
10.11 ACTUATION LEVER
Type: Brass (H62)
RoHS Compliant
10.12 MOBILE CONTACT PAD
Type: Silver/Nickel (AgNi(10))
RoHS Compliant
10.13 MOBILE CONTACT BAR
Type: Copper / Silver Plated
RoHS Compliant
10.14 COMMON TERMINAL E AND F
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.15 COMMON TERMINAL D
Type: Brass (H62) / Silver Plated
RoHS Compliant
A 4:) EOSWITCH® '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 8 / 10
10.16 COMMON TERMINAL 1
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.17 STATIONARY CONTACT PADS
Type: Silver/Nickel Clad Copper (AgNi(10)/Cu)
RoHS Compliant
10.18 NORMALLY CLOSED TERMINAL F
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.19 NORMALLY CLOSED / NORMALLY OPEN TERMINAL E
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.20 NORMALLY CLOSED / NORMALLY OPEN TERMINAL D
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.21 NORMALLY CLOSED / NORMALLY OPEN TERMINAL 1
Type: Brass (H62) / Silver Plated
RoHS Compliant
10.22 NORMALLY OPEN TERMINAL F
Type: Brass (H62) / Silver Plated
RoHS Compliant
A 4:) EOSWITCH® '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 9 / 10
11.0 PART NUMBERING
Switch Series PP1 = Pushbutton Switch Push/Pull Capabilities, 1 Pole
- - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Terminal Type PP1
1 = 4.8mm Tabs, Vertical X For T Function Only
D = 4.8mm Tabs, Horizontal X For T Function Only
E = 6.3mm Tabs, Horizontal X
F = 1x6.3x0.8mm Tab on Common, 2x4.8x0.5mm Tabs, Angled X For B Function and D Actuator Only
Function PP1
B = On-(On) X For A and D Actuator Only
T = On[2]-On[1]-(On[2]) X For B Actuator Only
Rating PP1
7 = 16A 125VAC, 12A 250VAC, 1HP 125/250V X
- - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Body Color PP1
1 = Black X
2 = White X
Actuator Height PP1
A = 21.7mm, Straight X For B Function and E Terminals Only
B = 17.8mm, With Finger Ridge X For T Function and 1, D, or E Terminals Only
D = 11.4mm, Short Cylinder X For B Function and E or F Terminals Only
Actuator Color PP1
2 = White X
Example: PP1-1T7-2B2
A 4:) EOSWITCH® '3 V www.3-switch.cum
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
Specifications – PP1 Series Revision B Page: 10 / 10
12.0 REVISION HISTORY
REV. DATE DESCRIPTION PCR
A Dec. 9, 2009 New Release PCR00243
B Apr. 6, 2010 Replaced B actuator with A actuator for 2 position versions and
associated references. Changed panel cutout to 28.2+0.3/-0.0mm from
28.0+0.5/-0.0mm. Added cURus rating exceptions.
19001
A m 4:) EOSWITCH” E M V www.9-switch .com m; ’ r g 3 / L7 // 61w /
4826 SW Scholls Ferry Rd.
Portland, OR 97225-1668 USA
P - 800-824-9374 | F - 503-297-8879
www.e-switch.com
RoHS Declaration of Conformity
March 24, 2010
E-Switch - Lamb certifies, to the best of our knowledge, the following product(s) as fully compliant with the
European Union Directive 2002/95/EC “Restriction of Hazardous Substances”, also known as the RoHS
Directive. The maximum concentrations of the restricted substances (by weight in homogenous materials)
are below RoHS thresholds unless otherwise noted by valid RoHS exemptions as listed in the Annex of the
RoHS Directive.
For these purposes, the maximum concentration values of the restricted substances by weight in
homogenous materials are:
Lead 0.1%
Mercury 0.1%
Hexavalent Chromium 0.1%
Polybrominated Biphenyls 0.1%
Polybrominated Diphenyl Ethers 0.1%
Cadmium 0.01%
Exemptions Claimed None
Carl Buchheit
Product Engineer
E-Switch/Lamb Industries
List of Compliant Products
PP1 Series, Including All Suffixes.

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V
SWITCH SNAP ACTION SPDT 16A 125V