1555FF42 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND MANUFACTURING
ENCLOSURE ASSEMBLY TOP VIEW
INSIDE LID VIEW
INSIDE BOX VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
END VIEW
GeneralPurposeABSRAL7035 1555FF42GY
PolycarbonateRAL7035 1555F2F42GY
Steel Inner Panels 1555FFPL
Steel Panel / P.C. Board Self Tapping Screw
[#4 X 1/4" (6.4mm) Plated] 1555TS100
Cover Screws (Pkg 4)
[M4 X 20mm Stainless Steel] SC1554
1555FF
1555FF Regular Enclosure
ACCESSORIES
NOTE
Purchased assembly includes styled box, flanged lid, 4 cover screws, and
preformed silicone gasket.
General Purpose ABS version is not UL approved. (Matl UL94 - HB)
Polycarbonate version is UL 508 approved. (Matl UL94 - 5VA @ 3mm)
Recommended Cover screw torque -- 2.5 lbf-in (30 cN-m)
1555FF42
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
A
A
POLYCARBONATE
VERSION ONLY
FILE #E65324
NEMA 4, 4X
CUS LISTED
UL
®
O
140.79
[5.54]
160.79
[6.33]
19.60
[.77]
4.60
[.18]
8.50
[.33]
88.80
[3.50]
INLAY
LENGTH
83.75
[3.30]
INLAY
WIDTH
50.75
[2.00]
90.79
[3.57]
6.00
[.24]
6.00
[.24]
6.50
[.26]
62.51
[2.46]
47.00
[1.85]
.48
[.02]
INLAY
DEPTH
42.50
[1.67]
INNER BOX
DEPTH
12.00
[.47]
INNER LID
DEPTH
77.00
[3.03]
44.00
[1.73]
83.00
[3.27]
68.00
[2.68]
94.00
[3.70]
113.00
[4.45]
4X 3.50 THRU
[4X .14 THRU]
7.00
[.28]
108.00
[4.25]
76.00
[2.99]
20.46
[.81]
11.59
[.46]
STEEL PANEL
ORDER SEPARATELY
15.50
[.61]
R10.00
[.39]
119.95
[4.72]
107.00
[4.21]
89.95
[3.54]
77.00
[3.03]
95.00
[3.74] 114.00
[4.49]
45.00
[1.77]
84.00
[3.31]
6X 3.00
[6X .12]
4X 5.00
[4X .20]
6X 2.25 6.00
[6X .09 .24]
11.50
[.45]
3.00
[.12] 6.79
[.27]
4M STAINLESS
STEEL INSERT
15.00
[.59]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
3.00
[.12]
3.00
[.12]

Products related to this Datasheet

BOX ABS GRAY 4.72"L X 3.57"W
BOX PLASTIC GRAY 4.72"L X 3.57"W