M80-888 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No Mao-assxxxx SHEET 2 0F 2' IE III DOUBT NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN MI SPECIFICATION MATERIAL: MOULDING 2 GLASS'EILLED PEI UL94V'0, CLIP 1 BERYLLIUM COPPER SHELL I COPPER ALLOV FINISH (ALL OVER NICKELI' CONTACIS' 0| : 0.30II GOLD CLIP, 4,0U IOOZ TIN SHELL BLACK <—2.00 x="" no.="" oe="" mme="" per="" row="" i="" 3="" i5="" max=""><—2.00 x="" na,="" 0e="" piiciies—=""> 05 : 0.30U GOLD CLIP, may GOLD SHELL PER Row ELECTRICAL: 8 I5 MAx CURRENT RATING AT 25°C : 3 GA MAx ' x_> 2 oo TIP CURRENT RATING AT 35“C 7 2 2A MAX i WORKING VOLTAGE : I20V AC/DC VOLTAGE PROOE : 350v AC/DC CONTACT RESISTANCE: INITIAL : ZOmQ MAX ’ 4 AETER CONDITIONING : 25mQ MAX 5M1“? INSULATION RESISTANCE: INITIAL: IOOOMQ MIN , AETER CONDITIONING : IOOMQ MIN MECHANICAL. 2'00 DURARILITI : 500 OPERATIONS INSERTION EORCE : 2.8M MAx, I,ON MIN SECI'ON H NITIIDRANAL EORCE : I,8N MAx, 0.2M MIN ENVIRONMENTAL; a a TEMPERATURE RANGE : 755 C TO +I25 C PACK‘NG' COMMERCIAL A(NTATANM IN 7AM B G CO C S D OULD GS UN SSE BLED) ORDER CODE: BRWSH STANDARD 5“ ,3 05051,, Hm "AOTEEéOMMENDED WIRE TYPE _ BS3GZIU Tm A FTFE ORDER CODE: To aseszs F0033 NAME ISS, DATE CINOTE INSULATED, 24728 AWG, MAx INSULATION DIAMETER M80 888“” BSHO-ZXX-F-C-X ”PM”: 5 ”WIN” : ¢I,Inmm, STRIP wIRE BI 2.00m, 3 mm»; A ADDE 2. RECOMMENDED HAND CRIMP TOOL : M22520/270I TOTAL NOT OE WAVS TOTAL NO, OE wAvS om" w J WM wITN POSITIONER TSTAT REEER TO INSTRUCTION SIIEET 04 - 20, 2G, 34 04 - 2o, 26. 34 ' ' IS-UI TOR COMPLETE CRIMPING INSTRUCTIONS. CUSTOMER REF,: 3. CONTACT INSERTION AND EXTRACTION TOOL : 2807280 FINISH; FINISH. REFER TO INSTRUCTION SHEET ‘3'25 FOR ASSEMBLV OI - GOLD CLIP, I001 TIN SHELL 0 - GOLD CLIP, Iooz TIN SHELL ”mm m ‘NSWUCI‘ONS 05 , GOLD CLIP, GOLD SNELL 2 , GOLD CLIP, GOLD SNELL D "\I .I.3:IiII::'I:‘Ie:3II:IML WW“ “WW WP DATAMATE 2mm PITCII [EGAQWDN CI‘I'E'.‘EI§;‘.IL‘;“.II"%§RII‘I'I‘. xxx igf'gm m ABOVE CRIMP DIL SOCRET ASSY HARWIN USA HARWIN Europ: (LIKI HARWIN ASIa Dlgfiégisafifigfvfigfiu XXXR; ' I)”: SMALL BORE (24-28 AWG) TIE :3; :3; 23;: TIE :5; RR :23: III' ‘22 2 II3 :32: °“IRRIRRIIR‘IIIT , L5 » » . . mIthaIwIn,(cm musaNcmmoIR MItharWIN,cam,sq IREIEEIAIIIE‘R‘IEIIQIIA UNLESS STATED SW” '“m’ M80 888““ 0P2

Products related to this Datasheet

CONN RCPT 20POS CRIMP 24-28AWG
CONN RCPT 4P CRIMP 24-28AWG GOLD
CONN RCPT 10POS CRIMP 24-28AWG
CONN RCPT 12POS CRIMP 24-28AWG
CONN RCPT 14POS CRIMP 24-28AWG
CONN RCPT 8P CRIMP 24-28AWG GOLD
CONN RCPT 6P CRIMP 24-28AWG GOLD
CONN RCPT 26POS CRIMP 24-28AWG
CONN RCPT 16POS CRIMP 24-28AWG
CONN RCPT 4P CRIMP 24-28AWG GOLD
CONN RCPT 34POS CRIMP 24-28AWG
CONN RCPT 18POS CRIMP 24-28AWG