PV5 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_DDDDDDDD DE A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 1
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
SpecificationS
XXX SerieS
featureS & BenefitS
applicationS / MarketS
Part Number CoNfigurator
PV5 SerieS aNti-VaNdal SwitCh
Specifications subject to change without notice
Multiple actuator finish options
Solder or screw termination options
Raised or domed actuator options
IP65 rated
Electrical Rating: 2A, 36VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 200,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1000 MΩ Min.
Dielectric Strength: 2,000VAC
Operating/Storage Temperature: -25°C to 55°C
Travel: 2.50mm
Moisture Protection: IP65
Contact Arrangement: SPST Off-(On)
Actuation Force: 5 N
Panel Thickness: 1-5mm
Mounting Nut Torque: 0.3Nm
Medical Equipment
NOTES:
*(ON) Denotes function is momentary
PV5 H - Raised
S - Domed
0 - 2A, 36VDC N - Nickel
S - Polished Stainless
1 - Black Anodized
NONE - Silver
G - Gold
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
2 - Solder
6 - Screw
Terminal
Options
4 - 1 Pole
Off - (On)*
Function
Options
1 - Black
2 - White
6 - Yellow
7 - Blue
8 - Green
9 - Red
N - Nickel
S - Polished Stainless
Actuator
Finish
Options
[.589 in] [,476 m] J— 9.20 [2733"] [‘zgo'iuin] 1? $2 [‘352 in] 7 J i l \ _ ‘ [,496 m] M12x 1.0 ; 1' fl Ill—F 2M THREAD L .50 2.00 10 so: 15 [,ozoin1‘ ’ [.u79 m] [.425: 006 m] 7, 6.50 L256 in] $1750 ¢12.1u L689 in] [,475 in] 7.20 1? i2 . 5.10 9.20 [183”] [.1u1 in] [‘352 in] *ZOD 1080115 MIZX 1.0 E ‘312‘00' W [.425: 006m] THREAD 2 [.472t 333 in] 3 90 7 [.15'4 m] 10.50 [.417 m] A 4: EoSWITCHW—ED v
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
XXX SerieS PV5 SerieS aNti-VaNdal SwitCh
Body dimensions - Flats
sPst schematic
Panel cutout
solder termination
screw termination
sPst schematic
Panel cutout
$1750 [.689 in] $12.70 [7500 in] m mm m cmsss 1» 0mm A ‘3 E’SWI-I-(3Hw v _J_ 740 5,10 [.291m] [1201 In] 1? (1)2 9 2°. _ [.352 m] a E i | ‘ | I f 12150 ,71 [.496 in] \M12x1 0 1 2 ¥ ZEE‘D THREAD $12.00723g 50 l j I 2m Hm I [.079 m] [[472 , 000 In] [020 m] 'l ’80 4,20 LI. 550 _ [»031[n] [,155m1—‘l [255 [n] ¢17150 [251170 [.689 [n] [.500 in] 1? $2 5 10 7,40 . 9120 [.291m] [,201 In] [35201] _ [ E—f l 12,60 [ | 77 [-496 m] ‘ \M1zx10 1 e e 2 § 2 THREAD 3‘90 mummy .154 m]
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
XXX SerieS
PV5 SerieS aNti-VaNdal SwitCh
Body dimensions - nickel,
Black anodized or stainless
sPst schematic
Panel cutout
solder termination
screw termination
sPst schematic
Panel cutout
9517.50 [.599 in] 0312.70 [.500 m] _E—L T ¢17.50 [.509 in] 4012.70 [ 500 in] T 7.40 5.10 ' . W 0.10 W . [191m] [201“] {é9s In] [2501001] 5017.50 5012 40 9517150 42312-40 [ 509 in] [.488 in] [1539 ”‘1 [455 In] ’E—L 7.20 [,203 in] ‘llEfl' T 510 [.201 m] A {:D EOSWITCH“ v ‘W4 10.10 [.398 m] [1le 1 5.10 [.201m]
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
XXX SerieS PV5 SerieS aNti-VaNdal SwitCh
actuator oPtions
nickel or stainless
Black, white, yellow, Blue, Green or red
DomeD ActuAtor rAiseD ActuAtor
DomeD ActuAtor rAiseD ActuAtor

Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V
SWITCH PUSH SPST-NO 2A 36V