192-103LET-A01 Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF DatasheetHoneywell a Mmm mm.” H
Honeywell Sensing and Control
0
Sales 81 Servlce a Dlsulhulor Inventory 9
Need Help?
(2ch her: no nomad us a
http://sensinglhoneywelllcon-J/indexlcfm’l’ci 'd=140301&la,id=1&pr7id=l45497 5/22/2009
Products
zControls Monitoring
and Lighting (354)
zMachine Safety (1726)
zSensors (7016)
zSwitches (9736)
Technology
zControl and
Instrumentation (1063)
zElectromechanical
(9297)
zMicrostructure (2298)
zOptical/Infrared (1077)
zThick Film (1764)
zMore...
Search (Home : Products)
192-103LET-
A
01 Discrete Thermistors
192 Series, Uni-Curve with bare leads and epoxy, 10,000 Ohm
resistance, ±0,2 °C [0.36 °F] tolerance, 25/85 BETA = 3974
A
ctual product appearance
ma
y
var
y
.
Overview Specs Documentation Application Notes
Product Specifications
Availability Global
Resistance 10,000 Ohm
Tolerance ±0,2 °C [0.36 °F]
Accuracy 0 °C to 70 °C [32 °F to 158 °F]
Beta 3974
Operating Temperature -60 °C to 150 °C [-76 °F to 302 °F]
Diameter 2,413 mm [0.095 in]
Termination Material 32 Gauge tinned copper, alloy 180
Lead Length 38,1 mm [1.50 in]
Time Constant in Air 15.0 s
Dissipation Constant 0,75 m/W°C
Series Name 192
Terms & Conditions | Privacy Statement | Site Map
narrow
y
our search
HOME ABOUT US PRODUCTS & INFORMATION NEWS & EVENTS SALES & SUPPORT LOGIN
Page 1 of 1
5/22/2009htt
p
://sensin
g
.hone
y
well.com/index.cfm?ci
_
id=140301&la
_
id=1&
p
r
_
id=145497
Products related to this Datasheet
THERMISTOR NTC 10KOHM 3887K BEAD