112431 Drawing Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
REV DATE DEschnoN A 11/13/03 UPDATE DRAMNG FORMAT 1 '5‘ d’ "1 1:) m 1:) RECOMMENDED MOUNTWG HOLE /fi 127 HEX E E A4112 7D [a sac] , 7 a o , ,\ ‘/ 1 \ $ Q Q / w 70 [w 332] N 0 é , , N A fl S S 1 J 1 2 A 1 c 1 D1 ‘ ‘ “—1 if 7 7 7 7 7\ \1 7 #17 1 r—‘ 7 ‘ 7 “—1 J 7 o 1 1 1 1 , N :.:.:. M N 1 1 S 1 \1 1 $ “ 7 D, ,, 3/8i24UNF 470 [185] 120 [DANA , 12 OD [.473] 1 990 [390] L—zmo [1 182] NOTE 1 MAx. PANEL TH1CKNESS : 32mm 2 RECOMMENDED TOROUE A MAX1MDM 12 1NCH7LES MAY BE APPUED ON HEX NUT WHEN MOUNTWG CONNECTOR 1N PANEL mus mm: svmnm mm m: APPROVALS WE .1 mummy; 1210355115 A 11m: .1 mm WW Amphenol Connex 175 7 3mm 1 nznmm mam; E 7 3mm 1 “am pm pgscmw W W W ” "ML 1 30 , 120mm * 050mm 135m) BNC BULKHEAD RECEPTACLE LUCK mm ms; mm 1 comm R1N RHos ERoNzE GOLD 1 migmvg‘m MU SOL/”ED JACK — 5001”?" 1NsuLAToR TEFLEIN NATURAL 1 m: =15 , 1 may: 1 OF 1 W, N, am BRASS Mcm 1 "5 “a“ “3‘” 112451 1150 74724 , 1 01m“ mu m DESCR‘W‘UN "NEW“ F‘N‘SH 0“ no NDY SCALE ammo 0/112/112431 DWG m N" 112431 ch 1"“ A 1““ A 15““ NA

Products related to this Datasheet

CONN BNC RCPT STR 50 OHM SOLDER