SHEET OF 2.54 .100] TYF If [ $¢K 1,09 HDLE [0.043] (3 PL) RECOMMENDED PCB LAYOUT 8 Com. If. SPDT CIRCUIT ONTA T ONFIGURATION SWITCH FUNE TIUN PDS. 1 PUS. 2 PBS. 3 IAIIXI UN NUNE UN 8T3 UPI N 2-1 N OTES: ALL DIMENSIONS IN MM [INCH] GENERAL TOLERANCE: xx: 0.4 xx 0.25 TERMINAL NUMBERS FOR REF ONLY RATING: 0.4(VA) Max. @2OV (A0 or DC) FIXED TERM. .5: MOVING CONTACT: Cu Alloy w/Gold pIate over NI’ pIaIe. ELECTRIC LIFE: 50,000 moke—and—breuk cycles at mlI Ioad. INSULATION RESISTANCE: I.OOO Megurohm min. DIELECTRIC STRENGTH: 1.000 v RMS @sea level. OPERATING TEMP; 730's to 55's .U‘PS" .N.‘ (001x! 5n E-SWITCH MARKING ON OPPOSITE SIDE 2.54 5.08 [.200] 8.13 [.320] F05. 2 PBS. 1 I PBS. 3 A 25‘ L\ \ I / ‘ ' 4.65 [.100] Typ. l—[Tas] [.533] (a 0.51 [.020] 10.16 [.400] I 2.54 [.100] C 83647 DIM FRUM 450 TE 4135 10/30/18 NJ}? ELEV/709 B 81002 1354 WAS 13.39 2/4/13 EEP PE V' E [IN No. DESCPIP TIUN DA TE L‘HKD TITLE 8004 WMSP] TJAJME/QE m: [Mama nuw cur/mun w W: DDL‘WENT IS PROPRIEYARY Tu E—SVIYL‘H Arm IS um Tu BE EDPIEH DR TRANSFERREF SCALE 8'] 5/15/01 DR CB W6 REV 7801111