2091420180 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
molexa TITLE 698~4000MHZ FLEXIBLE ANTENNA TABLE OF CONTENTS REVISION. ECR/ECN INFORMATION. TITLE. SHEET Nu. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED av. CHECKED BY. APPROVED BV. PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
1 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
TITLE
698~4000MHZ FLEXIBLE ANTENNA
TABLE OF CONTENTS
1. SCOPE
2. PRODUCT DESCRIPTION
3. APPLICABLE DOCUMENTS
4. GENERAL SPECIFICATION
5. ANTENNA SPECIFICATION
6. MECHANICAL SPECIFICATION
7. ENVIRONMENTAL SPECIFICATION
8. PACKING
molexa 698~4000MHZ FLEXIBLE ANTENNA REVISION: ECR/ECN INFORMATION: TITLE: SHEET ND. EC No: DATE: DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
2 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
698~4000MHz FLEXIBLE ANTENNA
1.0 SCOPE
This Product Specification covers the mechanical, electrical and environmental performances
specification for 698~4000MHz Flexible Antenna.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER (S)
Product name: 698~4000MHz Flexible Antenna
Series Number: 209142
2.2 DESCRIPTION
209142 is monopole flexible antenna for 4G full LTE bands in the spectrum of 698~ 4000
MHz, also optimally covers 2G and 3G. Antenna 85x14.5x0.1mm is made from flexible
polymer material, cable standard length 180mm. It can be easily installed by simply “peel
and stick” on non-metal surface.
2.3 FEATURES
698~4000MHz, Linear polarization
Antenna size 85x14.5x0.1mm
IPEX MHF (U.FL compatible) connector
Cable OD1.13mm, standard length options for 180 mm
Cable and connector can be customized
RoHS Compliant
Molex 2091420180 698~4000MHz FLEXIBLE ANTENNA MODULE 3D VIEW
molexs I PRINT MARK( COLOR WHITE) L2 2 an I / 35.00 I‘ V 7 ’ § I v ‘ I mdlex < 8—1347="" i="" 6984000mh1="" 209142="" \="" li="" 2.00="" max="" 2.u="" with="" solder="" paste="" wi="" [include="" flex]="" —|="" 7="" release="" paper="" cutline="" for="" liner="" f="" fl%="" \="" i=""><:n@ m="" r="" \="" q="" ‘fi="" ‘="" \="" sows:="" mask="" fl="" 2="" m="" k="" \="" d="" ’="" \="" pattern="" ‘="" ft="" fl="" 4e4="" il="" “="" io="" 41="" it="" a:="" ,="" w'="" adhesiveizm9d77="" anumi="" #="" \="" flexlayer="" \="" _»fl/="" connector="" notes.="" _="" h="" u="" _="" 1="" materialflex="" size="" 85.”="" 5mm="" item="" material="" no.="" li="" -length="" l2="" -length="" cable'oijg="" mm="" i="" 2091420150="" i73="" mm="" 180="" mm="" connector.0d1.|3="" rf="" 2i5h="" u.fl="" connector="" [plug="" gold="" plated)="" z="" solder="" mask'black,="" 3:="" for="" full="" test,="" can="" not="" lift="" up="" in="" the="" vertical="" direction="" 4:="" the="" connector="" will="" be="" protected="" with="" a="" cap="" 5="" connector="" compatible="" receptacle="" l-pex="" p/n'20279-001e-oi.="" revision:="" ecr/ecn="" information:="" title:="" sheet="" no.="" ec="" no:="" date:="" document="" number:="" created="" revised="" by:="" checked="" by:="" approved="" by:="" ps-2091420180="">
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
3 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
2.4 PRODUCT STRUCTURE INFORMATION
P/N
2091420180
Mechanical Structure Information for 2091420180
molexa REVISION. ECR/ECN INFORMATION. TITLE. SHEET N0. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED BY. APPROVED BV. PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
4 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
3.0 APPLICABLE DOCUMENTS
Document
Number
Description
Sale Drawing(SD)
SD-2091420180
Mechanical Dimension of the product
Application Guide(AS)
AS-2091420180
Antenna Application and surrounding
Packing Drawing(PK)
PK-2091420180
Product packaging specifications
4.0 GENERAL SPECIFICATION
Product name
698~4000 MHz Flexible Antenna
Part number
2091420180
Frequency
698-960 MHz
1710-2690 MHz
3300-3800 MHz
Polarization
Linear
Operating temperature
-40 to 85
Storage temperature
-40 to 85
RF Power
2 Watts
Impedance with matching
50 Ohms
Antenna type
Flex
Connector type
U.FL (MHF compatible)
User Implementation type
Adhesive 3M 9077
Cable diameter
Ø1.13mm
Single weight
1.164 g (P/N For 2091420180)
Cable length
180 mm (P/N for 2091420180)
molexa REVISION. ECR/ECN INFORMATION. TITLE. SHEET N0. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED BY. APPROVED BV. PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
5 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
5.0 ANTENNA SPECIFICATION.
5.1 ELECTRICAL REQUIREMENT
5.1.1 ELECTRICAL REQUIREMENTS FOR CABLE LENGHTH 180mm
P/N
2091420180
Frequency Range
698-960MHz
1710-2690MHz
3300-3800MHz
Peak Gain(Max)
1.2dBi
5.2dBi
2.7dBi
Average Total efficiency
>45%
>55%
>55%
Return Loss
< -10 dB
< -5 dB
< -5 dB
Note that the above antenna performance is measured with just the antenna mounted on a
PC/ABS block to similar a free-space condition. When implement into the system, the frequency
resonant might be off-tune due to the loading of surrounding components especially metal
plane. This off-tune can be compensated through matching. Although module manufacturers
specify a peak gain limit, it is based on free-space conditions. The peak gain will be degraded
by 1 to 2dBi in the actual implementation as the radiation pattern will change due to the
surround components. As such, during selection of antenna, you can select one with high peak
gain to compensate for the loss. Molex can offer assistant to choose the best location and best
tuning in-order to meet this peak gain requirement.
6.0 MECHANICAL SPECIFICATION
DESCRIPTION
TEST CONDITION
TEST RESULT
Pull Test
1. Test machine: Max intelligent load tester
2. Stick the flex antenna on a plastic board,
pull cable in axial direction.
Pull force >8N
Un-mating force
(connector)
Solder the receptacle connector to the test
board ,then place the board and plug on
push-on/pull-off machine, and repeat mating
and un-mating 30 cycles at a speed
25±3mm/min. along the mating axis.
Un-mating force : 0.5 kgf min
molexa REVISION. ECR/ECN INFORMATION. TITLE. SHEET N0. EC No. DATE. DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED BY. APPROVED BV. PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
6 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
7.0 ENVIRONMENTAL SPECIFICATION
DESCRIPTION
SPECIFICATION
Temperature /Humidity Cycling
1.The device under test is kept for 30 mins in an environment
with a temperature of -40 .
2. Kept for 4 Hours in an environment with a temperature of 85
degrees and a relative humidity of 95%.
3. Kept for 2 Hours in an environment with a temperature of
125 degrees and a relative humidity of 95%.
4. The cycle is repeated until a total of 40 cycles have been
completed. Hereafter the conditions are stabilized at room
temperature. Transfer temperature 8 per min.
5. Parts should meet RF spec before and after test.
6. No cosmetic problem (No soldering problem; No adhesion
problem of glue.)
Temperature Shock
1.The device under test at -40 125 by 100 cycles, Dwell
of 30 mins, transition time between Dwell 30 secs (~ 61 mins
/ cycle) and each item should be measured after exposing
them in normal temperature and humidity for 24 h.
2. Parts should meet RF spec before and after test.
3. No cosmetic problemNo soldering problemNo adhesion
problem of glue.
High Temperature
1.Temperature:125, time:1008 hours
2.There is no substantial obstruction to air flow across and
around the samples, and the samples are not touching each
other
3. Parts should meet RF spec before and after test.
4. No cosmetic problemNo soldering problemNo adhesion
problem of glue.
Salt Mist Test
1. The device under test is exposed to a spray of a 5% (by
volume) resolution of NACL in water for 2 hours. Thereafter
the device under test is left for 1 week in room temperature
at a relative humidity of 95%. The cycle is repeated until a
total of 2 cycles have been completed. Here after the
conditions are stabilized at room temperature.
2. Parts should meet RF spec before and after test.
3. No visible corrosion. Discoloration accept.
molt-3xa 0.06mm PROTECTIVE FILMI0504D] 260.0 mm mm *0.05er BOI‘TOM MEMBRANEIPIBG) 190.0 :2.00 mm 200.0 ’2.013 mm PET FILM / FOAM / cI-IIPBDARD / RUBBER BAND 4x PER BUNDLE PET FILM LOADED wITH PRODUCTS P/Nzaasssusz PACKING QTV SEE TABLE CHI PBOARD \ FOAM NOTES LPRDDUCTS MUST BE PACKED IN CARTDNS AND SEALED UP WITH TAPE 2 STICK LABEL WITH PART NUMBER AND DATE CODE HISTANDARD PACKAGING QUANTITv-BEE TABLE A‘THIS PACKAGING SPECIFICATION To BE usED FOR "sQEMHz—AGDOMHI FLEXIBLE ANTENNA" 5: WHEN TAKING PRODUCT FROM PET FILM‘ PLEASE REMOVE THE COVER TAPE FIRST, THEN PICK UP THE PART FROM FLEK NOT THE CABLE TO AVOID SOLDER JOINT DAMAGE. SHIPPING CARTON 371'271‘292mm PARTNUMBER PCS/FILM FILM/BUNDLE BUNDLE/CARTON PCS/CARTON L MoLEK LABEL 2091420180 I2 40 5 2400PCS REVISION: ECR/ECN INFORMATION: TITLE: SHEET No. EC No: DATE: DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-2091420180
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
698~4000MHz Flexible Antenna
Product Specification
SHEET No.
B
EC No:
7 of 7
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-2091420180
Kang Cheng 2019/03/18
Cooper Zhou 2019/03/18
Stary Song 2019/03/18
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
8.0 PACKING
PACKAGING INFORMATION FOR 2091420180

Products related to this Datasheet

698 - 4000MHZ FLEXIBLE ANTENNA 1