721RA Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
SWITCHCRAFT MATING 2.1mm POWER PLUGS FLAT WASHER 5/16—32 UNEF HEX NUT 0.550 [13.95] 022020.002 [5.610.05] CENTER PIN 0.13010.002[3.3t0.05] (SEE NOTE 1) 0.130t0.002[3.310.05] 1 [ 720.03] 0 2.1mm CENTER PINi REF CENTER PIN @0.43[11.0] SLEEVE 0103130002 [8.01 05] 721RA 2.1mm PO 0.82[2o.8] 0.215[5.5] 7 a 3% 7 ] o.330[ ] 5/16—32 UNEF 2A ] THREAD REF ‘ ‘ 0.140[3 6] 0.330 [8.4] [<7 i="" shunt="" sleeve="" 0.550="" [13.96]="" customer="" drawing="" by="" spec="" no="" spec="" no="" cal="" 3:1="" $mifi®£h3®m®fifi®="" 1="" 1="" rev="" 0a="">
FLAT WASHER
5/16-32 UNEF HEX NUT
RED INSULATOR DENOTES 2.1mm SIZE POWER JACK
0.330 8.4
0.330 8.4
0.550 13.96
0.140 3.6
0.82 20.8
0.215 5.5
5/16-32 UNEF 2A
THREAD REF
0.067
±0.001
1.7
±0.03
TYP
0.130
±0.002
3.3
±0.05
(SEE NOTE 1)
0.130
±0.002
3.3
±0.05
(SEE NOTE 1)
0.550 13.96
0.220
±0.002
5.6
±0.05
MOUNTING SURFACE
OF BUSHING
RECOMMENDED PCB LAYOUT
(COMPONENT SIDE)
CENTER PIN
SLEEVE
SLEEVE SHUNT
0.43 11.0
2.1mm CENTER PIN
REF
SHUNT SLEEVE
CENTER PIN
SLEEVE
0.315±0.002 8.0±0.05
RECOMMENDED PANEL MTG HOLE
SCHEMATIC
SLEEVE
SLEEVE SHUNT
CENTER PIN
NOTES:
1. FOR HAND INSERTION USE SPACING 0.130 [3.30]
FOR AUTOMATED INSERTION USE SPACING 0.135 [3.43]
2. DIMENSIONS SHOWN FOR REFERENCE ONLY.
3. HEX NUT AND FLAT WASHER SUPPLIED UNASSEMBLED.
4. MATERIAL:
HOUSING, HEX NUT - COPPER ALLOY, NICKEL PLATED
INSULATOR HOUSING - THERMOPLASTIC
TERMINAL INSULATORS - PHENOLIC
FLAT WASHER - STEEL, NICKEL PLATED
PIN, SPRING, TERMINALS - COPPER ALLOY, SILVER PLATED
5. THESE PRODUCTS ARE RoHS COMPLIANT
PART NUMBER
DESCRIPTION
SWITCHCRAFT
MATING 2.1mm POWER PLUGS
721RA
2.1mm POWER JACK, RIGHT-ANGLE PC
762, 763, 762K, 763K
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
0A
PRELIMINARY
02/07/17
PNK
SRC
3:1
02/08/17
PNK PNK
02/08/17
SRC
02/08/17
11
2.1mm POWER JACK
RIGHT-ANGLE PC, RoHS
721RA
0A
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING
TEMPER

Products related to this Datasheet

RIGHT ANGLE POWER JA