TL3315 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
<3» eoswitch'="" 10043091;="" 1004-50="" 9!:="" 250+i-50g1="" 020mm="" 51mm="" me:="" 1000.000="" ems="" -="" ‘00="" 9!="" 500.000="" cycles="" -="" mo="" gt="" 200.000="" cycles="" -="" 250="" gt="" 0mm="" rating:="" 50m»:="" @="" 15m:="" contact="" resmanca:="" 200nm="" unmal="" maxy="" insulalmn="" resusmma:="" 5001:)="" (mm="" @="" 100vdc)="" 0mm="" 5mg="" 250m:="" operanng="" tamperatuve:="" 40%:="" m="" +7090="" storage="" tamperatuv="" 25°c="" to="" am:="" 4="" 50="" i="" .77="" m]="" 1="" m="" l‘7="" 1="" 146="" ml="" 1r="" l="" t="" 1="" _="" 2="" 0="" so="" 3="" 50="" [177="" m]="" [1):="" m1="" l5h,="" aeé—l="" 15="" x="" hi="" run="" m.="" [mm]="" m="" l="" 1mm]="" ‘="" [090-0]="" max="" an="" f="" e,="" +="" 1a="" mum="" tea="" ‘="" an="" i="" ’ifil="" +="" jef_l="" ‘="" i="" 75="" [.145="" m]="" .="" 75="" _l="" x="" m="" m:="" w="" m="" t="" 1—="" __j4="" t="" «="" 2="" c5="" 55="" mn="" m="" m="" .="" on="" .m="" m="" l="" 0112="" i="" l="" 157="" m]="" l="" i="" 7153="" northland="" drive="" north="" phone:="" 800-867-2717="" minn="" eapolis,="" mn="" 55428="" fax:="" 763-531-8235="">
SERIES TL3315 SWITCHES
SERIES TL3315 SWITCHES
www.e-switch.com
email: info@e-switch.com 7153 NORTHLAND DRIVE NORTH PHONE: 800-867-2717
MINNEAPOLIS, MN 55428 FAX: 763-531-8235
TACT SWITCHES SMT - LOW PROFILE
FEATURES & BENEFITS
Very low profi le
Surface Mount
APPLICATIONS / MARKETS
Consumer Electronics
Audio/visual
Medical
Testing/Instrumentation
Telecommunications
Computer/Servers/Peripherals
MECHANICAL SPECIFICATIONS
HOW TO ORDER:
ELECTRICAL SPECIFICATIONS
ENVIRONMENTAL SPECIFICATIONS
Force: 100 +/- 30 gf; 160 +/- 50 gf; 250 +/- 50 gf
Travel: 0.20mm
Electrical Life: 1,000,000 cycles - 100 gf
500,000 cycles - 160 gf
200,000 cycles - 250 gf
Contact Rating: 50mA @ 15VDC
Contact Resistance: 200mΩ (initial max)
Insulation Resistance: 50MΩ (Min @ 100VDC)
Dielectric Strength: 250VAC
Operating Temperature: -20ºC to +70ºC
Storage Temperature: -25ºC to +80ºC
OPERATING
FORCE
ACTUATOR
MODEL NO.
SERIES
TL
TERMINATION
N = None F100 = 100 grams
F160 = 160 grams
F250 = 250 grams
G = Gull Wing
3315
PLATING
Q = Silver

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V
SWITCH TACTILE SPST-NO 0.05A 15V