10-02152 Drawing Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
4T $3.5 ' $3.5 «a: Mg 1% Kg a? T E NSI LITY I DN ©C]
Notes:
Functionally equivalent components may be substituted
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00396 Connector, stereo plug, 3.5xL20.5 mm, brass, nickel plated, molding style 2
2 30-00177 Wire, 2C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
3 24-00028 Overmold, PVC 2 black
Wiring Diagram
50-00396 wire color 50-00396
Ared A
B white B
Cshield C
Notes:
0.5 mm
web
same, 28 AWG, 30-00177 wire
Part number:
5421
Sheet 1 of 1
Prepared:
1:1
10/20/2016
X.X:
intermittent
Date: Description:Revision:
3/22/2016
Modified collar exposure
A2
Size:
A
Verified:
Modified dimensions
3
Description:
Scale:
7/15/2016A1
tensility.com
10-02152
Function test: no open, no short circuit, no
Initial release
0.05 mmX.XX:
0.3 mm
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 915 mm, 3.5 mm 3C 50-00396 audio plug to A
311 3 2
14
50
3.8
14
0.5 ±0.50 23.3 ±1
+
0 915
0.5 ±0.50 23.3 ±1
A B C
3.5
6.1
3.5
6.1
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.28
13:59:33 -08'00'
DN
Digitally signed by DN
Date: 2017.02.28
14:00:48 -08'00'

Products related to this Datasheet

CBL 3.5MM M-M 28AWG SHLD