59065, 59070 Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
BREED" stcraoN‘cs (9| HAMLIN mmmam, Maxmmn‘my rmxuswmsmny Mlnzmmamm x%@ '- .—m_ «m , (my :1 m s 56 PAGF I OF I mm “mm mm
PA GE 1 OF 1
Breed Electronics USA Tel: 001 920 648 3000 Fax:001 920 648 3001 Email: sales@hamlin.com
Breed Electronics UK Tel: +44 (0)1379 649700 Fax:+44 (0)1379 649702 Email: uksales@breedtech.com
Breed Electronics German y Tel: +49 (0) 6181 953660 Fax:+49 (0) 6181 9536666 Email: hamlin-electronics.de@breedtech.com
Breed Electronics France Tel: +33 1 46 87 02 02 Fax:+33 1 46 86 67 86 Email: hamectrol@hamectrol.fr
www.breedelectronics.com
Notes: 1.Flying Leads are 24 AWG 7/32 PVC, 105 deg. C.,UL 1569.Leads are stripped .250 (6,35),untinned.
2.Order Actuators as a separate item.
3. Underwriters Laboratories recognition. For details on electrical specifications,contact Hamlin,Inc.
Features
2 Part Magnetically Operated
Proximity Sensor
Threaded barrel with retaining
nuts
Available as M8 or 5/16 size
options
304mm (12”) lead outs
Benefits
Simple installation and adjustment
using supplied retaining nuts
No standby power requirement
Operates through non-ferrous
materials such as wood,plastic or
aluminium
Hermetically sealed,magnetically
operated contacts continue to
operate long after optical and
other technologies fail due to
contamination
Simple installation and adjustment
Applications
Position and limit sensing
Security system switch
Linear actuators
Industrial process control
File E61760(N)
57065,57070 Actuator
59065,59070 Sensor
Sensors and Matching Actuators (Note 2) Actuator Sensor
Must Must
Actuate Release
.150 (3,81) .800 (20,32) 57065-000 59065-010 59065-020 59065-030 59065-040
.150 (3,81) .800 (20,32) 57070-000 59070-010 59070-020 59070-030 59070-040
Electrical Specifications and Operating Characteristics F orm A F orm A F orm C F orm B
S P S T- N O SPST-NO SPDT-CO S P S T- N C
Contact Type Standar d High Volta ge Standar d Standar d
Contact Rating Watt - max. 10 10 5 5
Voltage Switching Vdc - max. 200 300 175 175
Breakdown Vdc - min. 250 450 200 200
Current Switching A - max. 0.5 0.5 0.25 0.25
Carry A - max. 1.2 1.5 1.5 1.5
Resistance Contact,Initial - max. 0.2 0.2 0.2 0.2
Insulation - min. 1010 1010 109109
Capacitance Contact p F - typ. 0.3 0.2 0.3 0.3
Temperature Operating °C -40 to + 105 -20 to + 105 -40 to + 105 -40 to + 105
Storage °C -65 to + 105 -65 to + 105 -65 to + 105 -65 to + 105
Time Operate ms - typ. 1.0 1.0 1.0 1.0
Release ms - typ. 1.0 1.0 1.0 1.0
Shock 11ms 1⁄2 sine G - max. 100 100 50 50
Vibration 50-2000 Hz G - max. 30 30 30 30
DIMENSIONS
Recommended Activating Positions:
59065 and 59070 Threaded Bar rel Features and Benefits
INFORMATION PROVIDED ON THIS DATA SHEET IS PROVIDED FOR
INFORMATION PURPOSES ONLY AND SHOULD NOT BE RELIED
UPON AS BEING ACCURATE FOR ANY PARTICULAR PURPOSE.
Product performance may be affected by the application to which the
product is put. Upon request,HAMLIN will assist purchasers by providing
information specific to any particular application.HAMLIN disclaims any
and all liability whatsoever for any purchaser’s reliance upon the
information contained on this data sheet without further consultation with
authorised representatives of HAMLIN.
ISSUE No:1 DATE:08/12/00 SIGNED:Antony Ho well

Products related to this Datasheet

SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPDT WIRE LEADS
SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPST-NC W LEADS
SENSOR REED SW SPST-NO W LEADS
SENSOR REED SW SPDT WIRE LEADS
SENSOR REED SW SPST-NC W LEADS