D-609-09(10,11) Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
w ,LLF :,[E TFIFE, i @050) m {0.080) g {0.069) m 0). NW Q 0). I02) m 0). I53) MATERIAL APPLICATION
CUSTOMER DRAWING
. Raychem
Devices
TITLE: COLOR CODED CRIMP SPLICER,
IN-LINE, NICKEL PLATED
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN MILLIMETERS.
INCHES DIMENSIONS ARE BETWEEN BRACKETS. DOCUMENT NO. D-609-09/-10/-11
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
Tyco Electronics reserves the right to amend
this drawing at any time. Users should
evaluate the suitability of the product for their
application.
DATE:
30-Aug.-2017 DOC ISSUE: B1
DRAWN BY:
M. FORONDA CAGE CODE:
06090 REPLACES:
N/A ECO NO:
ECO-17-012788 PROD. REV.:
SEE TABLE SCALE:
None SIZE: A SHEET:
1 of 1
© 2004-2017 TE Connectivity Corporation. All rights reserved. If this document is printed it becomes uncontrolled. Check for the latest revision.
Prod. Rev Max Color Useable
Product
Name Nom
Size A B C ±0.25
(C ±0.010) D ±0.25
(D ±0.010) E
max Weight
Lbs./mpc Code CMA
D-609-09 B 26 - 20 1.27 (0.050)
1.13 (0.045) 2.03 (0.080)
1.90 (0.075) 12.7
(0.500) 5.97
(0.235) 0.381
(0.015) 0.61 Red 304 - 1510
D-609-10 B 20 - 16 1.75 (0.069)
1.62 (0.064) 2.69 (0.106)
2.56 (0.101) 14.61
(0.575) 6.86
(0.270) 0.51
(0.020) 1.17 Blue 779 - 2680
D-609-11 B 16 -12 2.59 (0.102)
2.46 (0.097) 3.89 (0.153)
3.73 (0.147) 14.61
(0.575) 6.86
(0.270) 1.27
(0.050) 2.30 Yellow 1900 - 6755
MATERIAL
1. CRIMP SPLICER: Base Metal - Copper Alloy 101 or 102 per ASTM B 75.
Plating: Ductile Nickel per QQ-N-290.
Color Code Stripes: per table of dimensions.
APPLICATION
1. Parts shall be of seamless tubular construction.
2. Acceptance sampling shall be in accordance with Paragraph 4 of MIL-S-81824.
3. Packing and packaging shall be in accz
ordance with Section 5, Level C, of MIL-S-81824.

Products related to this Datasheet

CONN SPLICE 20-26 AWG CRIMP
CONN SPLICE 16-20 AWG CRIMP
CONN SPLICE 12-16 AWG CRIMP
CONN SPLICE 16-20 AWG CRIMP
CONN SPLICE 12-16 AWG CRIMP