miniSMDC075F Spec Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
PolySwitch® "“0""80. PTC Devices m :lm Overcurrenl Protection Device Marking TABLE I. DIMENSIONS: Duecuve zuDZ/SSIEC Duecnve mamas/EC Compllanl Compliant ' HaIugen Free relers Io ErSQUDppm, CISQODppm Br+CI51500ppm © 2016 UIIeIIusEJm Speufitatmns are gained to mange wnhnm name Rewied July 26, 2016
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: miniSMDC075F
DOCUMENT: SCD25114
REV LETTER: I
REV DATE: JULY 26, 2016
PAGE NO.: 1 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Specification Status: Released
Maximum Electrical Rating
Voltage: 13.2VDC
Short Circuit Current: 100A
Notes:
1. All terminations are tin plated.
2. Drawing not to scale
Marking:
MANUFACTURER'S MARK
PART IDENTIFICATION
7
7
TABLE I. DIMENSIONS:
A B C D E
MIN MAX MIN MAX MIN MAX MIN MAX MIN
mm: 4.37 4.73 0.38 0.62 3.07 3.41 0.25 0.95 0.20
in: (0.172) (0.186) (0.015) (0.025) (0.121) (0.134) (0.010) (0.040) (0.008)
TABLE II. PERFORMANCE RATINGS:
CURRENT RATINGS ** TIME TO
TRIP **
RESISTANCE
VALUES
TRIPPED-STATE
POWER
DISSIPATION**
AMPERES
AT 0°C
AMPERES
AT 20°C
AMPERES
AT 60°C
SECONDS
AT 20°C, 8A
OHMS
AT 20°C
WATTS AT
20°C, 13.2V
HOLD TRIP HOLD TRIP HOLD TRIP MAX MIN MAX* MAX
0.87 1.74 0.75 1.50 0.49 0.98 0.2 0.11 0.45 1.0
* Maximum resistance is measured 1 hour after reflow.
** Values Specified were determined using PCB’s with 0.030”X1.5 ounce copper traces.
Agency Recognition: UL, CSA, TÜV
Reference Document: PS300
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
CAUTION: Operation beyond the rated voltage or current may result in rupture, electrical arcing or flame.
Materials Information
ROHS Compliant ELV Compliant Pb-Free Halogen Free*
* Halogen Free refers to: Br900ppm, Cl900ppm, Br+Cl1500ppm.
HF
PolySwitch® & "Helm“ PTC Devices Overcurrenl Protection Device © 2016 unemsemz Speufltatmns are sumed to mange wnhnm name Rewsed July 26, 2016
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: miniSMDC075F
DOCUMENT: SCD25114
REV LETTER: I
REV DATE: JULY 26, 2016
PAGE NO.: 2 OF 2
© 2016 Littelfuse,Inc Littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their
own applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, lifesaving,
life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired
operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation.
Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall
not be liable for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse
documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.

Products related to this Datasheet

PTC RESET FUSE 13.2V 750MA 1812
PTC RESET FUSE 13.2V 750MA 1812
PTC RESET FUSE 13.2V 750MA 1812