CL-198N Series Datasheet by Citizen

View All Related Products | Download PDF Datasheet
48
● ● ● ● ● ● ● ● ●
CITIZEN ELECTRONICS CO., LTD. JAPAN 2012.7
上面発光・単色タイプ
CL-198N Series
Mono-Color Upward-Lighting Type CL-198N Series
■ 諸特性 Characteristics
1.6(L)×0.8(W)×0.25(H)mm
● 小型超薄型の白色LEDです。
● Compact and ultra-thin white LED
●外形寸法図 Outline drawing
推奨はんだ付けパターン
The following soldering patterns are recommended for
reflow-soldering:
単位 Unit : mm
リフローはんだ用
For reflow soldering
0.8
0.8 0.7 0.8
●絶対最大定格 Absolute Maximum Rating※1 (Ta 25℃)
Pd IFIFP※2 VRTop Tst
Product code (mW) (mA) (mA) (V) (℃) (℃)
CL-198N-WS 38 10 50 5 −25∼+80 −30∼+85
※1 1素子当たりの値です。 The values are based on 1-die performance.
※2 IFPの条件はduty1/10、パルス巾30msecです。 Conditions for IFP are pulse of 1/10 duty and 30msec width.
※1 1素子当たりの値です。 The values are based on 1-die performance.
※2 NIST規格に準拠、各素子同時点灯の値です。
  Compliant with NIST. The values are based on the condition that each die lights simultaneously.
※3 色度座標は、a、b、c、dに囲まれた範囲です。
  Chromaticity coordinates are surrounded by points a, b, c, and d.
●電気的光学的特性 Electro-optical Characteristics (Ta 25℃)
Parameter Symbol Conditions MIN TYP MAX Unit
順電圧
Forward Voltage
※1 VFIF=5mA 2.9 3.15 V
逆電流 Reverse Current※1 IRVR=5V 2 μA
光度 Luminous Intensity※2 IVIF=5mA 150 300 mcd
x(±0.02) y(±0.02)
色度座標 a 0.280 0.240
Chromaticity coordinates
※3
x, y IF=5mA b 0.280 0.300
c 0.350 0.390
d 0.350 0.290
(0.8)
(0.3)
1
0.3
1.6
0.8
(0.08)
(0.4) 0.25
LED 素子
基板
樹脂
LED die
PCB
カソードマーク
Cathode mark
カソ ーマ ーク(レジスト)
Cathode markresist
はんだ付け電極
極性
Polarity
Solderingterminal
Resin
120
20
40
60
80
100
50°
60°
70°
80°
90°
40°30°20°10°0°10°20°30°40°
Iv-Ta 特性
Iv-Ta Characteristics
1000
500
100
50
10
-
20 0 20 40 60 80 100
T a (
°
C)
T a (
°
C)
Iv ( in)
-
20 0 20 40 60 80 100
3.8
3.6
3.4
3.2
2.8
3.0
V
F
-Ta 特性
V
F
-Ta Characteristics
T a (
°
C)
VF
(
V
)
1 5 10 50
5000
1000
500
100
50
0.5
I
F
(
mA
)
Iv-I
F
特性
Iv-I
F
Characteristics
Iv(mcd)
2.8 3.2 3.6
V
F
(
V
)
50
10
5
1
I
F
(mA)
100
I
F
-V
F
特性
I
F
-V
F
Characteristics
-
20 0 20 40 60 80 100
20
15
10
5
0
IFmax
(mA)
I
F
max-Ta 特性
I
F
max-Ta Characteristics
I
F
=5mA
0
50°
60°
70°
80°
90°
120
20
40
60
80
100
50°
60°
70°
80°
90°
40°30°20°10°0°10°20°30°40°
指向特性
Directive Characteristics
X方向
X directions
Y方向
Y directions
0
50°
60°
70°
80°
90°
Y方向
Y directions
X方向
X directions

Products related to this Datasheet

LED WHITE SMD
LED WHITE SMD
LED WHITE SMD