CGA5L1X7R1C106K160AC Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CGA5L1X7R1C106K16OAC 'I'UU t, m mun." W5 TDK Item Description 1 CGA5L1X7R1C106KT*“* . W .. F'” ..“EAC”..W~WW. Equivalent C3216X7R1C106K for Automotive , _ _ DC Bias Characteristic m I 0 Automotive Grade ( General (Up to 50V) ) § ,,0 § .20 m 5 an CGA5(3216) [EIA CC1206] g .40 U 750 .50 a s 10 IS 2n ‘ 9 DC Bias/V L 3.20mm +0.3,-0.1mm . . . . W 1.60mm +0.3,-0.1mm mm |Z|, ESR vs. Freq. characteristics 20 Temperature Characteristics T 1.60mrn +0.3,-0.1mm m B 0.20mm Min. mm a G 1.00mrn Min. E g ,m N .c m B .2n 0 O! 2 l g an M C m .c «m ”i U .50 X7R (-55 to 125 degC +/-15%) ; m d m 7 m » u n m an -l a 1C (16Vdc) mum >90 mm um 0.1 1 :0 mm 1mm 40 «an >40 >20 0 2n «D Ba Ba mu 120 mu -l Frequency/MHz Temperature/degc 1““ K (+/_10%) m Cap. vs. Freq. Characteristic 25 Ripple Temperature Rise character u m -b r g 20 5% Max. y H- h? 15 -l g .0 2 10M0hm Min. «a 3 m U E -lo 00 g 5 Yes fl 1 n e am 0.01 0.1 1 :0 mo won 0 1 2 2 4 Frequency/MHZ Current/Arms P 9 January 4, 2016
E
q
uivalent C3216X7R1C106K for Automotive
Automotive Grade
(
General
(
U
p
to 50V
)
)
CGA5
(
3216
)
[
EIA CC1206
]
L 3.20mm +0.3
,
-0.1mm
W 1.60mm +0.3
,
-0.1mm
T 1.60mm +0.3
,
-0.1mm
B 0.20mm Min.
G 1.00mm Min.
X7R
(
-55 to 125 de
g
C +/-15%
)
1C
(
16Vdc
)
10uF
K
(
+/-10%
)
5% Max.
10Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGA5L1X7R1C106K160AC
TDK Item Descri
tion : CGA5L1X7R1C106KT****
Cap. vs. Freq. Characteristic
1
10
100
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./uF
|Z|, ESR vs. Freq. Characteristics
0.001
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-60
-50
-40
-30
-20
-10
0
10
0 5 10 15 20
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0123456
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 10UF 16V X7R 1206
CAP CER 10UF 16V X7R 1206
CAP CER 10UF 16V X7R 1206