VLS201612CX-1 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@III Emma O O O O O Smarl phones/jab‘ets VLSZDVBIZCX-RZAM-V VLSZDISIZCX RAM 1 VLSzmsIzC R68 VLSzmsIzC VLSZDISIZCX-ZHZM-I VLSzmsIzC 3H3 VLSZDISIZCX-4H7M-I VLSzmsIzC 6H8 1 VLSzmsIzCX-muM-I VLSzmsIzCX VSDMI VLSzmsIzCX-zzuM-I
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20180709
(1/4)
inductor_commercial_power_vls201612cx-1_en.fm
INDUCTORS
Inductors for power circuits
Wound ferrite
VLS-CX-1 series
VLS201612CX-1 type
FEATURES
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply
modules, other
Application guides: Smart phones/tablets
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
 Rated current: smaller value of either Isat or Itemp.
Isat: When based on the inductance change rate (30% below the initial L value)
Itemp: When based on the temperature increase (temperature increase of 40°C by self heating)
Measurement equipment
Equivalent measurement equipment may be used.
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
VLS 201612 C X - R24 M - 1
Series name L×W×H dimensions Internal code 1 Internal code 2 Inductance Inductance
tolerance Marking
2.0×1.6×1.2 mm (µH)
LL measuring
frequency
DC resistance Rated currentPart No.
Isat Itemp Isat Itemp
(µH) Tole rance (MHz) ()max. ()typ. (A)max. (A)max. (A)typ. (A)typ.
0.24 ±20% 1 0.031 0.025 3.42 3.40 3.80 4.00 VLS201612CX-R24M-1
0.47 ±20% 10.047 0.039 3.15 2.72 3.50 3.20 VLS201612CX-R47M-1
0.68 ±20% 1 0.062 0.052 2.75 2.35 3.05 2.77 VLS201612CX-R68M-1
1.0 ±20% 10.068 0.057 1.87 2.16 2.08 2.54 VLS201612CX-1R0M-1
1.5 ±20% 1 0.089 0.074 1.62 1.90 1.80 2.23 VLS201612CX-1R5M-1
2.2 ±20% 10.140 0.117 1.33 1.50 1.48 1.77 VLS201612CX-2R2M-1
3.3 ±20% 1 0.170 0.142 1.04 1.37 1.16 1.61 VLS201612CX-3R3M-1
4.7 ±20% 10.252 0.210 0.88 1.12 0.98 1.32 VLS201612CX-4R7M-1
6.8 ±20% 1 0.368 0.307 0.73 0.93 0.82 1.09 VLS201612CX-6R8M-1
10 ±20% 10.540 0.450 0.61 0.77 0.68 0.90 VLS201612CX-100M-1
15 ±20% 1 0.913 0.761 0.49 0.59 0.55 0.69 VLS201612CX-150M-1
22 ±20% 11.320 1.100 0.40 0.48 0.45 0.57 VLS201612CX-220M-1
Measurement item Product No. Manufacturer
L 4194A Keysight Technologies
DC resistance VP-2941A Panasonic
Rated current Isat 4285A+42841A+42842C Keysight Technologies
Operating temperature rangeStorage temperature range Individual weight
–40 to 105 °C –40 to 105 °C 17 mg
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20180709
(2/4)
inductor_commercial_power_vls201612cx-1_en.fm
INDUCTORS
VLS201612CX-1 type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
INDUCTANCE VS. DC BIAS CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4294A Keysight Technologies
0.1 1 10 100
Frequency(MHz)
Inductance(µH)
0.1
1
100
10
2R2M
3R3M
4R7M
6R8M
100M
220M
150M
1R5M
1R0M
R24M
R47M
R68M
Product No. Manufacturer
4285A+42841A+42842C Keysight Technologies
Inductance(µH)
012345
DC current(A)
0
1
100
10
2R2M
3R3M
4R7M
6R8M
100M
220M
150M
1R5M
1R0M
R47M
R24M
R68M
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20180709
(3/4)
inductor_commercial_power_vls201612cx-1_en.fm
INDUCTORS
VLS201612CX-1 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
Dimensions in mm
1.2max.
2.0±0.2
1.6±0.2
(0.65)(
0.7)(
0.65)
Dimensions in mm
0.65 0.7 0.65
2.0
1.6
Natural
cooling
10s
60 to 120s
Preheating
30s
Soldering
230
°C
230
°C
260°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
VLS201612CX-1 1.9±0.1 2.3±0.1 1.35±0.1
Package quantity 2000pcs/reel
K
8.0±0.2
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
0.25±0.05
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20180709
(4/4)
inductor_commercial_power_vls201612cx-1_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FIXED IND 4.7UH 1.12A 252 MOHM
FIXED IND 10UH 770MA 540 MOHM
FIXED IND 1UH 2.16A 68 MOHM SMD
FIXED IND 22UH 480MA 1.32 OHM
FIXED IND 3.3UH 1.37A 170 MOHM
FIXED IND 1.5UH 1.9A 89 MOHM SMD
FIXED IND 1UH 2.16A 68 MOHM SMD
FIXED IND 6.8UH 930MA 368 MOHM
FIXED IND 22UH 480MA 1.32 OHM
FIXED IND 10UH 770MA 540 MOHM
FIXED IND 15UH 590MA 913 MOHM
FIXED IND 2.2UH 1.5A 140 MOHM
FIXED IND 4.7UH 1.12A 252 MOHM
FIXED IND 1.5UH 1.9A 89 MOHM SMD
VLS-CX SERIES POWER INDUCTORS
FIXED IND 15UH 590MA 913 MOHM
FIXED IND 2.2UH 1.5A 140 MOHM
FIXED IND 3.3UH 1.37A 170 MOHM
FIXED IND 6.8UH 930MA 368 MOHM
FIXED IND 10UH 770MA 540 MOHM
FIXED IND 15UH 590MA 913 MOHM
FIXED IND 1UH 2.16A 68 MOHM SMD
FIXED IND 1.5UH 1.9A 89 MOHM SMD
FIXED IND 22UH 480MA 1.32 OHM
FIXED IND 2.2UH 1.5A 140 MOHM
FIXED IND 3.3UH 1.37A 170 MOHM
FIXED IND 4.7UH 1.12A 252 MOHM
FIXED IND 6.8UH 930MA 368 MOHM