SS490 Series Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell 4!» ucww up CONNECTED
Sensing and Internet of Things
Installation Instructions for the
SS490 Series
Linear Hall-Effect Sensor ICs
PK 88840
Issue 7
SOLDERING INSTRUCTIONS
NOTICE
Do not wave solder surface mount sensor ICs (catalog listings
with suffixes -S or -SP). Wave soldering may negatively affect
sensor performance and reliability, and will void Honeywell’s
warranty.
Surface mount (catalog listings with suffixes -S or -SP): Use
infrared reflow process with active flux, lead-free solder. Do not
exceed peak temperature of 245 °C [473 °F] for a maximum of
10 seconds.
Through-hole leads: Wave solder at 250 °C to 260 °C [482 °F
to 500 °F] for a maximum of three seconds. Burrs are allowed
only if full length of leads will pass through 0,68 mm [0.027]
dia. hole.
CLEANING INSTRUCTIONS
CAUTION
PRODUCT DAMAGE
Use agitated rinse, not pressure wash, in order to avoid
forcing contaminants into the sensor package.
Failure to comply with these instructions may result in
product damage.
Table 1. General Specifications for All Catalog Listings.
Characteristic Condition Min. Typ. Max. Unit
Supply current TA = 25°C [77°F] 7 8.7 mA
Output current:
sourcing
sinking
sinking
Vs > 4.5
Vs > 4.5
Vs > 5.0
1
0.6
1
1.5
1.5
1.5
mA
Response time — 3 — µs
Output voltage swing:
VOM-
VOM+
-B applied
+B applied
0.4
Vs - 0.4
0.2
Vs - 0.2
V
Supply voltage TA = -40°C to 125°C [-40°F to 257°F] 4.5 5.0 10.5 V
Operating temperature -40 [40] 150 [302] °C [°F]
Soldering temperature
and time
wave soldering process: 250°C to 260°C [482°F to 500°F] for 3 s max.
infrared reflow process: peak temperature 245°C [473°F] for 10 s max.
Table 2. Absolute Maximum Specifications for All Catalog Listings
Characteristic Symbol Condition Min. Typ. Max. Unit
Supply voltage Vs -0.5 — 11 V
Output voltage Vout -0.5 — 11 V
Output current Iout
sourcing or
sinking 10 mA
Operating temperature TA-55 150 °C [°F]
Storage temperature TSVs = 0 -55 165 °C [°F]
NOTICE
The magnetic field strength (Gauss) required to
cause the switch to change state (operate and
release) will be as specified in the magnetic
characteristics. To test the switch against the
specified limits, the switch must be placed in a
uniform magnetic field.
CAUTION
ELECTROSTATIC
SENSITIVE
DEVICES
DO NOT OPEN OR HANDLE
EXCEPT AT A
STAT IC FREE WORKSTATION
ESD SENSITIVITY:
CLASS 3
NOTICE
Absolute maximum ratings are the extreme
limits the device will momentarily withstand
without damage to the device. Electrical and
mechanical characteristics are not guaranteed if
the rated voltage and/or currents are exceeded,
nor will the device necessarily operate at
absolute maximum ratings.
2 Sensing and Internet of Things
SS490 Series
Linear Hall-effect Sensor ICs
Issue 7
PK 88840
Table 3. Specifications for Catalog Listing SS494B (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 125°C [-40°F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
B limits for linear
operation
-B max.
+B max.
-375
+375
-420
+420
Gauss
Linearity B = -60 to +60
B = -375 to +375
0
-1.0
-1.5 % of span
Sensitivity TA = 25°C [77°F] 4.6 5.0 5.4 mV/Gauss
Null TA = 25°C [77°F] 2.26 2.50 2.74 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA = 25°C to 150°C [77°F to 302°F]
0
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = -40°C to 125°C [-40°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 185°F]
-0.064
-0.02
+0.064
+0.08 %/°C
Table 4. Specifications for Catalog Listings Beginning with SS495 (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 125°C [-40°F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
SS495A
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 3.00 3.125 3.25 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 302°F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.06
-0.08
+0.06
+0.08 %/°C
SS495A1
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 3.031 3.125 3.219 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 302°F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.04
-0.08
+0.04
+0.08 %/°C
SS495A2
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.969 3.125 3.281 mV/Gauss
Null TA = 25°C [77°F] 2.400 2.50 2.600 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 302°F]
-0.01
-0.02
+0.07
+0.06 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.07
-0.08
+0.07
+0.08 %/°C
SS495B
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.875 3.125 3.375 mV/Gauss
Null TA = 25°C [77°F] 2.350 2.50 2.650 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 302°F]
-0.02
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.08
-0.08
+0.08
+0.08 %/°C
15 ,,,r,,,‘,,,j,,, ,,,r,,,‘,,,j,,,
Sensing and Internet of Things 3
SS490 Series
Linear Hall-effect Sensor ICs
Issue 7
PK 88840
Table 5. Specifications for Catalog Listings Beginning with SS496 (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 125°C [-40°F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
SS496A
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.4 2.5 2.575 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 125°C [77°F to 257°F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.048
-0.064
+0.048
+0.064 %/°C
SS496A1
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.425 2.500 2.575 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift
TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 125°C [77°F to 257°F]
TA= 125°C to 150°C [257°F to 302°F]
0
-0.01
-0.04
+0.06
+0.05
+0.08
%/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.032
-0.064
+0.032
+0.064 %/°C
SS496B
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.300 2.500 2.700 mV/Gauss
Null TA = 25°C [77°F] 2.350 2.50 2.650 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 302°F]
-0.02
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 302°F]
-0.064
-0.064
+0.064
+0.064 %/°C
Figure 3. Transfer Characteristics: Typical Output Voltage
2.5
0.5
Magnetic Range (Gauss)
-400 -200 0 200 400
Voltage (V)
4.5
2.5
0.5
Magnetic Range (Gauss)
-640 -320 0 320 640
Voltage (V)
4.5
2.5
0.5
Magnetic Range (Gauss)
-800 -400 0 400 800
Voltage (V)
4.5
SS495XSS494X SS496X
Figure 1. Block Diagram Figure 2. Maximum Supply Voltage vs Temperature
Hall-effect
Sensor IC
Trigger
Circuit
and Amplifier
Vsupply (+)
Output (O)
Ground (-)
10.5
5.5
Ambient Temperature (°C [°F])
0 125
[257]
Voltage (V)
4.5
150
[302]
Acceptable operating region
,1 1 9%)»? \ IH‘ 7,9,1, u ”if 914?;‘39 , P , ‘7 1m
4 Sensing and Internet of Things
SS490 Series
Linear Hall-effect Sensor ICs
Issue 7
PK 88840
Figure 4. SS490 Series Flat TO-92-Style Mounting and Dimensional Drawings (For reference only: mm/[in].)
A: Straight Standard Leads Sensor IC, Bulk Pack B: Straight Long Leads Sensor IC, Bulk Pack
Note: Ensure the minimum hole size in the PCB is 0,68 mm [0.027] dia. based on the IPC 2222 Level B standard.
C. Formed Leads Sensor IC, Ammopack Tape-in-Box
D. Straight Leads Sensor IC, Ammopack Tape-in-Box (See Figure 5.A. for individual sensor IC dimensions.)
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
3X 0,38
[0.015]
0,76
[0.030]
1,57
[0.062]
2X 1,27
[0.05]
2,50
[0.098]
3X 0,56 Max.
[0.022]
+-0
1,74
[0.069]
0,46
[0.118]
15,5 - 14,4
[0.61 - 0.57]
N S
49XX
XXX
3,00
[0.118]
3X 0,38
[0.015]
3X 0,38
[0.015]
3X 0,56 Max.
[0.022]
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
18,70
[0.74]
+-0
2X 1,27
[0.05]
N S
1,74
[0.069]
49XX
XXX
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
Sensor 1
Fold
0,50 Max.
[0.020]
Sensor 24
1,00 Max.
[0.039]
1,00 Max.
[0.039] Adhesive tape
Sensor 1
6,35
[0.25]
12,70
[0.5]
ø4,00
[0.157]
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Fold
20,00
[0.787]
11,00
[0.433]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
Sensor 1
Fold
0,50 Max.
[0.020]
Sensor 24
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Fold
20,00
[0.787]
11,00
[0.433]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039] Adhesive tape
Sensor 1
6,35
[0.25]
12,70
[0.5]
ø4,00
[0.157]
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
0,76
[0.030]
2,50
[0.098]
2X 2,54
[0.10]
2X 3,35
[0.13]
1,57
[0.062]
3X 0,38
[0.015]
0,56 Max.
[0.022]
+-
0
15,5 - 14,4
[0.61 - 0.57]
Sensing and Internet of Things 5
SS490 Series
Linear Hall-effect Sensor ICs
Issue 7
PK 88840
Figure 4. SS490 Series Flat TO-92-Style Mounting and Dimensional Drawings (For reference only: mm/[in].)
A: Straight Standard Leads Sensor IC, Bulk Pack B: Straight Long Leads Sensor IC, Bulk Pack
Note: Ensure the minimum hole size in the PCB is 0,68 mm [0.027] dia. based on the IPC 2222 Level B standard.
C. Formed Leads Sensor IC, Ammopack Tape-in-Box
D. Straight Leads Sensor IC, Ammopack Tape-in-Box (See Figure 5.A. for individual sensor IC dimensions.)
Figure 4. SS490 Series Flat TO-92-Style Mounting and Dimensional Drawings (continued)
E. Surface Mount Sensor IC, Bulk Pack
F. Surface Mount Sensor IC, Pocket Tape and Reel (See Figure 5.E. for individual sensor IC dimensions.)
ø
50,0
[1.97
0]
ø13,0
[0.512] ø178
[7.01]
ø33,02
[1.300]
18,39 Max.
[0.724]
12,2
[0.480]
Measured at hub
Measured at hub
Drive spokes
Arbor hole
1,5 Min.
[0.059]
0,41 Max.
[0.006]
4,41
[0.174]
6,60
[0.260]
1,70
[0.067]
4,00
[0.157]
2,00
[0.079]
[0.315]
12,00
[0.472]
5,50
[0.217]
1,75
[0.069]
A
A
Section A-A
ø1,5
[0.059]
0,10
[0.004]
Top cover tape
49XX
XXX
49XX
XXX
49XX
XXX
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
3,18
[0.125]
1,52
[0.060]
3X 0,56 Max.
[0.022]
3X 0,38
[0.015]
3,00
[0.118]
+- 0
N S
1,74
[0.069]
2X 1,27
[0.05]
49XX
XXX
AW Honeywell
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www.honeywell.com
PK 88840-7-EN | 7 | 06/18
© 2018 Honeywell International Inc.
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free
of defective materials and faulty workmanship during the
applicable warranty period. Honeywell’s standard product
warranty applies unless agreed to otherwise by Honeywell in
writing; please refer to your order acknowledgement or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items that Honeywell, in its sole discretion, finds defective.
The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special, or
indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyer’s
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
For more information
Honeywell Sensing and Internet of Things services its customers
through a worldwide network of sales offices and distributors.
For application assistance, current specifications, pricing or the
nearest Authorized Distributor, visit sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.

Products related to this Datasheet

SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL EFFECT ANALOG 3SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG 3SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG 3SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG SMD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL ANALOG RADIAL LEAD
SENSOR HALL EFFECT ANALOG 3SMD
SENSOR HALL EFFECT ANALOG SMD