S0971-46R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Shee Customer lnfor l mation <9 ."="" drawing="" "0..="" soqii'mr="" if="" in="" doubt="" '="" ask="" i="" i="" not="" to="" scale="" third="" angle="" projection="" i="" all="" dimensions="" in="" mm="" ,0="" i0="" specification:="" a="" 00="" tvp="" —2.00="" typ="" ¢i.50="" 0-="" tvp="" 2.|5="" material:="" ,="" contact="" :="" stainless="" steel="" i="" i.t5i0.20=""><— «4.00="" 0.30i0.05="" einisii:="" !="" i="" typ="" i="" i="" 2.0m"="" -="" 3.0iiiti="" tin="" over="" 0.4iim="" -="" |,2iim="" nickel,="" ‘="" ‘="" ‘="" ‘="" electrical:="" i="" i="" i="" i="" resistance="" :="" mm="" m="" i="" i="" i="" i="" mechanical:="" i="" ‘="" ‘="" insertion="" force="" :="" i9,6n="" max="" 1="" i="" withdrawal="" force="" :="" 0.92m="" min="" i="" ‘="" ‘="" ‘="" durabilitv="" :="" i0="" cvcles="" ‘="" ,="" environmental:="" 750="" 020="" i="" ‘="" ‘="" ‘="" 3mm”="" h="" operating="" temperature="" :="" -25'c="" to="" +i50'c="" ,="" i="" i="" storage="" temperature="" :="" 740'c="" to="" i85‘c="" racnasins:="" f="" (7="" 30)="" 5000="" parts="" in="" tape="" 3="" reel.="" 9="" reels="" packed="" in="" box,="" ,="" ,="" int="" ’="" i="" ’="" notes.="" _—_'_="" '="" i="" '_'_="" 6,i0io,2o="" |="" maximum="" rermissable="" eurr="" is="" 0.03m="" max.="" e:="" 2,="" for="" use="" with="" 0.20="" -="" 030mm="" thick="" shield="" cans="" |6.0i0="" 3="" ‘="" i="" 600="" i="" ‘="" recommended="" pad="" layout="" i="" (tolerance="" 10.03)="" recommended="" shield="" can="" cut="" out="" i="" 20="" -="" —="" 030—»="" lao="" i.05="" 2.00="" tvp="" 0="" 95_="" l7="" t="" o="" 85="" 0.|8="" 630="" a="" i.i0="" _070="" °_=""> 0.|4 6.|0 ‘5 0.90 ' ‘95 ‘ ’ - I I6 . 0,207 (0 90)(_ 0 06 I 00—» 5-80 0.05 MAX— (8'33) |.60 IITo _ _ "P ggflfl‘gm TN A moms 2I49I NAME I55. DATE C/NOTE APPROVED: F MCGOWAN ("mm S,EENNETT 0 ‘5 DRAWN. S.BENNETT 0:08 CUSTOMER REE ‘ *0 5 REEL DETAILS I ¢I3.0_O:2 T ASSEMaLv DRG: - ‘~{ém%l|)g:lé:fin€:gnf=;M TOLERANCES MATERIAL: TITLE: BZGAEWD M c'KJr‘IEIIIRSIEI'AL°'IIII>"c"§p°JII‘J‘R‘I xxx 2 3"“?on STAINLESS STEEL SURFACE MOUNT RFI nmsuzo ammo XXIIIEEI'IIM SH‘ELD cm W TAPE AND REEL ' ‘ ' m . DRAWING NUMBER. SHT mmnou www-whwom °"IEIBEII’IG“G:“I$§'III”°' W5 :15: “W- SH “3°" 3097 I _ 46R 2 ”MMWIQMWW‘W IR‘I’IIKIJIII‘JSILEIIIQEIIR. UNLESS STATED S’AW' mm” or2

Products related to this Datasheet

RFI SHIELD CLIP MINI TIN SMD
RFI SHIELD CLIP MINI TIN SMD
RFI SHIELD CLIP MINI TIN SMD