RAPC712X Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
RFCOMWVD’D PC BOAR“, FAVOLT 7, 002 + «RWFZV :COMRRNFNF ma) [0,20 Lam 4,0, + c o 0 Fe NM MRTWG FRC: ‘ C”9 > F3,” '4,8i (LDOL o Is Bow: 1 [7,51 < 0="" 42="" ,="" m="" he="" 5="" mm="" a="" 2="" a="" 7="" m="" )="" \="" aulrral="" 1c="" mew="" mew="" f="" fm="" rvdlc="" fs="" pms="" wm="" l="" m="" {componfnt="" m="" ,j="" 2="" mr’frmls="" (customer="" drawing="" houshg="" rrr="" cc="" fr="" rm="" grad?="" ’rfrmoffasffc,="" m="" x/cfor="" 3mm,="" -,="" 4»="" r="" f,‘="" vii;="" vh‘y="" w="" 57:="" 3*?="" ”a36="" ‘="" c:="" '="" f="" 7:="" :c",="" m="" e\h%fuf%“ffrfffmrévaiiéé’ktwf'rjfwe'="" p,="" it="" s="" r:="" w="" m="" rrrhr‘frd="" 62%|leer‘oe‘e‘euzermpalsfl9125‘drflfiéfiihéfifixéfisérswv="" s="" ’="" ’="" sprfrg="" sprfnr="" co3per="" alloy,="" sflrfr="" )lrfed="" per="" ovsim,="" w="" fss="" ”tffnhsf="" smerffr="" 5="" a="" w="" d="" h="" “ul="" “w="" w”="" 3="" spfc="" f="" caffqrs="" ‘="" m="" ’mee‘ey‘erwc="" s="" *n="" 5”="" ma‘wm="" '="" ce="" dec‘m’vs="" 1="" spfc="" no="" spfc="" no="" f="" f’="" eeoc="" mm="" f8="" concenfrf:="" w="" ’rm="" 0="" 005="" t="" vws'="" used="" on="" 55%="" on="" force="" 5l5="" [2="" 3="" rr:="" mx,="" 4="" ‘="" .="" w="" hdéa‘f‘fal="" \ohcl="" a="" 3="" ,u="" ,3="" 2="" m="" mfr,="" qlqi-q'flfm‘;="" $7345="" {'e‘jrjjj"="" rm="" drawn="" rv="" cm="" ap="" 0="" crn’rcf="" rfs="" sfarcf="" 30="" n="" f="" frrm="" mm,="" 60="" mm="" \“hm="" mm="" rfffr="" tfst,="" .="" .="" ..="" ‘="" ’="" "”="" ,h="" a="" mr="" mr="" wsjlaf="" 0r="" hlsfefav";="" 33="" mtgachm="" w="" r="" foam,="" r="" _="" 35="" 3’="" _8="" 3’="" v5_="" jl="" _="" mw="" 3="" rmv:="" llbuws="" 3’="" ’="" a="" w="" j‘="" 8="" 29="" as="" 8="" 29="" as="" sfu'="" f="" 0f="" f="" 2&ijfmmf‘ffigg‘frfr="" ,o="" no="" 7_,="" f,="" frr="" f="" mm="" ,="" m,="" m="" wm="" wv="" w="" w)="" m="" m="" power="" jack,="" pc="" w="" no="" i="" a="" ~="" rev="" 3="" w3="" r0=""><>F 3cm DRAW M] gamma w, RcRs P F /X R Pro/Engineer CAD File

Products related to this Datasheet

CONN PWR JACK 2.5X5.5MM SOLDER
CONN PWR JACK 2.5X5.5MM SOLDER