36154 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
T 3 2 I ms mm .s UNPUBLISHED, mass.) m FUELW REWSIONS © COPYRIGHT — B — ALL RIGHTS RESERVED P LIR DESCRIPTION DATE DWN AWD R1 REVISED PER 3307117004557 TIMARII RK HMR R2 REVISED PER 3307187000056 O4JAN2015 RS DR AME) _ , LR7I89 WIRE RANGE @ L‘Sted F‘Certh‘ied 22716 AWG 22716 AWG 22716 AWG SOLID OR STRANDED SOLID OR STRANDED SOLID OR STRANDED SLEEVE ¢5,004i0.076 [$493003] & STAMP AMP 22—18* APPRO>< as="" shown="" insulation="" for="" #i0="" stud="" 22—16="" terminals="" are="" stamped="" 22—18="" in="" accordance="" with="" military="" spec="" sae="" as7928="" 3:;="" 7777777="" commercial="" wire="" range="" is="" 22—t6="" i="" i="" \twimi="" 7,923="" if="" ,="" p="" m="" 2="" wire="" insul,="" 0266773556="" [93105440]="" i="" i="" [iej_i_i_i:="" [ieiz]="" ’="" 3="" body="" material="" thk,="" o787ioiosil03iiooz]="" 0,787="" [031]»="" ‘_="" a="" 4="" note="" deleted="" min="" 7.137="" a="" applies="" from="" center="" oe="" stud="" hole="" ——="" [28h="" to="" edge="" oe="" metal="" wire="" barrel="" min="" i7,399=""><— [.685]—=""> MA>< 2i.438="" h="" 50="" loose="" piece,="" bag="" 8736i5475="" $14]="" —="" 100="" loose="" piece,="" box="" 873m544="" ms="" 25036—i03="" class="" 2="" 5000="" on="" tape,="" reel="" 2—36i54—2="" m01253???="" 1000="" loose="" piece="" 35i54="" military="" p/n="" and="" class="" quantity="" package="" type="" part="" no="" amp="" incorporated="" max="" recommended="" operating="" this="" drawing="" is="" a="" controlled="" document,="" w"="" w's/93="" .="" .="" customer="" service="" systems="" temperature="" .="" .="" “9k="" schrum="" ww="" -:te="" te="" www”="" 1050="" [22“="" f]="" dimensions:="" tolerances="" unles="" asbe="" hersey="" 4/28/93="" name="" eggdgetdimofg/s'lmtion="" 0r="" product="" information="" center="" voltage="" rating:="" mm="" [mm]="" otherwise="" specified:="" ml="" ellis="" terminal="" ring="" tongue="" copies="" of="" drawings="" “5004224752="" 300="" v="" max="" a="" plc="" :—="" product="" spec="" tm="" ’="" ’="" and="" technical="" documents="" 1="" plc="" 1—="" ul="" 456="" ale/sae="" as7928="" pidg="" ,="" wire="" size="" :="" 22—16="" awg="" for="" applicat‘on="" wire="" cross="" sectional="" area="" range:="" @«e="" 2="" plo="" 1-="" appuwon="" spa;="" tooling="" assistance="" center="" 1="" 3="" plc="" id.iz7[.005]="" 0.25—1,65mm="" [sos—3.260]="" cir="" mils="" 4="" me="" if="" 1="" 14_2157="" size="" cage="" code="" drawing="" no="" restricted="" to="" tooling="" information="" i-800-722-iii1="" solid="" 0r="" stranded="" mater‘al="" afne‘l‘e:="" :—="" 1="" _="" weight="" e,="" _="" for="" order="" entry="" 17500752675142="" 90:23;="" its-rtesem="" eddtyintpfkteem'="" t="" a3="" 00779="" c="" 36154="" “sw“?ideelw'“="" tesiceiianfse“:="" customer="" drawing="" 5°“="" 4:1="" 5“”="" i="" on="" rwrz="" ”7049="" (i/is)="">

Products related to this Datasheet

CONN RING CIRC 16-22AWG #10
CONN RING CIRC 16-22AWG #10
CONN RING CIRC 16-22AWG #10
CONN RING CIRC 16-22AWG #10
CONN RING CIRC 16-22AWG #10