110TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
1 Lawn/EM 1: m: mmw or z .500 [12.7] MIN! DIA.HOLE THRU * 1.005 [10.13] .069 [1.75] [119qu 4 9-157I4-01 1.005[:u.13] PITCH » 9 .059 [1.5] DIA. / HOLE (TYP.) +I « .159 [4.05] 41005100 ooooooooo00.0300047f REF. H[:n1a] WITH: NEIIEEIIEIEIEIIUDI »|+ .012 [0.3] REF. NOTE: 1. TAPE AND REEL SPECIFICATIONS: TAPE: MAT‘L - ALL CONDUCTIVE POLYSTYRENE CARRIER ANSI/EIA-481 STANDARD, 16 MM WIDE; 8 MM PITCH REEL: 13.0 [1330] DIA. 2000 PIECES OF P/N 110 REV. E PER REEL. KEYSTONE ELECTRONICS CORP. wwkayCIco com . ASTORIA. N.Y 11105-2017 . TcI [718] 95678900 PART NAME CONTACT ON TAPE AND REEL MATERIAL AS NOTED ”MS“ may HAMILTC RITE 10 07 13 AS NOTED WE am N/A 12.11.14 CHANGE AS PER ECN 147122 A man/megs INCH mm song DWGNO ~ i 010 [i025 ] “I . C 110TR OTI—EWVISE , DATE DESCRIPTION REV
LN
COIN CELL TO BE CENTERED 0N COIN CELL TO BE CENTERED 0N \ NEGATINECONATCT X NEGATINECONATCT \ ' /' 074[1.EB] W 3 14013351393 I. 3 3 3 3311.1433356] 3 13313.511‘311561395 13513.51] 4/ 156[396] I SQRMIN. I I MIN. 501114111 3 MIN. I L“4—I Iemn [2.2313, T I I.fi711_ AI T P/N110 \ \ 1 ‘ P/N118 MTG LAV OUT WHEN USE WITH P/N118 IVITG LAY OUT WHEN USE WITH WM 112 BATTERY DIA L BATTERV DIA. L 12mm 21315.4] 20mm .370 [9 4] 15mm .291 [7.41 23mm 429110.91 24mm .443 [11.4] 30mm .567 [14.4] ACTUAL SIZE CONTACT 7 :0101:0251 SURFACE @3’ .072 [1. 83] 1»3 3e 3 SOLDER TAIL .137 [3.431% .098 [2.491 $4 .125 I317] —7 I .133 [3.51] KEYSTONE ELECTRONICS CORP. 9.21.15 CHANGE AS PER ECN 157105 F www kDyCIca com 0 NEW HYDE PARK. NY 11040. T21 [5151 32877500 12.11.14 CHANGE AS PER ECN1471ZO E FAWN/WE POSITIVE BATTERY CONTACT 9.30.14 CHANGE AS PER ECN147105 D MAW/33 7.24.14 CHANGE AS PER ECN14—076 C -006I0115ITHIK STAINLESS STEEL WSH mm m 1007 13 129,14 CHANGE AS PER ECN14—011 B GOLD PLATE m SM 5X 12.02.13 CHANGE AS PER ECN 137105 A mama W 1111 mg DWGNO chm/A, i 005 [i013] DATE DESCRIPTION REV “WW i ‘V C T 10
LN

Products related to this Datasheet

BATTERY CONTACT SPRING MULTI SMD
BATTERY CONTACT SPRING MULTI SMD
BATTERY CONTACT SPRING MULTI SMD