110 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
COIN CELL TO BE CENTERED 0N COIN CELL TO BE CENTERED 0N \ NEGATINE CUNATCT \ NEGATINE CONATCT \ ' 1 141113.561T$ 1121431356] 1 13313.51] %715&[3951 13313.51] 1‘ 156[396] I SQRMIN. I ‘ MIN. 3111114111 fl MIN. I L“ 4—I I? .090 [3.231, I P/N110 \ \ 1 ‘ P/N118 MTG LAV OUT WHEN USE WITH P/N118 IVITG LAY OUT WHEN USE WITH WM 112 BATTERY DIA L BATTERV DIA. L 12mm .213 [5.41 20mm .370 [9 4] 15mm .291 [7.41 23mm 429110.91 24mm .443 [11.4] 30mm .567 [14.4] ACTUAL SIZE CONTACT 7 i m [to 25] SURFACE E" .07211. 33] 1»‘ ‘9 ‘ SOLDER TAIL . 1 .098 [2.49] fl .125 €3.17] 1 7 1 .137 [3.431% 13313.51] 9.21.15 CHANGE AS PER ECN 157105 F KEYSTONE ELECTRONICS CORP- www kDyCIco com 0 NEW HYDE PARK. NY 11040. T21 [5151 32377500 12.11.14 CHANGE AS PER ECN147120 E FAWN/M POSITIVE BATTERY CONTACT 9.30.14 CHANGE As PER ECN147105 D WWW 7.24.14 CHANGE AS PER ECN14—076 C 006 I0115ITH‘K STAINLESS STEEL WSH mm m 10 07 13 129,14 CHANGE AS PER ECN14—011 B GOLD PLATE W SM 5X 12.02.13 CHANGE AS PER ECN 137105 A mam; W 1111 mg DWGNO chwA, i 005 [i013] DATE DESCRIPTION REV “WW i ‘V C T T 0
RH

Products related to this Datasheet

BATTERY CONTACT SPRING MULTI SMD
BATTERY CONTACT SPRING MULTI SMD
BATTERY CONTACT SPRING MULTI SMD
BATTERY CONTACT SPRING MULTI SMD