M80-666 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAVIINO Na M80 seexRNR SHEET 2 0E 2| IT IN DOUBT , ASN NOT To SCALE TRIRD ANGLE PROJECTION ALL DIMENSIONS IN mm (2.00 x NO, OF CONTACTS PER Roma SEEEQEIE’CT'ONS + 4, I0 MAX SECTION x-x ggEERéEOfacfikggs-EILLED PPS, ULNV-ol BLACK <2000 x="" (“‘1'="" of="" “mach"="" latcii="" :="" iierillium="" copper="" per="" row="" 7|)="" —c0ntact="" no,i="" (—5v20—=""> FINISH’ x _2 MAX CONTACT’ ~00 22 : 0m GOLD ON CONTACT AREAI E Sum DOIIO TINILEAD ON TAILs - 42 : o 750 GOLD ON CONTACT AREA, ++++ ++¢ 560 — -— 0 Sum I001 TIN ON TAILS MAN I] Is : o m GOLD OVER NICNEL _ _ LATCII = | 25y NICNEL ° + E q.” [LECTRICAL’ D CURRENT RATING AT 25 c : 3.0A MAX L... ... ... J CURRENT RATINO AT NC = 2.2A MAX NORNINO VOLTAGE : aoov ACIDC X 0 36 MAX — VOLTAGE PROOT : IZDOV AC/DC ‘ o_ 55 CONTACT RESISTANCE : 2st NIAx INSULATION RESISTANCE = IOOMQ MIN NECNANICAL: DURABILIIV = 500 OPERATIONS ENVIRONMENTAL. _ (3 0) TEMPERATURE RANOE : -55'C To .IzS‘C ' PACKING’ TUBE. 2-OEE STRAIN RELIEE STRAPS PER CONNECTOR IN BAG (7,5) EON COMPLEIE SPECIEICATION, SEE COMPONENT SPECIEICATION C005xx (LAIESI ISSUEI “ E E E “0"” o o 200x (NO OF CONTACTS PER RON- I) ! E E _ 2.00 TVP ‘ I50 TIR E E E I.0O TVP>I le ‘ F 7 I00 "PECCEO’EMAEV’BDUETD !! !! !! .. .. .. _ [I I] D D 7 MSP a 2I.Iz I5 I20IA Eek?“ TVP ORDER CODE; 0-85 I] I] I] DH NAME I53 DATE CINOTE M80'655XXXX APPROVED: MPERREN ? T 3 '0'20 CHECKED' SBENNETT "Edogscogg’mlg I? M 4 75 0 90 DRAWN: II J BOURNE IS: I8: 20: 26: 34' ' STRA‘N REL‘EF CUSTOMER REE - $ STRAP HOLES‘G FEQISHOO D so OT ED ' L . /| NHL A _ 42 , GOLD. Ioox TIN }<—>—2 x 2.25¥FRONT EDGE OF “555“” “‘6' 45 , ALL OVER OOID CONNECTOR - ‘J‘A‘I‘I’TEE‘LE‘SEGE:IG°N£E¥E§E¥I'I¥ LOLERIII‘CES MATERIAL: TITLE. DATAMATE LETEK . : mm EN COFEI'IEE:H‘I'II‘WIC‘N’HW“ x x = to 50m SEE ABOVE MALE DIL HORIZONTAL SMT I.2:II:.I~I:I:I.,~°IRIA Mi 18’3”“ ASSEMBLY ‘WCHED’ - , - = » m . DRAIIINO NUMBER: SNT : is Mao-ssexxxx z I ”Ch" "G‘QMW'W‘W IAIIA “Wm. AEANIss‘I‘ON, UNLESS STATED SW“: ”"2 0?

Products related to this Datasheet

CONN HEADER SMD R/A 4POS 2MM
CONN HEADER SMD R/A 10POS 2MM
CONN HEADER SMD R/A 12POS 2MM
CONN HEADER SMD R/A 16POS 2MM
CONN HEADER SMD R/A 8POS 2MM
CONN HEADER SMD R/A 6POS 2MM
CONN HEADER SMD R/A 20POS 2MM
CONN HEADER SMD R/A 34POS 2MM
CONN HEADER SMD R/A 14POS 2MM
CONN HEADER SMD R/A 26POS 2MM
CONN HEADER SMD R/A 18POS 2MM
CONN HEADER SMD R/A 4POS 2MM
CONN HEADER SMD R/A 6POS 2MM
CONN HEADER SMD R/A 8POS 2MM
CONN HEADER SMD R/A 10POS 2MM
CONN HEADER SMD R/A 12POS 2MM
CONN HEADER SMD R/A 14POS 2MM
CONN HEADER SMD R/A 16POS 2MM
CONN HEADER SMD R/A 18POS 2MM
CONN HEADER SMD R/A 20POS 2MM
CONN HEADER SMD R/A 26POS 2MM
CONN HEADER SMD R/A 34POS 2MM
CONN HEADER SMD R/A 44POS 2MM
CONN HEADER SMD R/A 44POS 2MM