3021013-10 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Sb P/N: 302101340 USE 4P(A)/M*USB 4P(B)/M Length 10 FT CoIoIIBIaCk CONNECTION CN1 CNZ I RED 1 2 WHITE 2 3 GREEN><>C 3 4 BLACK 4 SHELLiERA‘DthDRAINi SHELL k Electronic WCI DIVISION RnNS Cumylmnt
APPROVEDDATEDESCRIPTION
REV.
REVISION
Qualtek Electronics Corp.
WCI DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. Grubb
01-26-07 01-26-07 JJH / 01-26-07
3021013-10
USB 4P(A)/M - USB 4P(B)/M
NOTES:
1. CABLE: UL2725 26/28AWG
28AWGx1P+26AWGx2C+ AEB(AL) 65%
OUTER JACKET: BLACK, OD: 4.2 ± 0.2mm
2. CONNECTOR: USB A TYPE MALE
INSULATOR: WHITE PBT
PIN G/F
NICKEL PLATED SHELL
3. CONNECTOR: USB B TYPE MALE
INSULATOR: WHITE PBT
PIN G/F
NICKEL PLATED SHELL
4. PVC MOLDED: COLOR V398 45P BLACK
5. ELECTRICAL TEST:
<1>.100% OPEN SHORT & MISS WIRE TEST
<2>. INSULATION RESISTANCE: DC400V 10M ohm MIN.
<3>. CONDUCTOR RESISTANCE: 3 ohm MAX.
6. PACKING: 1PC/POLYBAG W/ LABEL
REV. B
BUpdated Specifications 02-09-12 LY
3050 ± 80mm
3
1
2
4
CN2
CN1
12 ± 0.5
0.2
11.75MIN
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
UNIT: mm
4
LABEL
MINI TIE x2

Products related to this Datasheet

CBL USB A-B CON 10' 26/28 AWG