AI-2337-TF-LW115-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
| RATED VOLTAGE 12 Vdc OPERATING VOLTAGE RANGE 3 N 16 Vdc RATED CURRENT (MAX) 8 mA MINIMUM SPL @ 10 CM 100 dBA RESONANT FREQUENCV 3,700 i: 500 HZ TONE OR PULSE RATE CONTINUOUS 0 DU‘Se /53C OPERATING TEMPERATURE *2!) N +60 °C STORAGE TEMPERATURE *3!) N +70 °C HOUSING MATERIAL ABS - TERMINAL MATERIAL LEAD WIRE - WEIGHT 5 Warm; REVISION HISTORY LTR DESCRIPTION DATE APPROVED ' RELEASED FROM ENGINEERING 10 26 2005 A ADDED SOUND EMISSION HOLE DIAMETER 3 3 2003 R.W. B CORRECTED WIRE LENGTH Z 11 2010 BR. C REVISED TO INVENTOR 3-D DRAWING TEMPLATE 5 2 2010 BR. D REVISED TOLERANCES ON HOLE TO HOLE & HOLES 8 6 2010 BR. / gUdIOm a mm mm“ mm
Indicator
AI-2337-TF-LW115-R
J.A.F. E.P. B.R. 5/2/2010
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
10/26/2005
Date
10/26/2005
Date
10/26/2005
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AI-2337-TF-LW115-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 10/26/2005
A ADDED SOUND EMISSION HOLE DIAMETER 3/3/2008 R.W.
B CORRECTED WIRE LENGTH 2/11/2010 B.R.
C REVISED TO INVENTOR 3-D DRAWING TEMPLATE 5/2/2010 B.R.
D REVISED TOLERANCES ON HOLE TO HOLE & HOLES 8/6/2010 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED VOLTAGE 12 Vdc
OPERATING VOLTAGE RANGE 3 ~ 16 Vdc
RATED CURRENT (MAX) 8mA
MINIMUM SPL @ 10 CM 100 dBA
RESONANT FREQUENCY 3,700 ± 500 Hz
TONE OR PULSE RATE CONTINUOUS 0 pulse /sec
OPERATING TEMPERATURE -20 ~ +60 °C
STORAGE TEMPERATURE -30 ~ +70 °C
HOUSING MATERIAL ABS -
TERMINAL MATERIAL LEAD WIRE -
WEIGHT 5 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
n23
28 `0.2
115 `5
10 `2
2.7n`0.1 (2)
33
2.5
17
UL1095 AWG #28
n5.6 SOUND
EMISSION HOLE

Products related to this Datasheet

AUDIO PIEZO INDICATOR 3-16V CHAS