ChromaLit™ Cut Sheet Datasheet by Intematix Corporation

View All Related Products | Download PDF Datasheet
INTEMATIX
Intematix ChromaLit
Remote Phosphor Light Source
DATASHEET
TM
Product Features
•
• Unsurpassedflexibility,110-27,500
lumensperfootavailablethroughvarious
designformats
• HighCRI,upto98CRIavailable
• 3SDCMcolorconsistency
• Upto30%highersystemefficiency
comparedtowhiteLEDsolutions
• Newcolorswithsamebluelight
engine,streamliningsupplyandproduction
ofluminaires
• Uniformilluminanceandappearance,no
reflectionsorpixelation
• Consistencyoflumensandcoloroverlife
Application Benefits
Horner Lighting - A200
CINEO - TrueColor LS
• Downlights
• Spotsandmodules
• Entertainment
• Tasklighting
• Undercabinet
• Panellighting
• Highbay
Applications & Uses
INTEMATIX
ProductNomenclature          3
MinorProductChangePolicy         3
OpticalCharacteristics          4
ColorBinningInformation          4
RelativeSpectralPowerDistribution        5
IntensityDistributionDiagrams         6
PerformanceCharacteristicsOverWavelength       7
RelativeConversionEfficacyOverTemperature      7
AbsoluteMaximumandMinimumRatings       8
MechanicalCharacteristics         8
ReliabilityandEnvironmentalRatings        10
HandlingConsiderations          10
CompanyInformation          10
TABLE OF CONTENTS
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
INTEMATIX
Product Nomenclature
ChromaLitproductsareidentifiedbythefollowingproductnomenclature:
Product order code
CL-ABC-DEFG-PC
Where:
CL-DesignatestheChromaLitproductfamily
A-DesignatesfirstdigitinCRI
 8=80CRIminimum
BC-DesignatesthefirsttwodigitsinCCT
 30=3000K,40=4000K,etc.
DEFG-Designatesdimensions
 R100=100mmRound
PC-DesignatesthestandardpolycarbonatematerialforChromaLit
Example:
CL-840-R75-PC:ChromaLit,80CRI,4000KCCT,75mmRound,Polycarbonate
Minor Product Change Policy
TherigorousqualificationtestingofChromaLitproductsensuresproductperformance.Slight
cosmeticchangeswhichdonotaffecttheformfitorfunctionoftheproductmayoccurasIntematix
continuesproductoptimization.
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
CIE y 2700K CIE x INTEMATIx
Product
Nominal
CCT2
(K)
Color
Consistency3Min
CRI4
Viewing Angle
(deg)
ConversionEfficacy5
(Lm/Wrad) at 25oC
SDCM CCT (K) Min. Typical
CL-827 2700 3+70 80 115 165 180
CL-927 2700 3+70 90 115 145 161
CL-830 3000 3+90 80 115 185 202
CL-930 3000 3+90 90 115 155 165
CL-835 3500 3+110 80 115 190 210
CL-840 4000 3+120 80 115 195 218
CL-750 5000 4 +170 70 115 215 230
Notes
1. Performancebasedonreferencedesign.Pleaserefertoapplicationnotefordetailsonreferenedesign.Intematixmaintainsatoleranceof+7%on
luminousflux,radiantwattandCCTmeasurements.Intematixmaintainsatoleranceof0.5SDCMoncolorconsistencymeasurements.
2. Correlated Color Temperature
3. Color Consistency isdependentontheaveragedominantwavelengthofblueLEDs.ChromaLitwillachievethecolorconsistencyvaluesindicated
inthetableabovewithuniformblueLEDaveragedominantwavelength.2.5nm(+1.25mm)ofaverageblueLEDwavelengthvariationwillprovide4
SDCMofcolorconsistencyfor5000Kproducts.5mm(+2.5mm)ofaverageblueLEDdominantwavelengthvariationwillprovide5SDCMofcolor
consistency.Valuesareapproximate;pleaserefertotheChromaLitbinningdiagramforexactbindefinition.
4. Minimum CRIratingisbasedonreferencedesignusingblueLEDswithaveragedominantwavelengthof455nm.BlueLEDpopulationswithan
averagewavelengthshorterthan455nmmayresultinCRI’sbelowspecifiedvalues.
5. Conversion Efficacyistheluminousflux(whitelight)outputperradiantwattofbluelightinputtoChromaLit.Wrad is the radiometric power
measuredinwatts.ConversionefficacyisratedbasedonreferenceoperationanddominantblueLEDwavelengthof455nm(peakwavelengthof
450nm)
Optical Characteristics
ChromaLitWhiteLightSourcePortfolioandOpticalPerformanceCharacteristics1
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
Color Binning Diagram
Nominal CCT (K) x y
3000 0.4338 0.4030
3500 0.4073 0.3917
4000 0.3818 0.3797
5000 0.3447 0.3553
Color Bin Center Points
0.8 «Ni // \ 0.6 0.4 // \ 1 mm: 0.2 ‘ —3500K BOCRI O 400 100% 450 500 550 500 550 700 750 Wavelength (nm) § 60% 40% 10% Relative Radiant Power (%) § 400 . <\ v="" \="" \="" 450="" 500="" 550="" 600="" 650="" 700="" 750="" intematix="">
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
Relative Spectral Power Distribution
Relative Radiant Power (%)
Wavelength (nm)
Relative Radiant Power (%)
Wavelength (nm)
1 .00 075 0.50 025 0.00 “ UH -100 -120 440 I \ >60 30 D 30 SD 90 D .20 ‘ ‘ ‘ 20 u \ w 60 so : <7chromalif light="" source="" ,="" mo="" 120="" ‘="" m="" m="" .159“="" ”1="" "150="" no="" intematix="">
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
Intensity Distribution
Luminous Intensity Distribution Diagram1
1.IntensitydistributionpatternischaracterizedusingCL-830-LR-PCproductsandreferencedesign.
Relative Radiant Power (%)
Wavelength (nm)
Luminous Intensity Polar Distribution Diagram
(UH/Wm) 110% 100% i 90% ' ' ‘ 80% 70% 60% 50% 449 451 453 45 5 457 459 46 1 463 INTEMATIX
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
Performance Characteristics Over Wavelength
Relative Conversion Efficacy Over Wavelength1
1.RelativeconversionefficacydoesnotreflectperformanceofblueLEDoverdominantwavelength.
Relative Conversion Efficacy
Average Dominant Wavelength (nm)
Relative Conversion Efficacy over Temperature
Relative Conversion Efficacy
ChromaLit Temperature (oC)
Relative CIE Chromaticity Shift Over Wavelength
Average Dominant Wavelength
450nm 452.2nm 455nm 457.5nm 460nm
ΔCIEXCoordinate -0.003 -0.002 0 0.001 0.001
ΔCIEYCoordinate -0.014 -0.007 0 0.005 0.008
0.0
0.2
0.4
0.6
0.8
1.0
1.2
30 40 50 60 70 80 90 100
Relative Conversion Efficacy
Operating Temperature °C
— H1 (gum W INTEMATIX
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
Description Maximum and
Minimum Values
Maximumoperatingtemperature(Tmax1) 95oC
Minimumoperatingtemperature -40oC
Maximumstoragetemperature 95oC
Minimumstoragetemperature -40oC
Responsetimetofulllightoutput 10μs
Absolute Maximum and Minimum Ratings
1TmaxisthemaximumtemperaturemeasuredontheinnersurfaceofChromaLit.Pleaseconsultapplicationnotesforadditionalinformationon
measurementlocation.
Mechanical Characteristics
ChromaLit Round Mechanical Diagram*
ChromaLit Square Mechanical Diagram*
Dimension
Designation
Diameter
(mm)1
Diameter
(in.)
Example
Application
Typical Lumen
Output (lm)2
R23 22.5 0.9 SingleLED 110-200
R34 34.0 1.3 SpotLighting 220-400
SR 45.0 1.8
DownLight
440-800
LR 61.5 2.4 730-1300
R75 75.0 3.0 1100-2000
R100 100.0 3.9 2200-4000
R135 135.0 5.3 3600-6600
R215 215.0 8.5 HighBay 14000-16500
Dimension
Designation
Dimensions
LxW
(mm)1
Dimensions
LxW
(in.)
Example
Application
Typical Lumen
Output (lm)2
S21 21.0x21.0 0.8x0.8 SingleLED 110-200
S40 40.0x40.0 1.6x1.6
DownLight
440-800
S55 55.0x55.0 2.2x2.2 730-1300
S65 65.0x65.0 2.6x2.6 1100-2000
S95 95.0x95.0 3.7x3.7 2200-4000
S120 120.0x120.0 4.7x4.7 3600-6600
S200 200.0x200.0 7.9x7.9 HighBay 14000-16500
#— —# in — Tim ChromaLit Panel Mechan \-<—l—>w PANTONE 7403 PANTONE 129 PANTONE 106 PANTONE (>02 (2700K) (3000K) (4000K) (SOOOIQ INTEMATIX
Allrightsreserved.Productspecificationsaresubjecttochangewithoutnotice.LastupdatedSeptember,2014.
ChromaLit Linear Mechanical Diagram*
Dimension
Designation
Dimensions
LxW
(mm)1
Dimensions
LxW
(in.)
Example
Application
Typical
Lumen
Output
(lm)2
L225 305.0x22.5 12.0x0.9 Task/Linear/
PanelLighting
950-2400
L125 305.0x12.5 12.0x0.5 950-1400
ChromaLit Panel Mechanical Diagram*
Dimension
Designation
Dimensions
LxW
(mm)1
Dimensions
LxW
(in.)
Example
Application
Typical
Lumen
Output
(lm)2
P215 305.0x215.0 12.0x8.5 Custom 15000-27500
Notes
*Productperformancebasedonreferencedesign.Productspecificationssubjecttochange.
1.Typicaldimensiontolerancesforlengthandwidthare+0.2mm.Typicaldimensiontolerancesforroundis
+0.2mmfor<100mmdiameter.Typicaldimensiontolerancesforroundis+0.5mmfor>100mmdiameter.
2.TypicallumenoutputisestimatedbasedontypicalblueLEDradiometricwattsrecommended.
Additional Mechanical Characteristics
Characteristic Value
Thickness 2.1mm+0.1mm
Orientation Glossysideout,MattesidefacingLED
Off-StateColor PANTONE7403(2700K,90CRI)
(Glossyside,representation PANTONE129(3000K,80CRI)
usingPANTONEcolormatch PANTONE106(4000K,80CRI)
system) PANTONE602(5000K,70CRI)
Off-State Color
INTEMATIX O
Handling Considerations
Sinceadirtyordamagedphosphorlayercouldresultinalterationinproductperformance,ChromaLit
shouldbehandledsimilarlytomostopticalcomponents.Itisbesttohandlethepartsattheedges
andpreventmechanicalabrasion.Ifepoxiesareused,theymustbekeptoffoftheentranceorexit
aperturesofChromaLit,sincetheycouldgreatlyimpactperformance.Ifpartsrequirecleaning,usea
lintfreetissue,isopropanol(IPA),ormilddetergent.Dryusingcompressedair(CDA).
46430FremontBoulevardFremont,CA94538
Tel:+1510.933.3300Fax:+1510.668.0793
Sales@intematix.com
j
www.intematix.com/ChromaLit
About Intematix
IntematixdevelopsessentialphosphormaterialstodrivetheLEDlightingrevolution.The
company’scomprehensiverangeofproductsandsolutionscanbeusedtobuildfoundations
fortheworld’sLEDlightingproductsandsystemsincludinggenerallighting,displays,
automotiveandmanyothers.Abroadselectionofproductsandinnovativedeliverysystems
acceleratetime-to-market,improvelightqualityandefficacyandreducecosts.Formore
information,pleasevisitwww.intematix.com.
Reliability and Environmental Ratings
1FlameratingindicatedbasedonULratingofbulkmaterialusedforChromaLit.Flammabilityisdependentonbothmaterialandgeometryand
ChromaLithasbeentestedtoexceedhigherflammabilityratingsinfinishedlightingproducts.V0ratedversionsavailableuponrequest-pleasecontact
yourIntematixsalesrepresentativeforadditionaldetails.
Description Typical Values
Temperature/Humidity(non-condensing) 60oC90%RH
CoefficientofThermalExpansion 70ppm/oC
FlameRating1HB
RoHS RoHSCompliant
REACH REACHCompliant

Products related to this Datasheet

CHROMALIT 80CRI 305X12.5MM
CHROMALIT LINEAR 80CRI 305X12.5
CHROMALIT 80CRI 305X22.5MM
CHROMALIT LINEAR 80CRI 305X22.5
CHROMALIT ROUND 90CRI 61.5MM DIA
CHROMALIT LINEAR 70CRI 305X22.5
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 95X95MM
CHROMALIT ROUND 90CRI 61.5MM DIA
CHROMALIT LINEAR 70CRI 305X12.5
CHROMALIT ROUND 70CRI 61.5MM DIA
CHROMALIT ROUND 80CRI 61.5MM DIA
CHROMALIT PANEL 80CRI 305X215MM
CHROMALIT ROUND 80CRI 100MM DIA
CHROMALIT ROUND 80CRI 22.5MM DIA
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 21X21MM
CHROMALIT SQUARE 80CRI 55X55MM
CHROMALIT SQUARE 80CRI 65X65MM
CHROMALIT SQUARE 80CRI 95X95MM
CHROMALIT ROUND 80CRI 45MM DIA
CHROMALIT ROUND 80CRI 61.5MM DIA
CHROMALIT ROUND 80CRI 100MM DIA
CHROMALIT ROUND 80CRI 22.5MM DIA
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 21X21MM
CHROMALIT PANEL 70CRI 305X215MM
CHROMALIT ROUND 70CRI 100MM DIA
CHROMALIT ROUND 70CRI 135MM DIA
CHROMALIT ROUND 70CRI 215MM DIA