ChromaLit™ Brochure Datasheet by Intematix Corporation

View All Related Products | Download PDF Datasheet
EMOT E PHOSPHOR INTEM/\T|X
I I . aV’Unifor ,(glare I’ee, diffuse light With consistency ‘ of’rfifie/ and co br over Iife th same bl‘ugIIight gigging-'7 ® LegsSraterials End Iowmga‘Iy. chain costs WifF %"w er consum jiomand lower feta-E I of owner hip \ ~ ~~\ \ -_ \'\\\.u pi Ag Offering highWoUIge, glqbaifproduction a'nd , aicertified quality system I
Naturally Dmusa and Uniform “a ChromaLit Lighting System ‘ _ » ' ' ‘ Increases Light Extraction Fewer LEDs Used Up to 30% Improved EMcacy Lowers System Operating Temperature ”Wm iy'iv' Wm
Process Problems Solved
The interchangeability of ChromaLit eliminates
the need for binning management, reduces
inventory costs and protects you from the
rapid evolution of LED technology. Luminaires
designed with ChromaLit can deliver any CCT
or CRI desired with a single blue pump light
engine. ChromaLit will enable you to quickly
respond to the needs of your customers without
stocking a wide variety of different white LEDs,
streamlining your supply chain. As blue LEDs
continue to improve in efficacy, the same
ChromaLit product can be easily integrated
into new systems ensuring a platform for
future proof luminaire consistency in both
aesthetics and performance.
Intematix ChromaLit
ChromaLit is a remote phosphor system for lighting. The phosphor is delivered in a composite
material, separated from the blue LED energy source, and emits high quality white light when
excited by a blue light engine. The separation of the phosphor from the energy source delivers
high system efficacies and lowers costs while offering a uniform luminance and appearance
with no reflections or pixelation. ChromaLit also offers unprecedented consistency of lumens
and color over lifetime.
0@%
Product Families
ChromaLit 360XT
ChromaLit XT
ChromaLit Linear enables new and creative designs for high lumen area and
decorative lighting systems. This high quality non-pixelated light source also
provides a clean and familiar off state white appearance to further enhance
the commercial appeal of lighting systems.
ChromaLit 360 enables brighter and more efficient LED bulbs and fixtures
with a wide angle light distribution that delivers the beam pattern required
by the application.
ChromaLit XT offers powerful elegance for brilliant lighting design. Enabling up
to 20,000 lumens from a 6 inch/ 150 mm round aperture, the enhanced off state
white appearance improves design aesthetics.
ChromaLit 360XT delivers increased lumen density and thermal stability for
more challenging environments. Enabling 300oemission patterns in retrofit
lamps, ChromaLit 360XT will change the way you think about LED lighting.
ChromaLit Linear
ChromaLit 360
ChromaLit delivers consistent high quality color with up to 30% higher system
efficacy compared to conventional LED lighting designs. Available in a variety
of shapes and colors, on a rugged substrate, this line of remote phosphors
has streamlined the supply chain and production process for luminaires.
Great for: Troffers, mid and high bay lighting, cove lighting, architectural
lighting, retail lighting, task and under cabinet lighting
Great for: LED retrofit bulbs, portable consumer lighting, sconces, pendants,
chandeliers and other decorative lighting applications
Great for: LED retrofit bulbs, down lights, portable consumer lighting,
sconces, pendants, chandeliers and other decorative lighting applications
Great for: Wide area lighting, high bay and industrial lighting, wall packs, spot
lighting, down lights, LED modules and commercial lighting
Great for: Down lights, task lighting, under cabinet, entertainment, studio
and panel lighting
ChromaLit
100%
LED System
Relative Efficacy
White LED System ChromaLit System
100%
130%
* Results vary based on reference design
Future Possibilities
Our labs are continually developing improved processes,
new materials and solutions. In the future, these advances
will deliver:
Improved optical control
Extended color temperature and CRI options
Enhanced environmental viability
Innovative shapes and sizes
Contact a sales representative to request a demonstration kit and full product details.
System Efficacy Improvement
Unparalleled Lifetime and Efficacy
ChromaLit enables system efficacy gains of up to 30 percent compared to conventional LED
lighting systems by operating at lower temperatures, maximizing photon extraction and removing
the need for a diffuser. Relocating the light generating surface away from the energy source, the
ChromaLit architecture produces significantly more light per input power, increases LED package
lifetime and reduces the LED chip junction temperature. ChromaLit system designs require
fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage.
Hours
100%
80%
60%
40%
20%
0%
020000 40000 60000
Lumen and Chromaticity Maintenance
NDUSTRIAL iflESI DENTIAL LITA"? lNZWNIVJJHlNi ZHHDJLIHDHV“ \
Intematix Corporation
Intematix develops essential materials to drive the LED lighting revolution. The company’s comprehensive
range of phosphors and remote phosphor components can be used to build the foundation for the
world’s LED lighting products and systems including general lighting, displays, automotive and many
others. A broad product selection of phosphors for LED makers and ChromaLit remote phosphors
for lighting system manufacturers accelerate time-to-market, improve light quality and efficacy and
reduce costs.
Intematix Corporate Headquarters
46430 Fremont Boulevard Fremont, CA 94538
Tel: +1.510.933.3300 Fax: +1.510.668.0793
www.intematix.com
For more information please email chromalit@intematix.com
ChromaLit’s Wide Range of Applications

Products related to this Datasheet

INTEMATIX CHROMALIT CANDLE
CHROMALIT ELLIPSE LHT SRCE BULB
INTEMATIX CHROMALIT ELLIPSE
CHROMALIT 80CRI 305X12.5MM
CHROMALIT LINEAR 80CRI 305X12.5
CHROMALIT 80CRI 305X22.5MM
CHROMALIT LINEAR 80CRI 305X22.5
CHROMALIT ROUND 90CRI 61.5MM DIA
CHROMALIT LINEAR 70CRI 305X22.5
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 95X95MM
CHROMALIT ROUND 90CRI 61.5MM DIA
CHROMALIT DEMO KIT
CHROMALIT LINEAR 70CRI 305X12.5
CHROMALIT ROUND 70CRI 61.5MM DIA
CHROMALIT ROUND 80CRI 61.5MM DIA
CHROMALIT PANEL 80CRI 305X215MM
CHROMALIT ROUND 80CRI 100MM DIA
CHROMALIT ROUND 80CRI 22.5MM DIA
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 21X21MM
CHROMALIT SQUARE 80CRI 55X55MM
CHROMALIT SQUARE 80CRI 65X65MM
CHROMALIT SQUARE 80CRI 95X95MM
CHROMALIT ROUND 80CRI 45MM DIA
CHROMALIT ROUND 80CRI 61.5MM DIA
CHROMALIT ROUND 80CRI 100MM DIA
CHROMALIT ROUND 80CRI 22.5MM DIA
CHROMALIT ROUND 80CRI 75MM DIA
CHROMALIT SQUARE 80CRI 21X21MM