Demostración
1 - 2
de 2
Comparar
Número de parte del fabricante
Cantidad disponible
Precio
Serie
Paquete
Estado del producto
Tipo
Tamaño/Dimensión
Rango de temperatura usable
Color
Conductividad térmica
Características
Vida útil
Temperatura de almacenamiento/refrigeración
8329TFS-50ML
8329TFS-50ML
SLOW CURE THERM COND ADH FLOW
MG Chemicals
93
En stock
1 : 50,66000 €
Granel
Granel
ActivoEpoxy, 2 partes45 ml Cartucho-40°F ~ 302°F (-40°C ~ 150°C)Negro1.20 W/m-K-36 meses72°F ~ 81°F (22°C ~ 27°C)
8329TFS-25ML
8329TFS-25ML
SLOW CURE THERM COND ADH FLOW
MG Chemicals
9
En stock
1 : 35,39000 €
Granel
Granel
ActivoEpoxy, 2 partesJeringa de 25 ml-40°F ~ 302°F (-40°C ~ 150°C)Negro1.20 W/m-K-36 meses72°F ~ 81°F (22°C ~ 27°C)
Demostración
1 - 2
de 2

Térmico - Adhesivos, Epoxi, Grasas, Engrudos


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.