Demostración
1 - 2
de 2
Comparar
Número de parte del fabricante
Cantidad disponible
Precio
Serie
Paquete
Estado del producto
Tipo
Tamaño/Dimensión
Rango de temperatura usable
Color
Conductividad térmica
Características
Vida útil
Temperatura de almacenamiento/refrigeración
DP-x00-30
DP-200-30
THERMAL PASTE, 30CC SYRINGE
Taica North America Corporation
223
En stock
1 : 74,10000 €
Granel
Granel
ActivoGel de siliconaJeringa de 30 ml-40°F ~ 302°F (-40°C ~ 150°C)Gris----
DP-x00-30
DP-100-30
THERMAL PASTE, 30CC SYRINGE
Taica North America Corporation
11
En stock
1 : 110,58000 €
Granel
Granel
ActivoGel de siliconaJeringa de 30 ml-40°F ~ 392°F (-40°C ~ 200°C)Gris----
Demostración
1 - 2
de 2

Térmico - Adhesivos, Epoxi, Grasas, Engrudos


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.