Demostración
1 - 2
de 2
Comparar
Número de parte del fabricante
Cantidad disponible
Precio
Serie
Paquete
Estado del producto
Química de batería
Tamaño de celda de batería
Voltaje nominal
Capacidad
Tamaño/Dimensión
Tipo de terminación
132990002
0132990002
THIN-FILM BATTERY 3V FLEXIBLE DI
Molex
492
En stock
1 : 11,85000 €
Bolsa
Bolsa
ActivoPelícula delgada (carbono - cinc)-3 V24mAh2.13" L x 1.42" A x 0.03" H (54.0mm x 36.0mm x 0.7mm)Requiere sujetador
0132990001
0132990001
BATTERY ZINC 3.0V 1PACK=5PCS
Molex
0
En stock
200 : 22,88145 €
Bolsa
Bolsa
ActivoPelícula delgada (carbono - cinc)-3 V10mAh2.36" L x 1.65" A x 0.03" H (60.0mm x 42.0mm x 0.7mm)Requiere sujetador
Demostración
1 - 2
de 2

Baterías no recargables (primarias)


Non-rechargeable (primary) batteries are single-use electrochemical storage cells which produce electrical energy by means of a non-reversible chemical reaction, necessitating their disposal after once being depleted. Typically, they are capable of storing a larger amount of energy in a given volume than comparable rechargeable (secondary) cells, while also exhibiting significantly improved long-term storage qualities and lower unit cost. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.