EUR | USD

Type SM Series

TE Connectivity's SMD molded power resistor is available on tape and in 2-, 3-, or 5 W

Image of TE Connectivity's Type SM Series TE Connectivity introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs which rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.

Features

  • Low profile design
  • Available on tape
  • Very wide value range
  • Ideal for power circuitry
  • Available in 2 W, 3 W, or 5 W

SM Series

ImagenNúmero de pieza del fabricanteDescripciónEstado de piezaResistenciaCantidad disponibleVer detalles
RES SMD 10K OHM 5% 2W 2616SMF210KJTRES SMD 10K OHM 5% 2W 2616Activo10 kOhms14446 - InmediataVer detalles
RES SMD 120K OHM 5% 2W 2616SMF2120KJTRES SMD 120K OHM 5% 2W 2616Activo120 kOhms277 - InmediataVer detalles
RES SMD 12K OHM 5% 2W 2616SMF212KJTRES SMD 12K OHM 5% 2W 2616Activo12 kOhms8 - InmediataVer detalles
RES SMD 18K OHM 5% 2W 2616SMF218KJTRES SMD 18K OHM 5% 2W 2616Activo18 kOhms2894 - InmediataVer detalles
RES SMD 1K OHM 5% 2W 2616SMF21K0JTRES SMD 1K OHM 5% 2W 2616Activo1 kOhms36253 - InmediataVer detalles
RES SMD 1.2K OHM 5% 2W 2616SMF21K2JTRES SMD 1.2K OHM 5% 2W 2616Activo1.2 kOhms825 - InmediataVer detalles
RES SMD 1.8K OHM 5% 2W 2616SMF21K8JTRES SMD 1.8K OHM 5% 2W 2616Activo1.8 kOhms1475 - InmediataVer detalles
RES SMD 220 OHM 5% 2W 2616SMF2220RJTRES SMD 220 OHM 5% 2W 2616Activo220 Ohms0Ver detalles
RES SMD 22K OHM 5% 2W 2616SMF222KJTRES SMD 22K OHM 5% 2W 2616Activo22 kOhms15672 - InmediataVer detalles
RES SMD 27K OHM 5% 2W 2616SMF227KJTRES SMD 27K OHM 5% 2W 2616Activo27 kOhms771 - InmediataVer detalles
RES SMD 2.7K OHM 5% 2W 2616SMF22K7JTRES SMD 2.7K OHM 5% 2W 2616Activo2.7 kOhms2476 - InmediataVer detalles
RES SMD 330 OHM 5% 2W 2616SMF2330RJTRES SMD 330 OHM 5% 2W 2616Activo330 Ohms2235 - InmediataVer detalles
RES SMD 470 OHM 5% 2W 2616SMF2470RJTRES SMD 470 OHM 5% 2W 2616Activo470 Ohms11583 - InmediataVer detalles
RES SMD 4.7K OHM 5% 2W 2616SMF24K7JTRES SMD 4.7K OHM 5% 2W 2616Activo4.7 kOhms1320 - InmediataVer detalles
RES SMD 560 OHM 5% 2W 2616SMF2560RJTRES SMD 560 OHM 5% 2W 2616Activo560 Ohms15578 - InmediataVer detalles
RES SMD 56K OHM 5% 2W 2616SMF256KJTRES SMD 56K OHM 5% 2W 2616Activo56 kOhms228 - InmediataVer detalles
RES SMD 820 OHM 5% 2W 2616SMF2820RJTRES SMD 820 OHM 5% 2W 2616Activo820 Ohms1178 - InmediataVer detalles
RES SMD 8.2K OHM 5% 2W 2616SMF28K2JTRES SMD 8.2K OHM 5% 2W 2616Activo8.2 kOhms2114 - InmediataVer detalles
RES SMD 100K OHM 5% 3W 4122SMF3100KJTRES SMD 100K OHM 5% 3W 4122Activo100 kOhms10741 - InmediataVer detalles
RES SMD 10K OHM 5% 3W 4122SMF310KJTRES SMD 10K OHM 5% 3W 4122Activo10 kOhms7980 - InmediataVer detalles
Publicado: 2012-06-29