Harmony® XB7 Pushbuttons

Schneider Electric’s Harmony XB7 comprises 22 mm monolithic plastic pushbuttons, switches, and pilot lights

Image of Schneider Electric’s Harmony XB7 PushbuttonsSchneider Electric's Harmony XB7 plastic control and signaling units are a monolithic range designed for industrial, tertiary, and building use. They are quick to install and simple to use. The line includes pushbuttons and switches, pilot lights, and illuminated pushbuttons. The pushbuttons and switches are designed for start/stop control of machines and installations, adjustment, and parametering (contact functions); the pilot lights are designed for visual signaling (signaling functions); and the illuminated pushbuttons are designed for control signaling (contact functions + signaling functions).

These products operate with a spring return/latching mechanism and screw clamp terminals. They are easily installed into standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp terminals. They are impact, dust, water, and vibration resistant thanks to their IP65 rating, making them ideal for operation in harsh environments. They have a double-insulated plastic bezel. Their wide range of operating temperatures from -25°C to +70°C allows versatility in product usage.

Features
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65 Type 3 protection rating
  • Finger-safe screw clamp terminals
  • High chemical resistance
  • Large set of accessories to customize panels
  • Modern design, reinforced with flush mounting kit
  • High brightness of the LED illuminated functions, available in six colors
  • Simple to choose: single reference for a complete device
  • Simple to use: basic functions and performance
Applications
  • Electrical distribution panel builders
  • Simple machines: packaging, textile, and others
  • HVAC systems
  • Industry: Machine manufacturers, chemical industries, and paper mills
  • Service sector and infrastructure: Energy distribution panel builders, food and beverage, car washes

Pushbutton Switches

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
PUSH BUTTON, HARMONY XB7, PB, SPXB7NA81PUSH BUTTON, HARMONY XB7, PB, SP11 - Inmediata$17.88Ver detalles
HARMONY XB7, MONOLITHIC PUSH BUTXB7NA11HARMONY XB7, MONOLITHIC PUSH BUT9 - Inmediata$17.88Ver detalles
HARMONY XB7, MONOLITHIC PUSH BUTXB7NA3131HARMONY XB7, MONOLITHIC PUSH BUT9 - Inmediata$20.52Ver detalles
HARMONY XB7, MONOLITHIC PUSH BUTXB7NA11341HARMONY XB7, MONOLITHIC PUSH BUT11 - Inmediata$20.52Ver detalles
PUSH BUTTON, HARMONY XB7, PB, SPXB7NA21341PUSH BUTTON, HARMONY XB7, PB, SP6 - Inmediata$20.52Ver detalles
PUSH BUTTON, HARMONY XB7, PB, SPXB7NA23PUSH BUTTON, HARMONY XB7, PB, SP3 - Inmediata$25.28Ver detalles
HARMONY XB7, MONOLITHIC PUSH BUTXB7NA65HARMONY XB7, MONOLITHIC PUSH BUT5 - Inmediata$25.28Ver detalles
HARMONY XB7, MONOLITHIC PUSH BUTXB7NA35HARMONY XB7, MONOLITHIC PUSH BUT9 - Inmediata$25.28Ver detalles
PUSH BUTTON, HARMONY XB7, BLACKXB7NH25PUSH BUTTON, HARMONY XB7, BLACK18 - Inmediata$27.19Ver detalles
PUSH BUTTON, HARMONY XB7, PB, PRXB7NL4532PUSH BUTTON, HARMONY XB7, PB, PR5 - Inmediata$27.85Ver detalles

E-stops

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SW E-STOP PULL RESET 1.5A 120VXB7NT844SW E-STOP PULL RESET 1.5A 120V16 - Inmediata$43.59Ver detalles
SW E-STOP PULL RESET 1.5A 120VXB7NT842SW E-STOP PULL RESET 1.5A 120V0 - Inmediata$36.35Ver detalles
SW E-STOP PULL RESET 1.5A 120VXB7NT845SW E-STOP PULL RESET 1.5A 120V75 - Inmediata$43.59Ver detalles
SW E-STOP TWIST RESET 1.5A 120VXB7NS8442SW E-STOP TWIST RESET 1.5A 120V3 - Inmediata$57.00Ver detalles
SW E-STOP TWIST RESET 1.5A 120VXB7NS8445SW E-STOP TWIST RESET 1.5A 120V0 - Inmediata$68.60Ver detalles

Keylock

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SWITCH KEY 2POS SPST 600MA 120VXB7NG21SWITCH KEY 2POS SPST 600MA 120V4 - Inmediata$52.29Ver detalles
SWITCH KEY 3POS DPST 600MA 120VXB7NG33SWITCH KEY 3POS DPST 600MA 120V0 - Inmediata$59.33Ver detalles

Selector Switch

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SWITCH SELECTOR 2POS SPSTXB7ND21SWITCH SELECTOR 2POS SPST3 - Inmediata$24.68Ver detalles
SWITCH SELECT 3P DPST 600MA 120VXB7ND33SWITCH SELECT 3P DPST 600MA 120V7 - Inmediata$32.04Ver detalles
SWITCH SELECT 2P DPST 600MA 120VXB7ND25SWITCH SELECT 2P DPST 600MA 120V8 - Inmediata$32.04Ver detalles
Publicado: 2023-04-24