EUR | USD

JSC Series Coaxial Cable Connectors

Murata introduces the Microwave JSC series connectors for applications with space limitations

JSC Coaxial Cable ConnectorsMurata's ultra-low-profile, JSC series coaxial cable connectors are a perfect fit for those applications that have space constraints. Measuring only 1 mm maximum height when mated with the cable, they are a perfect fit for handheld portable applications. Exhibiting excellent high-frequency characteristics up to 12 GHz, the JSC series covers today's popular microwave applications, including Wi-Fi, Bluetooth, Zigbee, and cellular bands, among others. A wide selection of cable configurations are available (PN series: MXJAxxx), making them an easy choice for the most challenging designs. The cable connectors also emit an audible click when mated to the JSC coaxial board mounted connector (MM5829-2700).

Features Applications
  • Ultra-small size: 1.2 mm x 2.0 mm x 0.5 mm
  • Max mating cable profile: 1.0 mm max.
  • Operates up to 12 GHz
  • High number of mating cycles: 30
  • Emits audible click when connecting
  • Smartphones
  • Laptops / notebooks
  • Interface to RF modules/antennas
  • E-books / tablets
  • RF test equipment / GPS

JSC Coaxial Cable Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CONN JSC RCPT STR 50 OHM SMDMM5829-2700RJ4CONN JSC RCPT STR 50 OHM SMD60000 - InmediataVer detalles
CBL ASSY JSC RCPT-RCPT 3.937MXJA01JA1000CBL ASSY JSC RCPT-RCPT 3.937"1787 - InmediataVer detalles
Publicado: 2013-07-02