EUR | USD

SMT 32.768 KHz Tuning Fork Crystals

ECS Inc. International offers SMT 32.768 KHz tuning fork crystals featuring various load capacitance, frequency tolerance, and package types

Image of ECS Inc International's SMT 32.768 KHz Tuning Fork CrystalsAll series of SMD tuning fork crystals from ECS Inc. are excellent choices as the clock source for small mobile telecommunications devices, as well as any portable equipment requiring low power consumption.

Series Package Size Package Type Load Capacitance  Frequency Tolerance
@ 25°C
Operating
Temperature
ECX-12 2.0 x 1.2 x 0.6 mm Ceramic 12.5 pF ±20 ppm -40°C to +85°C
ECX-31B 3.2 x 1.5 x 0.9 mm SMD ceramic 12.5 pF ±20 ppm -40°C to +85°C
ECX-39 4.9 x 1.8 x 1.0 mm SMD ceramic 12.5 pF ±20 ppm -40°C to +85°C
ECX-71 7.1 x 1.5 x 1.4 mm SMD plastic 7.0 and 12.5 pF ±20 ppm -40°C to +85°C
ECX-306 8.0 x 3.8 x 2.5 mm SMD plastic 6.0 and 12.5 pF ±20 ppm -40°C to +85°C
ECX-306X 8.0 x 3.8 x 2.5 mm SMD plastic 6.0 and 12.5 pF ±10 ppm/±20 ppm -40°C to +85°C
ECX-2X6-FLX 9.1 x 2.5 x 2.1 mm Cylinder 12.5 pF ±10 ppm -40°C to +85°C

Tuning Fork Crystals

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-12-TRCRYSTAL 32.7680KHZ 12.5PF SMD122204 - Inmediata
44657 - Stock en fábrica
Ver detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34B-TRCRYSTAL 32.7680KHZ 12.5PF SMD35150 - InmediataVer detalles
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-34B-TRCRYSTAL 32.7680KHZ 7PF SMD70920 - InmediataVer detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-39-TRCRYSTAL 32.7680KHZ 12.5PF SMD41363 - InmediataVer detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-38-TRCRYSTAL 32.7680KHZ 12.5PF SMD25772 - InmediataVer detalles
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-38-TRCRYSTAL 32.7680KHZ 7PF SMD8097 - Inmediata
8400 - Stock en fábrica
Ver detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-17-TRCRYSTAL 32.7680KHZ 12.5PF SMD4881 - InmediataVer detalles
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-17-TRCRYSTAL 32.7680KHZ 6PF SMD2227 - InmediataVer detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-17X-C-TRCRYSTAL 32.7680KHZ 12.5PF SMD21428 - Inmediata
143995 - Stock en fábrica
Ver detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-17X-TRCRYSTAL 32.7680KHZ 12.5PF SMD39120 - Inmediata
105764 - Stock en fábrica
Ver detalles
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-17X-TRCRYSTAL 32.7680KHZ 6PF SMD41060 - Inmediata
29615 - Stock en fábrica
Ver detalles
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-13FLX-CCRYSTAL 32.7680KHZ 12.5PF SMD9409 - InmediataVer detalles
Publicado: 2013-07-02