EUR | USD

High-Capacitance PulseCap™ Capacitors

AVX's TLN PulseCap series for SSD and wireless pulse applications

Image of AVX Corporation's High Capacitance PulseCap™ CapacitorsAVX now offers an additional TLN PulseCap series of high-capacitance, low-profile tantalum capacitors. These capacitors are designed for applications such as solid-state drives, PCMCIA/USB wireless express cards, smart meters, GPS transmitters, or GSM high speed wireless data handling where bulk capacitance is needed to boost transmitter power.

These large case size tantalum products have a capacitance range of 1000 μF to 3300 μF. A maximum case height of 2 mm makes them ideal for reduced-height applications. The "undertab" termination style, where traditional "J" leads are replaced by terminations that do not protrude outside of the outline of the case, increases volumetric efficiency and allows parts to be positioned very closely together, delivering significant space savings.

Features
  • Two case sizes: "6" (14.5x7.5x2.0mm) and "4" (7.3x6.1x2.0mm)
  • Capacitance range rated from 1000 μF to 3300 μF (3.3 mF) / at 4 to 10 V
  • RoHS compatible, 3x reflow at 260°C capable
  • Operating temperature range is -55°C to +125°C
  • A maximum case height of 2 mm
  • "Undertab" termination style
Applications
  • Fast wireless data handling such as GPS transmitters, GSM communications, smart meters
  • Energy backup for solid-state disc in power disruption state

PulseCap

ImagenNúmero de pieza del fabricanteDescripciónCapacitanciaCantidad disponible
CAP TANT 1000UF 20% 10V 6030TLN6108M010R0055CAP TANT 1000UF 20% 10V 60301000µF2500 - InmediataVer detalles
CAP TANT 3300UF 20% 4V 6030TLN6338M004R0055CAP TANT 3300UF 20% 4V 60303300µF2265 - InmediataVer detalles
Publicado: 2012-06-29