Leonardo Board

The Arduino Leonardo is a microcontroller board based on the ATmega32u4

Image of Arduino's Leonardo BoardThe Arduino Leonardo is a microcontroller board based on the ATmega32u4. It has 20 digital input/output pins, seven of which can be used as PWM outputs and 12 as analog inputs; a 16 MHz crystal oscillator; a micro USB connection; a power jack; an ICSP header; and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with an AC-to-DC adapter or battery to get started. The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.

Features
  • 20 digital I/O pins
  • 12 analog input channels
  • 7 PWM channels
  • 32 KB Flash memory
  • 2.5 KB SRAM
  • 1 KB EEPROM
  • 16 MHz clock speed

Leonardo Board

ImagenNúmero de pieza del fabricanteDescripciónContenidosCantidad disponiblePrecioVer detalles
ARDUINO LEONARDO W/ HDRS ATMEGA3A000057ARDUINO LEONARDO W/ HDRS ATMEGA3Placa(s)523 - Inmediata$20.23Ver detalles
ARDUINO LEONARDO W/OUT HDRSA000052ARDUINO LEONARDO W/OUT HDRSPlaca(s)42 - Inmediata$19.38Ver detalles
ARDUINO LEONARDO ETH W/OUT POEA000022ARDUINO LEONARDO ETH W/OUT POEPlaca(s)0 - Inmediata$37.30Ver detalles
ARDUINO LEONARDO ETH W/ POEA000023ARDUINO LEONARDO ETH W/ POEPlaca(s)0 - Inmediata$48.52Ver detalles
Publicado: 2012-07-30