ABM8G Series SMD Crystals

Abracon introduces the ABM8G series ultra miniature, SMD, glass sealed, 4 pad crystals

Image of Abracon Corporation's ABM8G Series SMD CrystalsAbracon's ABM8G series is the latest version of Abracon's 3.2 mm x 2.5 mm x 1.0 mm SMD crystal. It utilizes a glass sealing method which offers reduced cost and at the same time tight tolerances and a wide operating temperature range. This low cost solution is the latest Abracon attempt to converge on price, performance and size. The ABM8G is a hermetically glass sealed design for a high level of precision and reliability.

Features
  • Low height, suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available 
  • IR reflow capable
  • Low cost version compared to seam sealed packages
Applications
  • Audio and video equipment
  • Communications equipment
  • USB interface, PDA, PC peripherals
  • General purpose SMD crystal for high density applications

ABM8G

ImagenNúmero de pieza del fabricanteDescripciónTolerancia de frecuenciaCantidad disponible
CRYSTAL 12.0000MHZ 10PF SMDABM8G-12.000MHZ-4Y-T3CRYSTAL 12.0000MHZ 10PF SMD±30ppm56929 - InmediataVer detalles
CRYSTAL 25.0000MHZ 18PF SMDABM8G-25.000MHZ-18-D2Y-TCRYSTAL 25.0000MHZ 18PF SMD±20ppm112715 - InmediataVer detalles
CRYSTAL 12.0000MHZ 10PF SMDABM8G-12.000MHZ-B4Y-TCRYSTAL 12.0000MHZ 10PF SMD±30ppm23427 - InmediataVer detalles
CRYSTAL 24.0000MHZ 10PF SMDABM8G-24.000MHZ-B4Y-TCRYSTAL 24.0000MHZ 10PF SMD±30ppm15781 - InmediataVer detalles
CRYSTAL 25.0000MHZ 10PF SMDABM8G-25.000MHZ-B4Y-TCRYSTAL 25.0000MHZ 10PF SMD±30ppm14971 - InmediataVer detalles
CRYSTAL 24.0000MHZ 18PF SMDABM8G-24.000MHZ-18-D2Y-TCRYSTAL 24.0000MHZ 18PF SMD±20ppm40576 - InmediataVer detalles
CRYSTAL 12.0000MHZ 18PF SMDABM8G-12.000MHZ-18-D2Y-TCRYSTAL 12.0000MHZ 18PF SMD±20ppm34332 - InmediataVer detalles
CRYSTAL 16.0000MHZ 10PF SMDABM8G-16.000MHZ-B4Y-TCRYSTAL 16.0000MHZ 10PF SMD±30ppm28264 - InmediataVer detalles
CRYSTAL 13.5600MHZ 18PF SMDABM8G-13.560MHZ-18-D2Y-TCRYSTAL 13.5600MHZ 18PF SMD±20ppm2431 - InmediataVer detalles
CRYSTAL 14.7456MHZ 18PF SMDABM8G-14.7456MHZ-18-D2Y-TCRYSTAL 14.7456MHZ 18PF SMD±20ppm36343 - InmediataVer detalles
CRYSTAL 16.0000MHZ 18PF SMDABM8G-16.000MHZ-18-D2Y-TCRYSTAL 16.0000MHZ 18PF SMD±20ppm17727 - InmediataVer detalles
CRYSTAL 20.0000MHZ 18PF SMDABM8G-20.000MHZ-18-D2Y-TCRYSTAL 20.0000MHZ 18PF SMD±20ppm12217 - InmediataVer detalles
CRYSTAL 27.0000MHZ 18PF SMDABM8G-27.000MHZ-18-D2Y-TCRYSTAL 27.0000MHZ 18PF SMD±20ppm7594 - InmediataVer detalles
CRYSTAL 25.0000MHZ 10PF SMDABM8G-25.000MHZ-4Y-T3CRYSTAL 25.0000MHZ 10PF SMD±30ppm35495 - InmediataVer detalles
CRYSTAL 32.0000MHZ 10PF SMDABM8G-32.000MHZ-B4Y-TCRYSTAL 32.0000MHZ 10PF SMD±30ppm50942 - InmediataVer detalles
CRYSTAL 12.2880MHZ 18PF SMDABM8G-12.288MHZ-18-D2Y-TCRYSTAL 12.2880MHZ 18PF SMD±20ppm36318 - InmediataVer detalles
CRYSTAL 28.63636MHZ 18PF SMDABM8G-28.63636MHZ-18-D2Y-TCRYSTAL 28.63636MHZ 18PF SMD±20ppm7909 - InmediataVer detalles
CRYSTAL 24.5760MHZ 18PF SMDABM8G-24.576MHZ-18-D2Y-TCRYSTAL 24.5760MHZ 18PF SMD±20ppm3550 - InmediataVer detalles
IOT 12MHZ 10PF XTALABM8G-106-12.000MHZ-TIOT 12MHZ 10PF XTAL±20ppm3514 - InmediataVer detalles
CRYSTAL 14.7456MHZ 10PF SMDABM8G-14.7456MHZ-4Y-T3CRYSTAL 14.7456MHZ 10PF SMD±30ppm15725 - InmediataVer detalles
Publicado: 2012-08-08