Hoja de datos de 4P0x-2x02-xx Drawing de 3M

4 3 I7 2 1 SMW CONNECTOR FOR PCIO4 EMBEDDED SYSTEM APPLICATIONS ’ NOTES: COMPLIANT AND BUS COMPATIBLE I. MATERIAL: CONTACT MATERIAL' PHOSPHOR BRONZE INSULATOR MATERIAL: POLYESTER NYLONieT UL SAV—O z. PLATTNC: mm] *DA 11 n 0.0B[3] MIN Au FEMALE CONTACTS DIM D 0.06[3] MIN Au MALE CONTACTS I.Z7[50] MIN Ni UNDERCOAT *MG OJBUS] MIN Au FEMALE CONTACTS 0.05[3] MIN Au MALE CONTACTS DEEEEEEEEEEEEEEEEEEEE I-27[50] MIN Ni UNDERCOAT EEEEEHEEEEEEEEEEEEEEE "SI- ? 0.38U5] MIN Au FEMALE CONTACTS 2.54 2.54100] MIN Sn NON—STACK—THRU TAILS I.27[50] MIN Ni UNDERCOAT 3. CURRENT RATING: 3 AMPS INSULATOR RESISTANCE: 5000 MEGA OHMS MIN A CONTACT RESISTANCE: 20 MILLIOHMS MAX DIELECTRIC WITHSTAND: I000 VAC 1r 0PEPATINC TEMPERATURE: 7400 To +105'c 1 1 OO :11: MAX PROCESSING TEMPERATURE. ZSD‘C FOR 60 SECONDS ‘ IuI 250'C FOR IO SECONDS J A + U U U U U U U U U U U U U U U U U U U U U 41 SEE THE REGULATEIRV INFEIRMATIEIN APPENDIX (RIA) IN THE 'REIHS CEIMPLIANCE' SECTIEIN nr: www.3ManNECTnP.CnM FDR CEIMPLTANCE 4’ 2.54 0,64- 254"! INFEIRMATIEIN (RIA E1 I. C1 APPLY). 7 5 IN THE EVENT HF CDNFLICT BETWEEN THIS DATA 4 DIM "c” AND THAT CEINTAINED IN THE PREIDUCT SPEC. THE PREIDUCT SPEC. TAKES PRECEDENTI 61 REFERENCE DEICUMENT 7E’9lfll’3959’7 71 PART NEII SEE TABLE DIM C B 2‘54~—‘ V (231.02 2.54 00000000000000 000000—[ oooooooooooooooooooooj RECOMMENDED PCB LAYOUT 7 TOLERANCES: i0.05mm I I I I DESIGN swam muss: aLv m1 m In: m AN mscileN 1am I cum w m M 0. mm,“ m ... TYPE PART NO. DIM "A" DIM 'C" DIM 'D" MIN STANDOFF MAX STANDOFF [co m is “I 01/01/11 M “‘ 4orPIN COMPLIANT NONPSTACKPTHPU SOLDER 4POI—ZAOZ—XX 3.20 40.25 51.50 15.0 "- "“’ n. m. mm.n?’1.%mmgm.a mrly 407PIN BUS COMPATIBLE STACKrTHRU SOLDER 41301725027“ 6.00 423.25 51.50 11.3 13.0 no N01 5c,“ mmm ”km 3.12:.agucmmypmmwfiw1mm 407PIN COMPLIANT STACKrTHRU SOLDER 4P0I72C027XX 7.90 48.25 51.50 11.3 14.9 033M150 “fin“ " "“ om-rtwnwwmmu-um 407PIN COMPLIANT STACKiTHRU SOLDER 4P0I72D027XX 12.00 45 25 5| 50 15.0 19 0 o “WES Ml 64—PIN COMPLIANT NON—STACK—THRU SOLDER 4P02—ZAOZ—XX 3.20 75.74 51.90 15.0 @é— 'm 4p0x_2x02_xx pc104 E47PIN BUS COMPATIBLE STACKPTHRU SOLDER 4P02725027>
4 3 I7 SMWCONNECTOR FOR PCIO4 EMBEDDED SYSTEM APPLICATIONS, COMPLIANT AND BUS COMPATIBLE RCIO4 CONNECTOR ORDERING GUIDE E52382” FAMILYi— iPLATING OPTIONS: pMLIfl No, CONTACTS: 1:40 DA 2 0.08[3] MIN Au ALL OVER 2:54 I.27[50] MIN Ni ALL OVER MG 2 O.38[I5] MIN AU FEMALE CONTACTS 0.08[3] MIN AU TAIL AREA BODY TAIL STANDOFF HEIGHT: — I.27[50] MIN Ni ALL UNDER HEIGHT: LENGTH: [MIN—MAX]mm A=II.O 3.2 [15.07] SL : 0.38[I5] MIN AU FEMALE CONTACTS B=II.O 6.0 [II.37I3IO] 2.54[IOO] MIN MATTE Sn TAILS C:I1.O 7‘9 [1I.3714.9] I27[50] MIN Ni ALL UNDER D=II.O 12.0 [6049.0] (NONASTACKATHRU ONLY) TAIL TYPE: 2:SOLDER NOTE: STANDOEE HEIGHT, ‘ISmm = COMPLIANT, OTHERS = BUS COMPATIBLE TAIL LENGHT, > 4.3mm = STACK—THRU < 4.2mm="NON—STACK—THEU" mm="" w="" wi="" mi="" mm”="" mm="" iwiw="" w="" m="" m="" “mm”,="" a.="" zoo="" m="" vs="" “‘="" 01/02/11="" i”="" '4'="" '—="" 'n_="" n—="" m.="" mumenw.%y5i§%mm="" mil!="" drawing="" inches="" ml="" @‘ei‘="" '30="" ,="" 4pox—2x02—xx,="" pc2104,="" m°$:;:“;“w="" magi“="" compliant,="" connectors="" wnw!”="" 3’="" :4="" w="" s.="" mum="" m="" ““5“"3‘533152="" 3n="" 1"“="" “”“b‘iéi="" 78—5100—2392—8="" \/="" dmxmwu="" moms:="" ““5="" iefvs="" ves="" nalsmz="" 072="" 4="" 3="" t="" 2="" i="" 1="">