Hoja de datos de Foot Print de Susumu

5mm u moms anuzzu an 522 mm L34, P—a‘\ IRecammended land pattern A L‘f“ Seuss 2 n a Fags mmx ‘ 2 7 n e m Rm 522 2 o 7 n e m 2mm 2 o 7 n e m wrwarams n5 ‘ 7 27 prawn; n5 n 5 v 5 7 27 2mm 0 os v 22 n as as Seuss 2 n c a Fags pcmm (aw ‘ v 35 ‘2 7 2o mum‘s ‘ e o 5 ‘ 7 7 2o meow 2 2 5 2 2 5 7 2o chccssT J 7 2 5 7 2o FCMcrEmssT :7 u 35 7 2s FCMcrEr um as u 5 o 7 2s VcMcqu a u 5 5 7 2s vcmmm a u 5 5 7 2: Chip sza 2 n c a nsw: 0 25 u 75 a so 7 ‘ m 5 n 5 v s o s 7 ‘ aw a ‘ s ‘ 2 7 2 an 25 ‘ 2 a ‘ 55 7 a 2M 5 |:| Ellc IRecummended land pattern B |:| EL H—1 r—x IDDDD’ — l IRecommended land patternC D D D D rir—1 |:| |:| — |:| IRecommended land pattern D ’—< t="" t="" i="" ‘="" ‘27="" ‘="" ,l‘="" o="" o="" 07="" o="" 0="" am="" 0="" o="" o7="" o="" 07="" 91073="" 910="" m="" m="" w="" —="" irecommended="" land="" pattern="" e="" 0="" li="" susumu="" gmup="" emma="">
susumu group catalog
Design Supportive Data
Recommended land pattern
Recommended land pattern A
■Recommended land pattern B
Recommended land pattern C
Recommended land pattern D
Recommended land pattern E
(Dimention: mm)
Chip Size
0603
1.00.5
1.60.8
2.01.25
a
0.28
0.5
1
1.2
b
0.76
1.6
3
4
c
0.34
0.6
1.2
1.65
d
3.21.6 2.2 5 2
Series
RN732X
RR1632
RR2632
PFR(GFR)03
a
1.2
2.4
2.4
0.3
b
1
c
1.2
1.6
2.6
0.30.7
d
0.6
0.6
0.6
Page
13
13
13
27
PFR(GFR)05
EF2A51A
0.5
0.46
1.5
1.22
0.40.8
0.55
0.38
27
36
Series a b c d Page
PCAA031(B)T
PCAA041B
1.1
1.6
3.5
4.5
1.3
1.7
24
24
PCMC042T
PCMC053T
2.2
3
5.2
7
2.5
2.5
24
24
PCMC(B)063T
PCMC(B)104T
3.7
4.5
7.4
11.5
3.5
4
23
23
PCMC133E
PCMC135T
8
8
14.5
14.5
5
5
23
23
c
d
b
a
Series
CL1L5
CL2LA
Page
40
40
25.4
1.27
φ0.35
Series
FL Series
Page
35
1.27
3.81
φ0.73
a cb
50 ohm
GND
IN 50 ohm
GND
OUT
e
d
c
d
ab
c
a
d
b p
e
b
f
c
d
e
a
Series
RM2012
RM3216
RL1632L4
a
0.6
1.1
1
b
0.8
1.2
2.2
c
0.5
0.7
1.1
d
0.6
0.8
0.5
Page
10
10
RN1632B(C) 1.2 1 0.8 0.8 15
22
RL2550L4
RL3264L4
3.4
4.2
2.6
2.2
1.8
2.4
0.7
0.8
22
22
Series
RS064R
RS064R(K)
RS4N
RA1632
a
0.2
0.2
0.25
0.25∼0.3
b
0.5∼0.55
e
0.9
0.9
1.5∼2.0
p
0.4
0.5
0.5
Page
25
25
25
15
RS062R(2 electrodes on one side)
RS2N(2 electrodes on one side)
0.3
0.25
0.9
1.8
0.5
0.65
25
25
RS8A(5 electrodes on one side)
RS8M(8 electrodes on one side)
0.3
0.25
3.6
3.6
0.635
0.5
c
0.9
d
0.3
0.3
0.5
0.6
0.3
0.5
1
1
26
26
Series
PAT0510S
PAT0816
PAT1220
PAT1632
a
0.18
0.5
0.7
1.0
b
0.21
0.6
0.8
1.2
e
0.35
0.4
0.7
0.8
f
0.6
1.7
2.3
3.4
Page
38
38
38
38
PXV1220S 0.7 0.3 0.7 2.3 37
PBV1632S 1.0 1.2 0.8 3.4
c
0.35
0.4
0.7
0.8
d
0.37
0.3
0.5
0.65
0.7 0.5
0.8 0.65 37
RN1632A 1.0 1.2 0.8 3.40.8 0.65 15
Series
TBF-0510
TBF-1608
TBF-2012
a
0.2
0.2
0.2
b
0.15
0.15
0.15
e
0.3
0.4
0.3
Page
33
33
33
c
0.3
0.125
0.3
d
1.1
0.25
0.35
Series
RG Series
RGH Series
RR Series (except RR1632, RR2632)
Page
8
12
13
RRS Series 14
RT Series
Series Page
16
TFL Series
HPL Series
HTC Series
30
30
31
Series
RP1005RL0510
RP1608RL0816,RPH1608
RP2012RL1220
RL3720
a
0.5
0.7
1
1.2
b
1.9
3
4
4.0*
c
0.7
1.6
2.4
4.2
d
Page
17,19
17,19
17,19
18
RL3720W
RL7520W
PRL0816
PRL1220
1.2
1.2
0.4
0.55
4.0*
4.0*
7.9
15.8
2
2.5
1
1.2
18
18
KRL1220 1.2 2.7 1.5 21
18
18
PRL1632
PRL3264
0.7
1.6
4
7.5
1.4
2
18
18
RL1632
RL3264
1.1
2.3
4.7
7.9
1.7
3.6
1.8
2.8
19
19
(5m∼)
(1∼4m)
RL1632H
1.4
4.14
5.2
2.97
1.78
1.37
1.9
20
20
(8m∼)
(5∼7m)
KRL1632 1
2.4 4 1.9 21
(8m∼)
(5∼7m)
KRL3264 2.9
4.4 7.4 3.5 21
(2m∼)
(1m)
KRL6432 0.9
2.2 4.2 6.6 21
(2m∼)
(1m)
KRL7638 1.1
2.6 4.6 7.8 21
(2m∼)
(1m)
KRL9045 1.3
3.1 5.1 9.2 21
(2m∼)
(1m)
KRL11050 1.5
3.6 5.6 11.2 21
2 2.2 21
(5∼6m)
(1∼4m)
RL-3264-9V
7.37
7.4
3.68
3.68
3.05
2.11
20
20
(7∼11m) 7.36 3.68 1.8 20
(2m)
(1m)
KRL2012
0.1
0.4
(3m∼) 0.6
2.4 3.4 21
(2m)
(1m)
KRL3216
0.4
0.8
(3m∼) 1
RL-3264-6C 8 4 2 20
27mm, if heat dissipation is considered.