Hoja de datos de SY10/100EL01 de Microchip Technology

_ll® EJJJEJJ — —
1
SY10EL01
SY100EL01
Micrel, Inc.
M9999-031006
hbwhelp@micrel.com or (408) 955-1690
DESCRIPTION
230ps propagation delay
High bandwidth output transitions
Internal 75K input pull-down resistors
Available in 8-pin SOIC package
The SY10/100EL01 are 4-input OR/NOR gates. These
devices are functionally equivalent to the E101 devices,
with higher performance capabilities. With propagation
delays and output transition times significantly faster than
the E101, the EL01 is ideally suited for those applications
which require the ultimate in AC performance.
4-INPUT
OR/NOR
FEATURES
PIN NAMES
Pin Function
D0–D3Data Inputs
Q Data Outputs
SY10EL01
SY100EL01
Rev.: G Amendment: /0
Issue Date:
March 2006
2
SY10EL01
SY100EL01
Micrel, Inc.
M9999-031006
hbwhelp@micrel.com or (408) 955-1690
PACKAGE/ORDERING INFORMATION
Ordering Information(1)
Package Operating Package Lead
Part Number Type Range Marking Finish
SY10EL01ZC Z8-1 Commercial HEL01 Sn-Pb
SY10EL01ZCTR(2) Z8-1 Commercial HEL01 Sn-Pb
SY100EL01ZC Z8-1 Commercial XEL01 Sn-Pb
SY100EL01ZCTR(2) Z8-1 Commercial XEL01 Sn-Pb
SY10EL01ZI Z8-1 Industrial HEL01 Sn-Pb
SY10EL01ZITR(2) Z8-1 Industrial HEL01 Sn-Pb
SY100EL01ZI Z8-1 Industrial XEL01 Sn-Pb
SY100EL01ZITR(2) Z8-1 Industrial XEL01 Sn-Pb
SY10EL01ZG(3) Z8-1 Industrial HEL01 with Pb-Free
Pb-Free bar-line indicator NiPdAu
SY10EL01ZGTR(2, 3) Z8-1 Industrial HEL01 with Pb-Free
Pb-Free bar-line indicator NiPdAu
SY100EL01ZG(3) Z8-1 Industrial XEL01 with Pb-Free
Pb-Free bar-line indicator NiPdAu
SY100EL01ZGTR(2, 3) Z8-1 Industrial XEL01 with Pb-Free
Pb-Free bar-line indicator NiPdAu
Notes:
1. Contact factory for die availability. Dice are guaranteed at TA = 25°C, DC Electricals only.
2. Tape and Reel.
3. Pb-Free package is recommended for new designs.
8-Pin SOIC (Z8-1)
1
2
3
45
6
7
8
D0
D1
D2
D3
VCC
Q
VEE
Q
=0"
3
SY10EL01
SY100EL01
Micrel, Inc.
M9999-031006
hbwhelp@micrel.com or (408) 955-1690
DC ELECTRICAL CHARACTERISTICS
VEE = VEE (Min.) to VEE (Max.); VCC = GND
TA = –40°CTA = 0°CTA = +25°CTA = +85°C
Symbol Parameter Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Unit
IEE Power Supply Current mA
10EL 14 17 11 14 17 11 14 17 11 14 17
100EL 14 17 11 14 17 11 14 17 13 16 20
VEE Power Supply Voltage V
10EL 4.75 5.2 5.5 4.75 5.2 5.5 4.75 5.2 5.5 4.75 5.2 5.5
100EL 4.20 4.5 5.5 4.20 4.5 5.5 4.20 4.5 5.5 4.20 4.5 5.5
IIH Input HIGH Current ——150 ——150 ——150 ——150 µA
AC ELECTRICAL CHARACTERISTICS
VEE = VEE (Min.) to VEE (Max.); VCC = GND
TA = –40°CTA = 0°CTA = +25°CTA = +85°C
Symbol Parameter Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Unit
tPD Propagation Delay to 70 220 370 120 220 320 130 230 330 150 250 350 ps
Output D
trOutput Rise/Fall Times Q 70 225 350 100 225 350 100 225 350 100 225 350 ps
tf(20% to 80%)
’3' \.\:.v w . u W mm mm 1:. m, w ~ w ,cr 'r m VPUKJwv-r, , 75, '
4
SY10EL01
SY100EL01
Micrel, Inc.
M9999-031006
hbwhelp@micrel.com or (408) 955-1690
8-PIN SOIC .150" WIDE (Z8-1)
Rev. 03
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL + 1 (408) 944-0800 FAX + 1 (408) 474-1000 WEB http://www.micrel.com
The information furnished by Micrel in this datasheet is believed to be accurate and reliable. However, no responsibility is assumed by Micrel for its use.
Micrel reserves the right to change circuitry and specifications at any time without notification to the customer.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product can
reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended for surgical implant into
the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A Purchasers
use or sale of Micrel Products for use in life support appliances, devices or systems is at Purchasers own risk and Purchaser agrees to fully indemnify
Micrel for any damages resulting from such use or sale.
© 2006 Micrel, Incorporated.