MTSW, HMTSW Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
L ‘ H, "IIIIIIIHIHI‘III‘IHIH I.T J7 T Ey‘ THIIIIEEEEE \WEEWEEHMH, W\HI\||HH EE Emlyn”; HEE EEEEHH, \ml EIIEEEnum le
SERIES -PIN CENTERS -NO. PINS PER ROW -LEAD STYLE -
MTSW
= Modified Strip
HMTSW
= Hi-Temp
Modified Strip
–1
= (2.54 mm) .100" Pitch
(All positions filled)
–2
= (5.08 mm) .200" Pitch
(Every other position filled)
01 thru 50
= .100" (2.54 mm)
Center Version
02 thru 25
= .200" (5.08 mm)
Center Version
Specify
LEAD STYLE
from chart
SPECIFICATIONS
PROCESSING
MTSW/HMTSW
Board Mates:
SSW, SSQ, ESW,
ESQ, BCS, BSW
CES, SLW, HLE, SSM
Cable Mates:
IDSD, IDSS
Insulator Material:
MTSW: Black Glass
Filled Polyester
HMTSW: Natural Liquid
Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Lead–Free Solderable:
MTSW: No, Lead Wave Only
HMTSW: Yes
LEAD
STYLE A
– 06 (7.62) .300
– 07 (10.92) .430
– 08 (13.46) .530
– 09 (18.54) .730
– 10 (21.08) .830
– 11 (23.62) .930
– 12 (26.16) 1.030
– 13 (31.24) 1.230
– 21 (36.32) 1.430
– 22 (16.00) .630
– 23 (11.30) .445
– 24 (12.19) .480
– 27 (33.78) 1.330
– 28 (28.70) 1.130
Note:
These Series are
non-standard, non-returnable.
Straight Pin Versions
Straight Pin Versions
—S
D
—T
Q
(2.54) .100 x No. of Positions
(2.48)
.098
(5.02)
.198
(7.56)
.298
(7.56)
.298
(2.54)
.100
(5.08)
.200
(7.62)
.300
(7.62)
.300
CB
A
B
B
C
A
C
B
C
A
A
HMTSW
MTSW
FOR ”B” = (2.29) .090
LEAD
STYLE
C
MAXIMUM
STRAIGHT
– 06 (2.79) .110
– 07 (6.10) .240
– 08 (8.64) .340
– 09 (13.72) .540
– 10 (16.26) .640
– 11 (18.80) .740
– 12 (21.34) .840
– 13 (26.42) 1.040
– 21 (31.50) 1.240
– 22 (11.18) .440
– 23 (6.48) .255
– 24 (7.37) .290
– 27 (28.96) 1.140
– 28 (23.88) .940
(2.54 mm) .100" PITCH • MTSW/HMTSW SERIES
samtec.com?MTSW or samtec.com?HMTSW
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
MODIFIED .025" SQ
POST HEADERS
F-221
TPi *4‘57 I l | T @EW @ T filllllmw Ellllflflfllfl EWIIIII IEEEEflET II EEEEEEI @l'i IMIII "Eli I WIIIIIEIIIIII I I I I I II fluflfllfimflfl WIIIIIIIIII
-PLATING OPTION -ROW OPTION -POST HEIGHT -OTHER OPTION -POLARIZED OPTION
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on post,
Gold flash on balance
–T
= Matte Tin
–S
= Single Row
–D
= Double Row
–T
= Triple Row
–Q
= Double Row
.200" (5.08 mm)
row space
XXXX
= “C” Dimension
(Specify post height in
INCHES
.005" (0.13 mm) increments)
RA or –RE
= Right-angle
LL
= Locking Lead
(not available with –RE, not available
in single row 1 or 2 positions)
(Available on tails from (2.29 mm) .090"
to (10.16 mm) .400" only)
–LA
= –RA option with –LL Option
(Maximum “C” = (13.46 mm) .530")
XXX
= Polarized
(Specify ‘XXXas position number)
–RX
OPTION D
–RA (1.52) .060
– RE (4.06) .160
FOR ”E” = (2.29) .090 MIN FOR –RA & –RE)
LEAD
STYLE
C
MAXIMUM
with/–RA
C
MAXIMUM
with/–RE
– 06 Not Available Not Available
– 07 (3.30) .130 Not Available
– 08 (5.84 .230 (3.30) .130
– 09 (10.92 .430 (8.38) .330
– 10 (13.46) .530 (10.92) .430
– 11 (16.00 .630 (13.46) .530
– 12 (18.54) .730 (16.00) .630
*– 13 (23.62) .930 (21.08) .830
*– 21 (28.70) 1.130 (26.16) 1.030
– 22 (8.38) .330 (5.84) .230
*– 23 (3.68) .145 Not Available
*– 24 (4.57) .180
*– 27 (26.16) 1.030 (23.62) .930
*– 28 (21.08) .830 (18.54) .730
* Styles –21, –23, –24, –27 not available with –D Right-angle
Styles –13, –21, –23, –24, –27, –28 not available with –T or –Q Right-angle
Right-Angle Versions (-RA Options)
Right-Angle Versions (-RE Options) Single Row Only
(HMTSW –S &–D = 36 positions maximum)
—S
D
—T
—Q (8.10)
.319
(6.10)
.240
(8.10)
.319
(2.54) .100 x No. of Positions
(3.09)
.122
(8.12)
.320
(5.56)
.219
(8.12)
.320
(3.02)
.119
E
C
C
C
E
C
E
E
D
HMTSW
MTSW
samtec.com?MTSW or samtec.com?HMTSW
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
F-221

Products related to this Datasheet

CONN HEADER VERT 4POS 2.54MM
Available Quantity: 2.000
Unit Price: 41000
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 2.000
Unit Price: 287000
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 1.009
Unit Price: 118000
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 434
Unit Price: 150000
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 179
Unit Price: 85000
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 100POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 60POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 21POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 26POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 30POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 15POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 60POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 34000
CONN HEADER R/A 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 34000
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 5POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 5POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER 4POS .100" TH
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 2.54MM
Available Quantity: 0
Unit Price: 0
HEADER UNSHROUDED .100" 14 POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 28POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 5POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 5POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 30POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 2POS 2.54MM
Available Quantity: 0
Unit Price: 65000
CONN HEADER VERT 100POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 2POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 24000
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 3POS
Available Quantity: 0
Unit Price: 0