- Cuenta
- Mis pedidos y carritos
- Lista
- myLists
- Gestor de cotizaciones

PLT
www.vishay.com Vishay Dale Thin Film
Revision: 18-Oct-2019 1Document Number: 60030
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Low TCR Thin Film Resistor, Surface Mount Chip,
± 5 ppm/°C TCR, 0.01 % Tolerance
Vishay’s proven precision thin film wraparound resistors will
meet your exact requirements. These resistors are ideal for
precision applications requiring low noise, stability, ultra low
temperature coefficient of resistance, and low voltage
coefficient. The chip resistors are available in any resistance
ohmic value in the range specified below.
CONSTRUCTION
FEATURES
• TCR of ± 5 ppm/°C standard
• Tolerances to ± 0.01 %
• Anti corrosion resistant film with (SPM) special
passivation method
• Stable film and performance characteristics
(R ± 0.04 % at 70 °C, 10 000 h)
• Non-standard resistance values available
• Very low noise and voltage coefficient
(< -30 dB, 0.1 ppm/V)
• UL 94 V-0 flame resistant
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
TYPICAL PERFORMANCE
Actual Size 0603
Adhesion Layer
High Purity
Alumina Substrate
Nickel Barrier
Solder
Coating
SPM Passivation
Enhancement
Passivated Nichrome
Resistive Film
ABSOLUTE
TCR 5
TOL. 0.01
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Passivated nichrome -
Resistance Range 100 to 3 M-
TCR: Absolute ± 5 ppm/°C to ± 10 ppm/°C -55 °C to +125 °C
Tolerance: Absolute ± 0.1 % to ± 0.01 % +25 °C
Stability: Absolute R ± 0.02 % 2000 h at 70 °C
Stability: Ratio --
Voltage Coefficient ± 0.1 ppm/V (typical) -
Working Voltage 75 V to 200 V -
Operating Temperature Range -55 °C to +125 °C -
Storage Temperature Range -55 °C to +150 °C -
Noise < -35 dB (typical) -
Shelf Life Stability: Absolute R ± 0.01 % 1 year at +25 °C
COMPONENT RATINGS
CASE SIZE POWER RATING (mW) WORKING VOLTAGE (V) RESISTANCE RANGE ()
0603 150 75 100 to 130K
0805 250 100 100 to 260K
1206 400 200 100 to 775K
2010 800 200 150 to 2M
2512 1000 200 200 to 3M

PLT
www.vishay.com Vishay Dale Thin Film
Revision: 18-Oct-2019 2Document Number: 60030
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Preferred packaging code
(2) L and Q tolerances are available only for resistance values > 250
DIMENSIONS in inches
CASE SIZE TERM L W T D E
0603 B, S 0.064 ± 0.006 0.032 ± 0.005 0.020 max. 0.012 ± 0.005 0.015 ± 0.005
0805 B, S 0.080 ± 0.006 0.050 ± 0.005 0.015 to 0.033 0.016 ± 0.008 0.015 ± 0.005
1206 B, S 0.126 ± 0.008 0.063 ± 0.005 0.015 to 0.033 0.020 +0.005 / -0.010 0.020 +0.005 / -0.010
2010 B, S 0.209 ± 0.009 0.098 ± 0.005 0.015 to 0.033 0.020 ± 0.005 0.020 ± 0.005
2512 B, S 0.259 ± 0.009 0.124 ± 0.005 0.015 to 0.033 0.020 ± 0.005 0.020 ± 0.005
D
W
L
T
E
ENVIRONMENTAL TESTS - TYPICAL
ENVIRONMENTAL TEST 10 k R ±
(%)
100 k R ±
(%)
Thermal Shock 0.02 0.02
Short Time Overload 0.01 0.01
Low Temperature Operation 0.01 0.01
Resistance to Solder Heat 0.01 0.01
Moisture Resistance 0.02 0.02
High Temperature Exposure 0.02 0.02
Load Life (10 000 h, +70 °C) 0.04 0.04
TCR ± 5 ppm/°C ± 5 ppm/°C
DERATING CURVE
Ambient Temperature °C
0 70 125 150
0
20
40
60
80
100
Precent of Rated Power
GLOBAL PART NUMBER INFORMATION
GLOBAL
MODEL
CASE
SIZE
TCR
CHARACTERISTIC RESISTANCE TOLERANCE TERMINATION PACKAGING
PLT 0603
0805
1206
2010
2512
Z = ± 5 ppm/°C
Y = ± 10 ppm/°C
The first 3 digits are
significant figures and
the last digit specifies
the number of zeros to
follow. “R” designates
the decimal point.
Example:
1001 = 1 k
2500 = 250
Special values with more
than 4 significant figures,
use a R for value below
1 k and a K for values
greater than 1 k to
signify a decimal point.
982R6 = 982.6
532R41 = 532.41
L =
± 0.01 % (2)
Q = ± 0.02 %
A = ± 0.05 %
B = ± 0.1 %
D = ± 0.5 %
F = ± 1 %
B = wraparound Sn / Pb
solder w/ Ni barrier
(63 % Sn / 37 % Pb w/
nickel barrier)
S = wraparound
lead (Pb)-free solder
96.5 % Sn / 3.0 % Ag /
0.5 % Cu
RoHS compliant - e1
WS = WAFFLE PACK
WI = 100 min., 1 mult.
(item single lot date code)
WP = 100 min., 1 mult.
(package unit single
lot date code)
TAPE AND REEL
T0 = 100 min., 100 mult.
T1 = 1000 min., 1000 mult. (1)
T3 = 300 min., 300 mult.
T5 = 500 min., 500 mult.
TF = full reel
TS = 100 min., 1 mult.
TI = 100 min., 1 mult.
(item single lot date code)
TP = 100 min., 1 mult.
(package unit single
lot date code)
03Z1 01Q00 BT1TPL 6

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED