Hoja de datos de 171-yyy-10yLyy1 Series de NorComp Inc.

DESCRIPTION MALE // SOLDER CUP // STAMPED D 0109[277] T I. (1236:0006 [6 00] (50 PIN DIMENSION) 024010.006 [6 10] [0 90:0 3] A10 015 3:0 004 0161 [4 09] 10.006 1:10.010 000000000005) E10010 \900000000009 F100‘IO GENDER I — 1 : MALE TERMINATION 0 : SOLDER CUP PIN #‘I 90120” 05] SHELL PLATING __ ‘_ 0.17810 010 DIMENSIONS (In/mm) PCS A E C D E F 1 213 0.964 0.666 0.756 0.329 0.496 30 80 24 99 16.92 19.20 8.36 12.60 1541 1312 0994 1091 0329 0496 15 3915 3332 2525 2770 035 12 60 2 087 1853 1534 1618 0.329 0.496 25 53 00 4704 33 96 41 10 8.36 12.60 2 728 2 500 2 181 2 256 0 329 0 496 37 69 30 6350 55 42 57 30 a 35 12 50 50 2.638 2.406 2.079 2 169 0.436 0.602 67 00 6100 52 so 5510 11.07 15.30 B©Lfl§ @©M@MAN? THESE DRAWINGS AND SPECIFICATIONS ARE @ THE PROPERTV OF NorCamD AND SHALL NOT J KADEL BE REPRoDucED. COPIED 0R USED AS THE BASS FOR THE MANUFACTURE OR SALE OF DATE APPARATUS WITHOUT WRITTEN PERMISSION 07/24/2013 SPECIFICATIONS MATERIALS SHELL' STEEL, TIN (80u" TIN OVER 40u“ COPPER) OR NICKEL (80u” NICKEL OVER 40u“ COPPER) INSULATOR' UL 94V-0 RATED BLACK PBT +30% FIBER-GLASS CONTACTS: COPPER ALLOY. GOLD PLATED ELECTRICALS CURRENT RATING. 5 AMPS CONTACT RESISTANCE' 15 mOHMS MAX INSULTOR RESISTANCE. 1000 MOHMS MIN VOLTAGE' 500V AC FOR 1 MINUTE TEMPERATURE: 7504C TO +100“C 171-LY_Y-1OYLYY1 SERIES —_I_ POSITIONS — 009 015 025 0.429 $0.010 037 I10 90] 050 : TIN 7 NICKEL [452] HARDWARE OPTIONS 00 : NO HARDWARE m : 093“ Mo CN (SOLDER SIDE) 02 : .235“ 440 ON ISOLDER SIDE) 03 7 236“ 446 ON (MATING SIDE) 05 : .237“ 440 BOARD LOCK (.053“ PCB) 91 = 231“ Me JACK SCREW! BOARD LOCK ( 063“ PCB) PLATING OPTIONS 1 = GOLD FLASH 2 : 3011' SOLD MATING AREA l/GF TAILS WILL ACCEPT 28-20 AWG CONDUCTORS UNITS=1NCHE51MM1 @© M10)? SDALE Em? mmm SCALE SHEET OF REV NTS 1 2 13 NOI'COmp ”W" 171—YYY-10YLYY1
DESCR‘PT‘ON CLINCH NUT HARDWARE TOLERANCE: ALL D‘MENSIONS ARE :0 mo ALL CLINCH-NUTS ARE 4-40 INTERNAL THREADS X 0.098" (SOLDER S‘DE) I7 0.141 0 098 J 05X 0 237“ (SOLDER S‘DE) 0.280 ZeL ‘ O 063 j t 0.237 B©H§ @©ME®M[AXN? 02X 0.236" (SOLDER SIDE) g ET WW 91X 0 237" (SOLDER SIDE) UNITS = \NCHES O 279 3X.. .0 236" (MATING SIDE) 4 V 0.279 17? q NOTE: 4740 FEMALE SCREW LOCK \S REMOVABLE [mm was)? EEMLLE Em: DRAWN THE PROPERTV OF NoTCumD AND SHALL NOT J KADEL eE REPRoDucED. coPTED OR USED AS THE DATE 07/24/201 8 I I THESE DRAWTNGS AND sPEcTFTcATIoNs ARE EASTs FOR THE MANUFACTURE on SALE OF APPARATUS W‘THOUT WATTTEN PERMTssToN NorComp SCALE SHEET OF NTS 2 2 ”WM" 171—YYY-10YLYY1