- Cuenta
- Mis pedidos y carritos
- Lista
- myLists
- Gestor de cotizaciones
RS73 Type Datasheet by KOA Speer Electronics, Inc.
View All Related Products | Download PDF Datasheet
features
RS73
high reliability chip resistors
dimensions and construction
Protective
Coating Inner
Electrode
Resistive
Film
Ceramic
Substrate
Sn
Plating
Ni
Plating
Lcc
W
t
d
Derating Curve
% Rated Power
100
80
60
40
20
-60 -40 -20 0 40 80 100 140
85
20
Ambient Te mperature
(°C)
0
-55
120
155
60
ordering information
B: ±0.1%
C: ±0.25%
D: ±0.5%
F: ±1%
T: Sn 4 digits
1E: 0.125W
1J: 0.2W
2A: 0.25W
2B: 0.33W
TD: 4mm pitch punched paper
TPL-TP: 2mm pitch punched paper
For further information on packaging,
please refer to Appendix A
Power
Rating Nominal
Resistance Tolerance
Termination
Material Packaging
1J TD 1002 BT
Type
L
.018±.004
(0.45±0.1)
.012±.004
(0.3±0.1)
.008±.004
(0.2±0.1)
.031±.004
(0.8±0.1)
.063±.008
(1.6±0.2)
1J
(0603)
.014±.002
(0.35±0.05)
.010 +.008
-.004
(0.25 +0.2)
-0.1
.008±.004
(0.2±0.1)
.020±.002
(0.5±0.05)
.039 +.004
-.002
(1.0 +0.1 )
-0.05
1E
(0402)
(Inch Size Code) Wc d t
Dimensions inches (mm)
EU
For resistors operated at an ambient temperature of 85°C or above,
a power rating shall be derated in accordance with the derating curve. For resistors operated terminal part temperature of described for each size or
above, a power rating shall be derated in accordance with the derating curve.
Please refer to “Introduction of the derating curve based on the terminal part
temperature” in the beginning of our catalog before use.
% Rated Power
100
80
60
40
20
-60 -40 0 40 60 80 100 16020
Terminal Part Temperature
(°C)
0
-55
120
155
-20 140
125
RS73F
RS73G
RS73F
Type
23
KOA Speer Electronics, Inc. • 199 Bolivar Drive • Bradford, PA 16701 • USA • 814-362-5536 • Fax: 814-362-8883 • www.koaspeer.com
Specifications given herein may be changed at any time without prior notice. Please confirm technical specifications before you order and/or use. 10/20/20
resistors
.020±.004
(0.5±0.1)
.012 +.008
-.004
(0.3 +0.2)
-0.1
.010±.006
(0.25±0.15)
.049±.004
(1.25±0.1)
.079±.008
(2.0±0.2)
2A
(0805)
.024±.004
(0.6±0.1)
.016 +.008
-.004
(0.4 +0.2)
-0.1
.014±.006
(0.35±0.15)
.063±.008
(1.6±0.2)
.126±.008
(3.2±0.2)
2B
(1206)
• Metal-glaze thick film resistor for
surface mounting
• High precision resistor with T.C.R. ±25x10-6/K
and tolerance ±0.1%
• High reliability with ∆R of ±0.2% and ±0.5% in the reliability test
• Suitable for both flow and reflow solderings
• Products with lead-free terminations meet EU RoHS
requirements. EU RoHS regulation is not intended for
Pb-glass contained in electrode, resistor element and glass.
• AEC-Q200 Tested

RS73
high reliability chip resistors
applications and ratings
Performance Characteristics
Parameter
Requirement ∆ R ±(%+0.05Ω)
Limit Typical Test Method
Resistance
T.C.R.
25°C
+25°C/-55°C and +25°C/+125°C
Within specified tolerance
Within specified T.C.R.
—
—
Overload (Short time) Rated Voltage x 2.5 for 5 seconds
±0.2% ±0.03%
Resistance to Solder Heat 260°C ± 5°C, 10 seconds ± 1 second
±0.2% ±0.1%
Rapid Change of Temperature -55°C (30 minutes), +125°C (30 minutes), 1000 cycles
±0.2%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤1MΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.4%: others
±0.05%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤1MΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.2%: others
Moisture Resistance 40°C ± 2°C, 90%-95% RH, 1000 hours, 1.5 hr ON,
0.5 hr OFF cycle
±0.2%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤200kΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.4~0.5%: others
±0.04%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤200kΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.08%: others
Endurance at 85°C 85°C ± 2°C, 1000 hours, 1.5 hr ON, 0.5 hr OFF cycle
±0.2%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤1MΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.4%: others
±0.05%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤1MΩ)
2A, 2B (10Ω≤R≤10MΩ)
±0.2%: others
High Temperature Exposure +155°C, 1000 hours
±0.2%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤200kΩ)
2A, 2B (10Ω≤R≤100kΩ)
±0.4~0.5%: others
±0.1%: 1E (300Ω≤R≤30kΩ)
1J (10Ω≤R≤200kΩ)
2A, 2B (10Ω≤R≤100kΩ)
±0.2~0.3%: others
environmental applications
Rated voltage = √Power rating x resistance value or max. working voltage, whichever is lower
*1Measurement Temperature: +25°C/+125°C. Cold T.C.R. (-55°C/+25°C) is -50~+25x10-6/K*2Please inquire about E-192
If any questions arise whether to use the “Rated Ambient Temperature” or the “Rated Terminal Part Temperature,”please give priority to the “Rated Terminal Part Temperature.”
Prior to use and for more details refer to
“
Introduction of the derating curves in the terminal part temperature” in the beginning of the catalog.
Maximum
Working
Voltage
D±0.5%
E-24, E-96
C±0.25%
E-24, E-96
Part
Designation
Maximum
Overload
Voltage
Operating
Temperature
Range
Power
Rating T.C.R.
(X 10-6/K)
RS73F1J (0603) .2W ±25*1
RS73G1J (0603) ±50
10Ω -
1MΩ100V 150V -55°C to
+155°C
10Ω -
1MΩ
B±0.1%
E-24, E-96
10Ω -
1MΩ
F±1%
E-24, E-96
10Ω -
1MΩ
RS73F1E (0402) .125W ±25*1
RS73G1E (0402) ±50
300Ω -
1MΩ75V 100V
300Ω -
1MΩ
300Ω -
100kΩ300Ω -
1MΩ
Rated
Ambient
Temp.
Rated
Terminal
Part Temp.
Resistance Range*2
24 KOA Speer Electronics, Inc. • 199 Bolivar Drive • Bradford, PA 16701 • USA • 814-362-5536 • Fax: 814-362-8883 • www.koaspeer.com
Specifications given herein may be changed at any time without prior notice. Please confirm technical specifications before you order and/or use. 10/20/20
resistors
.25W
.33W
150V 300V
200V 400V
RS73F2A (0805) ±25*1
RS73G2A (0805) ±50
RS73F2B (1206) ±25*1
RS73G2B (1206) ±50
10Ω -
10MΩ
10Ω -
1MΩ
10Ω -
1MΩ
10Ω -
6.8MΩ
10Ω -
3MΩ10Ω -
10MΩ
85°C +125°C
Temperature Rise One-Pulse Limiting Electric Power
One-Pulse Limiting Electric Power (W)
1000
1
.1 100
0.1
Pulse Duration
(ms)
10001.001
100
10
10.01
2B
2A
1J
1E
2B
2B
2A
2A
1J
1E
1J
1E
Temperature Rise (°C)
70
50
40
20
10
0
60
30
752510050
Power Rating
(%)
Temperature Rise (°C)
80
40
20
0
60
752510050
Power Rating
(%)
100
Regarding the temperature rise,
the value of the temperature varies
per conditions and board for use
since the temperature is measured
under our measuring conditions.
The maximum applicable voltage is equal to the max. overload
voltage. Please ask us about the resistance characteristic of
continuous applied pulse. The pulse endurance values are not
assured values, so be sure to check the products on actual
equipment when you use them.
②: Terminal
①: Hot spot
Measurement condition
Room temperature: 25°C
PCB: FR-4t = 1.6mm
Cu foil thickness: 35µm
RS73 1E-1J RS73 2A-2B RS73 1E-2B