Single-Pole Eight-Throw Switches Datasheet by Narda-MITEQ

View All Related Products | Download PDF Datasheet
/ M I‘I'Efi. @
SINGLE-POLE EIGHT-THROW SWITCHES
FEATURES
Wide frequency range ........... 1–18 GHz
High Isolation ......................... 50 dB minimum
Low insertion loss ................. 4.5 dB maximum
In/Out VSWR........................... 2:1 maximum
Total switching speed............ <300 ns
DC supply ............................... +5, -12 VDC
OPTIMIZED PERFORMANCE MODEL
Frequency
Insertion Rise/Fall On/Off On/Off DC Power
Range Model Loss Isolation VSWR Time Time Time Positive Negative
(GHz) Number (dB, Max.) (dB, Min.) (Max.) Type (ns, Typ.) (ns, Typ.) (ns, Max.) (mA, Max.) (mA, Min.)
STANDARD, MULTIOCTAVE BAND MODELS
0.2–2 SW8-002020RN1NF 1.5 65 1.7:1 Reflective 30/30 200 300 215 215
SW8-002020AN1NF 2 65 1.7:1 Absorptive 30/30 200 300 215 215
0.5–2 SW8-005020RN1NF 1.5 65 1.7:1 Reflective 30/30 200 300 215 215
SW8-005020AN1NF 2 65 1.7:1 Absorptive 30/30 200 300 215 215
2–8 SW8-020080RN1NF 2.2 65 2:1 Reflective 30/30 200 300 215 215
SW8-020080AN1NF 2.9 65 2:1 Absorptive 30/30 200 300 215 215
4–12 SW8-040120RN1NF 2.7 65 2:1 Reflective 30/30 200 300 215 215
SW8-040120AN1NF 3.2 65 2:1 Absorptive 30/30 200 300 215 215
2–18 SW8-020180RN1NF 3.8 60 2:1 Reflective 30/30 200 300 215 215
SW8-020180AN1NF 4.2 60 2:1 Absorptive 30/30 200 300 215 215
1–18 SW8-010180RN1NF 3.9 60 2:1 Reflective 30/30 200 300 215 215
SW8-010180AN1NF 4.5 60 2:1 Absorptive 30/30 200 300 215 215
1–18 SW8-010180AB3NF* 4.5 50 2:1 Absorptive 300 400 500 105 185
* Includes built-in 3 bit TTL decoder.
Electrical performance of multioctave models can be optimized over narrower bandwidths, or for a particular parameter. Electrical options include: Lower
insertion loss, lower VSWR, higher isolation, high power and flat amplitude response. Mechanical/Control options include: Custom packaging, single
supply operation, ultra-fast on/off time and BCD decoder. Consult MITEQ for options.
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com
Ti: cum”.nUn.nflunUn.nUu”UnnflnaflunV _fi. @EIVII-r—
GENERAL NOTES:
1. Dimensions shown in brackets [ ] are in millimeters.
2. Unless specified, all connectors are type SMA female
field replaceable. SMA male also available, see ordering options.
3. Tolerance as follows:
.xx = ±0.01 [.xx = ±0.25]
.xxx = ±0.005 [.xxx = ±0.13]
SINGLE-POLE EIGHT-THROW SWITCHES (CONT.)
SP8T OUTLINE DRAWING
J8 J7 J6 J5 J4 J3 J2
J0
DA-15P
15
1
J1
DA-15P
15
1
0.75
[19.05]
1.50
[38.10]
0.58
[14.73]
0.40
[10.16]
0.40
[10.16]
3.50
[89.02]
0.95
[24.13]
1.50
[38.10]
0.55
[13.97]
2.33
[59.18]
ø 0.1250 [3.175]
0.09
[2.29]
"D" SUB,
15 PIN
0.09 [2.29]
0.17 [4.32]
0.44 [11.18]
Non-Inverting
15 Pin D Connector Control Input
Pin 1 Pin 9 Pin 2 Pin 10 Pin 5 Pin 6 Pin 7 Pin 8 Signal Path
Low High High High High High High High J0 - J1
High Low High High High High High High J0 - J2
High High Low High High High High High J0 - J3
High High High Low High High High High J0 - J4
High High High High Low High High High J0 - J5
High High High High High Low High High J0 -J6
High High High High High High Low High J0 - J7
High High High High High High High Low J0 - J8
Non-Inverting
15 Pin D Connector Control Input
Pin 1 Pin 9 Pin 2 Pin 10 Pin 5 Pin 6 Pin 7 Pin 9 Signal Path
High Low Low Low Low Low Low Low J0 - J1
Low High Low Low Low Low Low Low J0 - J2
Low Low High Low Low Low Low Low J0 - J3
Low Low Low High Low Low Low Low J0 - J4
Low Low Low Low High Low Low Low J0 - J5
Low Low Low Low Low High Low Low J0 -J6
Low Low Low Low Low Low High Low J0 - J7
Low Low Low Low Low Low Low High J0 - J8
TTL CONTROL LOGIC
Non-inverting Logic 0 (low) (0 to 0.8 V) Insertion loss
Logic 1 (high) (2.4 to 4.7 V) Isolation
Inverting Logic 0 (low) (0 to 0.8 V) Isolation
Logic 1 (high) (2.4 to 4.7 V) Insertion loss
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com
@vu-raq.
SP8T SWITCH ORDERING INFORMATION
GENERAL SWITCH SPECIFICATIONS
To order a switch, please include the model number derived from the following table. If requesting a quotation for a switch not
listed in this catalog, please consult MITEQ. Include any additional specifications that are not listed.
SW 8 - 020 180 A N 1 N F
SWITCH
Number of throw(s)
Frequency (100’s of MHz)
Lower frequency
Upper frequency
Type
Absorptive............................................................................ A
Reflective ............................................................................. R
Logic
Non-inverting........................................................................ N
Built-in decoder.................................................................... B
Power Supply
+5 V, -12 V........................................................................... 1
+5 V, -15 V........................................................................... 3
Hermeticity
Non-hermetic ....................................................................... N
Hermetic............................................................................... H
Connectors
SMA-Female........................................................................ F
SMA-Male ............................................................................ M
AVAILABLE OPTIONS
Add suffix AM ............ Amplitude matching port-to-port
Add suffix PM ............ Phase matching port-to-port
Add suffix VL1............ Common port video filter
Add suffix VL2............ Output port(s) video filter
Add suffix VL3............ Both common port and output port(s) video filter
Add suffix HP.............. Higher power (alternate package configurations)
Example:
The above illustrated part number SW8-020180AN1NF is for the following: Switch SP8T
2 to 18 GHz
Absorptive
Non-inverting
+5 V, -12 V
Non-hermetic
SMA-F connectors
Consult MITEQ for additional options.
When additional options are ordered, MITEQ will add a 4 digit number (-SXXXX) suffix to the part number.
Power handling (full performance) ...... 20 dBm
Power handling (no damage) .............. 30 dBm
Input -1 dB compression .................... 30 dBm typical
Input third-order intercept point .......... 35 dBm typical
Video leakage for “F” model
(rms power) ........................................ < -53 dBm typical (> 2 GHz)
< -42 dBm typical (< 2 GHz)
Operating temperature.......... 0 to 70°C
Storage temperature ............ -30 to +85°C
Humidity ................................ 95%, noncondensing
Vibration................................ 12 g’s rms, 20-2000 Hz
Per MIL-STD-810B
Method 514, Procedure 5
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com

Products related to this Datasheet

SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0